DIODE TUNING SS 20V SOT23 - MMBV609LT1 - Discrete Semiconductor Products
| Digi-Key Part Number | MMBV609LT1OSCT-ND |
1 25 100 250 500 1000 |
.34000 .27600 .18940 .14204 .11046 .09468 |
Extended Price
0.34 6.90 18.94 35.51 55.23 94.68 |
| Manufacturer Part Number | MMBV609LT1 | |||
| Description | DIODE TUNING SS 20V SOT23 | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | MMBV609LT1 |
| Vendor | ON Semiconductor (VA) |
| Category | Discrete Semiconductor Products |
| Package / Case | SOT-23 |
| Packaging | Cut Tape (CT) |
| Capacitance @ Vr, F | 32 @ 3V, 1MHz |
| Q @ Vr, F | - |
| Capacitance Ratio | 2.2 |
| Voltage - Peak Reverse (Max) | 15V |
| Diode/Rectifier Type | 1 Pair Common Cathode |
| Mounting Type | Surface Mount |
| Capacitance Ratio Condition | C3/C8 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MMBV609LT1 MMBV609LT1 MMBV609LT1OSCT ND MMBV609LT1OSCTND MMBV609LT1OSCT |
MMBV609LT1 Specification Sheet
DIODE TUNING SS 20V SOT23 - MMBV609LT1 (MMBV609LT1OSCT-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products:DIODE TUNING SS 20V SOT23 - MMBV609LT1
Order 'diode tuning ss 20v sot23 - MMBV609LT1' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MMBV609LT1OSCT-ND.
DIODE TUNING SS 20V SOT23 - MMBV609LT1G
Order 'diode tuning ss 20v sot23 - MMBV609LT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MMBV609LT1GOSCT-ND.
DIODE TUNING SS 20V SOT23 - MMBV809LT1
Order 'diode tuning ss 20v sot23 - MMBV809LT1' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MMBV809LT1OSCT-ND.
DIODE TUNING SS 20V SOT23 - MMBV609LT1G
Order 'diode tuning ss 20v sot23 - MMBV609LT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MMBV609LT1GOSDKR-ND.
DIODE TUNING SS 20V SOT23 - MMBV609LT1
Order 'diode tuning ss 20v sot23 - MMBV609LT1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MMBV609LT1OSTR-ND.
DIODE TUNING SS 35V SOT23 - MMBV3401LT1G
Order 'diode tuning ss 35v sot23 - MMBV3401LT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MMBV3401LT1GOSCT-ND.
DIODE TUNING SS 35V SOT23 - MMBV3401LT1
Order 'diode tuning ss 35v sot23 - MMBV3401LT1' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MMBV3401LT1OSCT-ND.
DIODE TUNING SS 200V SOT23 - MMBV3700LT1
Order 'diode tuning ss 200v sot23 - MMBV3700LT1' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MMBV3700LT1OSCT-ND.
DIODE TUNING SS 30V SOT23 - MMBV105GLT1
Order 'diode tuning ss 30v sot23 - MMBV105GLT1' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MMBV105GLT1OSCT-ND.
DIODE TUNING SS 30V SOT23 - MMBV109LT1G
Order 'diode tuning ss 30v sot23 - MMBV109LT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MMBV109LT1GOSCT-ND.
DIODE TUNING SS 30V SOT23 - MMBV109LT1G
Order 'diode tuning ss 30v sot23 - MMBV109LT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MMBV109LT1GOSDKR-ND.
DIODE TUNING SS 30V SOT23 - MMBV109LT1
Order 'diode tuning ss 30v sot23 - MMBV109LT1' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MMBV109LT1OSCT-ND.
DIODE TUNING SS 30V SOT23 - MMBV2101LT1
Order 'diode tuning ss 30v sot23 - MMBV2101LT1' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MMBV2101LT1OSCT-ND.
DIODE TUNING SS 30V SOT23 - MMBV2105LT1
Order 'diode tuning ss 30v sot23 - MMBV2105LT1' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MMBV2105LT1OSCT-ND.
DIODE TUNING SS 30V SOT23 - MMBV2109LT1
Order 'diode tuning ss 30v sot23 - MMBV2109LT1' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MMBV2109LT1OSCT-ND.
Send this link via E-Mail
Help With This Screen