DIODE TUNING SS 30V SOT23 - MMBV109LT1G
| Digi-Key Part Number | MMBV109LT1GOSDKR-ND |
1 25 100 250 500 1000 |
.44000 .32680 .23010 .16736 .12552 .10460 |
Extended Price
0.44 8.17 23.01 41.84 62.76 104.60 |
| Manufacturer Part Number | MMBV109LT1G | |||
| Description | DIODE TUNING SS 30V SOT23 | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MMBV109LT1G |
| Vendor | ON Semiconductor (VA) |
| Category | Discrete Semiconductor Products |
| Package / Case | SOT-23 |
| Packaging | Digi-ReelĀ® |
| Capacitance @ Vr, F | 32 @ 3V, 1MHz |
| Q @ Vr, F | 200 @ 3V, 50MHz |
| Capacitance Ratio | 6.5 |
| Voltage - Peak Reverse (Max) | 30V |
| Diode/Rectifier Type | Single |
| Mounting Type | Surface Mount |
| Capacitance Ratio Condition | C3/C25 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MMBV109LT1G MMBV109LT1G MMBV109LT1GOSDKR ND MMBV109LT1GOSDKRND MMBV109LT1GOSDKR |
MMBV109LT1G Specification Sheet
DIODE TUNING SS 30V SOT23 - MMBV109LT1G (MMBV109LT1GOSDKR-ND)
Related parts:DIODE TUNING SS 30V SOT23 - MMBV109LT1G
Order 'diode tuning ss 30v sot23 - MMBV109LT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MMBV109LT1GOSCT-ND.
DIODE TUNING SS 30V SOT23 - MMBV109LT1G
Order 'diode tuning ss 30v sot23 - MMBV109LT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MMBV109LT1GOSDKR-ND.
DIODE TUNING SS 30V SOT23 - MMBV105GLT1
Order 'diode tuning ss 30v sot23 - MMBV105GLT1' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MMBV105GLT1OSCT-ND.
DIODE TUNING SS 30V SOT23 - MMBV109LT1G
Order 'diode tuning ss 30v sot23 - MMBV109LT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MMBV109LT1GOSTR-ND.
DIODE TUNING SS 30V SOT23 - MMBV109LT1
Order 'diode tuning ss 30v sot23 - MMBV109LT1' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MMBV109LT1OSCT-ND.
DIODE TUNING SS 30V SOT23 - MMBV2101LT1
Order 'diode tuning ss 30v sot23 - MMBV2101LT1' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MMBV2101LT1OSCT-ND.
DIODE TUNING SS 30V SOT23 - MMBV2105LT1
Order 'diode tuning ss 30v sot23 - MMBV2105LT1' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MMBV2105LT1OSCT-ND.
DIODE TUNING SS 30V SOT23 - MMBV2109LT1
Order 'diode tuning ss 30v sot23 - MMBV2109LT1' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MMBV2109LT1OSCT-ND.
DIODE TUNING SS 30V SOT23 - MMBV3102LT1
Order 'diode tuning ss 30v sot23 - MMBV3102LT1' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MMBV3102LT1OSCT-ND.
DIODE TUNING SS 35V SOT23 - MMBV3401LT1G
Order 'diode tuning ss 35v sot23 - MMBV3401LT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MMBV3401LT1GOSCT-ND.
DIODE TUNING SS 35V SOT23 - MMBV3401LT1
Order 'diode tuning ss 35v sot23 - MMBV3401LT1' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MMBV3401LT1OSCT-ND.
DIODE TUNING SS 200V SOT23 - MMBV3700LT1
Order 'diode tuning ss 200v sot23 - MMBV3700LT1' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MMBV3700LT1OSCT-ND.
DIODE TUNING SS 30V SOT23 - MMBV105GLT1G
Order 'diode tuning ss 30v sot23 - MMBV105GLT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MMBV105GLT1GOS-ND.
DIODE TUNING SS 30V SOT23 - MMBV2101LT1G
Order 'diode tuning ss 30v sot23 - MMBV2101LT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MMBV2101LT1GOS-ND.
DIODE TUNING SS 30V SOT23 - MMBV2101LT1
Order 'diode tuning ss 30v sot23 - MMBV2101LT1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MMBV2101LT1OSTR-ND.
Send this link via E-Mail
Help With This Screen