DIODE VARIABLE CAP 6V SSMINI-2P - MA2SV0400L - Discrete Semiconductor Products
| Digi-Key Part Number | MA2SV0400LCT-ND |
1 10 100 1000 |
.41000 .32100 .22590 .09755 |
Extended Price
0.41 3.21 22.59 97.55 |
| Manufacturer Part Number | MA2SV0400L | |||
| Description | DIODE VARIABLE CAP 6V SSMINI-2P | |||
| Quantity Available | 3094 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MA2SV0400L |
| Vendor | Panasonic - SSG (VA) |
| Category | Discrete Semiconductor Products |
| Package / Case | SS Mini 2P |
| Packaging | Cut Tape (CT) |
| Capacitance @ Vr, F | 6.4pF @ 3V, 1MHz |
| Q @ Vr, F | - |
| Capacitance Ratio | - |
| Voltage - Peak Reverse (Max) | 6V |
| Diode Type | Single |
| Mounting Type | Surface Mount |
| Capacitance Ratio Condition | - |
| Drawing Number | * |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MA2SV0400L MA2SV0400L MA2SV0400LCT ND MA2SV0400LCTND MA2SV0400LCT |
MA2SV0400L Specification Sheet
DIODE VARIABLE CAP 6V SSMINI-2P - MA2SV0400L (MA2SV0400LCT-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :DIODE VARIABLE CAP 6V SSMINI-2P - MA2SV0400L
Order 'diode variable cap 6v ssmini-2p - MA2SV0400L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA2SV0400LCT-ND.
DIODE VARIABLE CAP 6V SSMINI-2P - MA2SV0400L
Order 'diode variable cap 6v ssmini-2p - MA2SV0400L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA2SV0400LDKR-ND.
DIODE VARIABLE CAP 6V SSMINI-2P - MA2SV0400L
Order 'diode variable cap 6v ssmini-2p - MA2SV0400L' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number MA2SV0400LTR-ND.
DIODE VARIABLE CAP 6V SSMINI-2P - MA2S37600L
Order 'diode variable cap 6v ssmini-2p - MA2S37600L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA2S37600LCT-ND.
DIODE VARIABLE CAP 6V SSMINI-2P - MA2SV0100L
Order 'diode variable cap 6v ssmini-2p - MA2SV0100L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA2SV0100LCT-ND.
DIODE VARIABLE CAP 6V SSMINI-2P - MA2SV0200L
Order 'diode variable cap 6v ssmini-2p - MA2SV0200L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA2SV0200LCT-ND.
DIODE VARIABLE CAP 6V SSMINI-2P - MA2SV0300L
Order 'diode variable cap 6v ssmini-2p - MA2SV0300L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA2SV0300LCT-ND.
DIODE VARIABLE CAP 6V SSMINI-2P - MA2SV0500L
Order 'diode variable cap 6v ssmini-2p - MA2SV0500L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA2SV0500LCT-ND.
DIODE VARIABLE CAP 6V SSMINI-2P - MA2SV0700L
Order 'diode variable cap 6v ssmini-2p - MA2SV0700L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA2SV0700LCT-ND.
DIODE VARIABLE CAP 6V SSMINI-2P - MA2SV0900L
Order 'diode variable cap 6v ssmini-2p - MA2SV0900L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA2SV0900LCT-ND.
DIODE VARIABLE CAP 6V SSMINI-2P - MA2SV1500L
Order 'diode variable cap 6v ssmini-2p - MA2SV1500L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA2SV1500LCT-ND.
DIODE VARIABLE CAP 6V SSMINI-2P - MA2S37600L
Order 'diode variable cap 6v ssmini-2p - MA2S37600L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA2S37600LDKR-ND.
DIODE VARIABLE CAP 6V SSMINI-2P - MA2SV0100L
Order 'diode variable cap 6v ssmini-2p - MA2SV0100L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA2SV0100LDKR-ND.
DIODE VARIABLE CAP 6V SSMINI-2P - MA2SV0200L
Order 'diode variable cap 6v ssmini-2p - MA2SV0200L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA2SV0200LDKR-ND.
DIODE VARIABLE CAP 6V SSMINI-2P - MA2SV0300L
Order 'diode variable cap 6v ssmini-2p - MA2SV0300L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA2SV0300LDKR-ND.
Send this link via E-Mail
Help With This Screen
