Variable Capacitance Diode (varicaps, Varactors) Discrete Semiconductor Product 6V Panasonic - SSG Single MA2SV0200L
DIODE VARIABLE CAP 6V SSMINI-2P - MA2SV0200L - Discrete Semiconductor Products
| Digi-Key Part Number | MA2SV0200LTR-ND |
3000 15000 30000 75000 |
.09800 .08400 .07900 .07200 |
Extended Price
294.00 1260.00 2370.00 5400.00 |
| Manufacturer Part Number | MA2SV0200L | |||
| Description | DIODE VARIABLE CAP 6V SSMINI-2P | |||
| Quantity Available | 24000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MA2SV0200L |
| Vendor | Panasonic - SSG |
| Category | Discrete Semiconductor Products |
| Package / Case | SS Mini 2P |
| Packaging | Tape & Reel (TR) |
| Capacitance @ Vr, F | 9pF @ 4V, 1MHz |
| Q @ Vr, F | - |
| Capacitance Ratio | 2.6 |
| Voltage - Peak Reverse (Max) | 6V |
| Diode Type | Single |
| Mounting Type | Surface Mount |
| Capacitance Ratio Condition | C1/C4 |
| Drawing Number | * |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MA2SV0200L MA2SV0200L MA2SV0200LTR ND MA2SV0200LTRND MA2SV0200LTR |
MA2SV0200L Specification Sheet
DIODE VARIABLE CAP 6V SSMINI-2P - MA2SV0200L (MA2SV0200LTR-ND) - Discrete Semiconductor Products
Related parts Variable Capacitance Diode (varicaps, Varactors) Discrete Semiconductor Product 6V Panasonic - SSG Single MA2SV0200LVariable Capacitance Diode (varicaps, Varactors) Discrete Semiconductor Product 6V Panasonic - SSG (VA) Single MA2SV0200L
Order 'diode variable cap 6v ssmini-2p - MA2SV0200L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA2SV0200LCT-ND.
Variable Capacitance Diode (varicaps, Varactors) Discrete Semiconductor Product 6V Panasonic - SSG Single MA2SV0200L
Order 'diode variable cap 6v ssmini-2p - MA2SV0200L' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number MA2SV0200LTR-ND.
Variable Capacitance Diode (varicaps, Varactors) Discrete Semiconductor Product 6V Panasonic - SSG (VA) Single MA2SV0200L
Order 'diode variable cap 6v ssmini-2p - MA2SV0200L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA2SV0200LDKR-ND.
Variable Capacitance Diode (varicaps, Varactors) Discrete Semiconductor Product 6V Panasonic - SSG (VA) Single MA2S37600L
Order 'diode variable cap 6v ssmini-2p - MA2S37600L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA2S37600LCT-ND.
Variable Capacitance Diode (varicaps, Varactors) Discrete Semiconductor Product 6V Panasonic - SSG Single MA2S37600L
Order 'diode variable cap 6v ssmini-2p - MA2S37600L' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number MA2S37600LTR-ND.
Variable Capacitance Diode (varicaps, Varactors) Discrete Semiconductor Product 6V Panasonic - SSG (VA) Single MA2SV0100L
Order 'diode variable cap 6v ssmini-2p - MA2SV0100L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA2SV0100LCT-ND.
Variable Capacitance Diode (varicaps, Varactors) Discrete Semiconductor Product 6V Panasonic - SSG Single MA2SV0100L
Order 'diode variable cap 6v ssmini-2p - MA2SV0100L' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number MA2SV0100LTR-ND.
Variable Capacitance Diode (varicaps, Varactors) Discrete Semiconductor Product 6V Panasonic - SSG (VA) Single MA2SV0300L
Order 'diode variable cap 6v ssmini-2p - MA2SV0300L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA2SV0300LCT-ND.
Variable Capacitance Diode (varicaps, Varactors) Discrete Semiconductor Product 6V Panasonic - SSG Single MA2SV0300L
Order 'diode variable cap 6v ssmini-2p - MA2SV0300L' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number MA2SV0300LTR-ND.
Variable Capacitance Diode (varicaps, Varactors) Discrete Semiconductor Product 6V Panasonic - SSG (VA) Single MA2SV0400L
Order 'diode variable cap 6v ssmini-2p - MA2SV0400L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA2SV0400LCT-ND.
Variable Capacitance Diode (varicaps, Varactors) Discrete Semiconductor Product 6V Panasonic - SSG Single MA2SV0400L
Order 'diode variable cap 6v ssmini-2p - MA2SV0400L' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number MA2SV0400LTR-ND.
Variable Capacitance Diode (varicaps, Varactors) Discrete Semiconductor Product 6V Panasonic - SSG (VA) Single MA2SV0500L
Order 'diode variable cap 6v ssmini-2p - MA2SV0500L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA2SV0500LCT-ND.
Variable Capacitance Diode (varicaps, Varactors) Discrete Semiconductor Product 6V Panasonic - SSG Single MA2SV0500L
Order 'diode variable cap 6v ssmini-2p - MA2SV0500L' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number MA2SV0500LTR-ND.
Variable Capacitance Diode (varicaps, Varactors) Discrete Semiconductor Product 6V Panasonic - SSG (VA) Single MA2SV0700L
Order 'diode variable cap 6v ssmini-2p - MA2SV0700L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA2SV0700LCT-ND.
Variable Capacitance Diode (varicaps, Varactors) Discrete Semiconductor Product 6V Panasonic - SSG Single MA2SV0700L
Order 'diode variable cap 6v ssmini-2p - MA2SV0700L' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number MA2SV0700LTR-ND.
Options for Variable Capacitance Diode (varicaps, Varactors) Discrete Semiconductor Product 6V Panasonic - SSG Single MA2SV0200L
Send this link via E-Mail
Help With This Screen
