Variable Capacitance Diode (varicaps, Varactors) Discrete Semiconductor Product 34V Panasonic - SSG Single MA2S35700L
DIODE VARIABLE CAP 34V SS-MINI - MA2S35700L - Discrete Semiconductor Products
| Digi-Key Part Number | MA2S35700LTR-ND |
3000 15000 30000 75000 |
.11400 .10700 .10500 .10300 |
Extended Price
342.00 1605.00 3150.00 7725.00 |
| Manufacturer Part Number | MA2S35700L | |||
| Description | DIODE VARIABLE CAP 34V SS-MINI | |||
| Quantity Available | 6000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MA2S35700L |
| Vendor | Panasonic - SSG |
| Category | Discrete Semiconductor Products |
| Package / Case | SS Mini 2P |
| Packaging | Tape & Reel (TR) |
| Capacitance @ Vr, F | 4.35pF @ 17V, 1MHz |
| Q @ Vr, F | - |
| Capacitance Ratio | 11 |
| Voltage - Peak Reverse (Max) | 34V |
| Diode Type | Single |
| Mounting Type | Surface Mount |
| Capacitance Ratio Condition | C2/C25 |
| Drawing Number | * |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MA2S35700L MA2S35700L MA2S35700LTR ND MA2S35700LTRND MA2S35700LTR |
MA2S35700L Specification Sheet
DIODE VARIABLE CAP 34V SS-MINI - MA2S35700L (MA2S35700LTR-ND) - Discrete Semiconductor Products
Related parts Variable Capacitance Diode (varicaps, Varactors) Discrete Semiconductor Product 34V Panasonic - SSG Single MA2S35700LVariable Capacitance Diode (varicaps, Varactors) Discrete Semiconductor Product 34V Panasonic - SSG (VA) Single MA2S35700L
Order 'diode variable cap 34v ss-mini - MA2S35700L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA2S35700LCT-ND.
Variable Capacitance Diode (varicaps, Varactors) Discrete Semiconductor Product 34V Panasonic - SSG Single MA2S35700L
Order 'diode variable cap 34v ss-mini - MA2S35700L' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number MA2S35700LTR-ND.
Variable Capacitance Diode (varicaps, Varactors) Discrete Semiconductor Product 34V Panasonic - SSG (VA) Single MA2S35700L
Order 'diode variable cap 34v ss-mini - MA2S35700L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA2S35700LDKR-ND.
Variable Capacitance Diode (varicaps, Varactors) Discrete Semiconductor Product 34V Panasonic - SSG (VA) Single MA2S37400L
Order 'diode variable cap 34v ss-mini - MA2S37400L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA2S37400LCT-ND.
Variable Capacitance Diode (varicaps, Varactors) Discrete Semiconductor Product 34V Panasonic - SSG Single MA2S37400L
Order 'diode variable cap 34v ss-mini - MA2S37400L' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number MA2S37400LTR-ND.
Variable Capacitance Diode (varicaps, Varactors) Discrete Semiconductor Product 34V Panasonic - SSG (VA) Single MA2S37400L
Order 'diode variable cap 34v ss-mini - MA2S37400L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA2S37400LDKR-ND.
Variable Capacitance Diode (varicaps, Varactors) Discrete Semiconductor Product 30V Panasonic - SSG (VA) Single MA2S30400L
Order 'diode variable cap 30v ss-mini - MA2S30400L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA2S30400LCT-ND.
Variable Capacitance Diode (varicaps, Varactors) Discrete Semiconductor Product 30V Panasonic - SSG Single MA2S30400L
Order 'diode variable cap 30v ss-mini - MA2S30400L' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number MA2S30400LTR-ND.
Variable Capacitance Diode (varicaps, Varactors) Discrete Semiconductor Product 30V Panasonic - SSG (VA) Single MA2S30400L
Order 'diode variable cap 30v ss-mini - MA2S30400L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA2S30400LDKR-ND.
Variable Capacitance Diode (varicaps, Varactors) Discrete Semiconductor Product 6V Panasonic - SSG (VA) Single MA2737600L
Order 'diode variable cap 6v sss-mini - MA2737600L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA2737600LCT-ND.
Variable Capacitance Diode (varicaps, Varactors) Discrete Semiconductor Product 6V Panasonic - SSG Single MA2737600L
Order 'diode variable cap 6v sss-mini - MA2737600L' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number MA2737600LTR-ND.
Variable Capacitance Diode (varicaps, Varactors) Discrete Semiconductor Product 6V Panasonic - SSG (VA) Single MA27V0100L
Order 'diode variable cap 6v sss-mini - MA27V0100L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA27V0100LCT-ND.
Variable Capacitance Diode (varicaps, Varactors) Discrete Semiconductor Product 6V Panasonic - SSG Single MA27V0100L
Order 'diode variable cap 6v sss-mini - MA27V0100L' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number MA27V0100LTR-ND.
Variable Capacitance Diode (varicaps, Varactors) Discrete Semiconductor Product 6V Panasonic - SSG (VA) Single MA27V0200L
Order 'diode variable cap 6v sss-mini - MA27V0200L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA27V0200LCT-ND.
Variable Capacitance Diode (varicaps, Varactors) Discrete Semiconductor Product 6V Panasonic - SSG Single MA27V0200L
Order 'diode variable cap 6v sss-mini - MA27V0200L' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number MA27V0200LTR-ND.
Options for Variable Capacitance Diode (varicaps, Varactors) Discrete Semiconductor Product 34V Panasonic - SSG Single MA2S35700L
Send this link via E-Mail
Help With This Screen
