DIODE VARIABLE CAP 6V SSS-MINI - MA27V0100L
| Digi-Key Part Number | MA27V0100LTR-ND |
10000 50000 |
.12500 .12000 |
Extended Price
1250.00 6000.00 |
| Manufacturer Part Number | MA27V0100L | |||
| Description | DIODE VARIABLE CAP 6V SSS-MINI | |||
| Quantity Available | 80000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MA27V0100L |
| Vendor | Panasonic - SSG |
| Category | Discrete Semiconductor Products |
| Package / Case | SSS Mini 2P |
| Packaging | Tape & Reel (TR) |
| Capacitance @ Vr, F | 7pF @ 3V, 1MHz |
| Q @ Vr, F | - |
| Capacitance Ratio | 2.2 |
| Voltage - Peak Reverse (Max) | 6V |
| Diode Type | Single |
| Mounting Type | Surface Mount |
| Capacitance Ratio Condition | C1/C3 |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MA27V0100L MA27V0100L MA27V0100LTR ND MA27V0100LTRND MA27V0100LTR |
MA27V0100L Specification Sheet
DIODE VARIABLE CAP 6V SSS-MINI - MA27V0100L (MA27V0100LTR-ND)
Related parts :DIODE VARIABLE CAP 6V SSS-MINI - MA27V0100L
Order 'diode variable cap 6v sss-mini - MA27V0100L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA27V0100LCT-ND.
DIODE VARIABLE CAP 6V SSS-MINI - MA27V0100L
Order 'diode variable cap 6v sss-mini - MA27V0100L' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number MA27V0100LTR-ND.
DIODE VARIABLE CAP 6V SSS-MINI - MA27V0100L
Order 'diode variable cap 6v sss-mini - MA27V0100L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA27V0100LDKR-ND.
DIODE VARIABLE CAP 6V SSS-MINI - MA2737600L
Order 'diode variable cap 6v sss-mini - MA2737600L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA2737600LCT-ND.
DIODE VARIABLE CAP 6V SSS-MINI - MA2737600L
Order 'diode variable cap 6v sss-mini - MA2737600L' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number MA2737600LTR-ND.
DIODE VARIABLE CAP 6V SSS-MINI - MA27V0200L
Order 'diode variable cap 6v sss-mini - MA27V0200L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA27V0200LCT-ND.
DIODE VARIABLE CAP 6V SSS-MINI - MA27V0200L
Order 'diode variable cap 6v sss-mini - MA27V0200L' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number MA27V0200LTR-ND.
DIODE VARIABLE CAP 6V SSS-MINI - MA27V0300L
Order 'diode variable cap 6v sss-mini - MA27V0300L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA27V0300LCT-ND.
DIODE VARIABLE CAP 6V SSS-MINI - MA27V0300L
Order 'diode variable cap 6v sss-mini - MA27V0300L' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number MA27V0300LTR-ND.
DIODE VARIABLE CAP 6V SSS-MINI - MA27V0400L
Order 'diode variable cap 6v sss-mini - MA27V0400L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA27V0400LCT-ND.
DIODE VARIABLE CAP 6V SSS-MINI - MA27V0400L
Order 'diode variable cap 6v sss-mini - MA27V0400L' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number MA27V0400LTR-ND.
DIODE VARIABLE CAP 6V SSS-MINI - MA27V0700L
Order 'diode variable cap 6v sss-mini - MA27V0700L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA27V0700LCT-ND.
DIODE VARIABLE CAP 6V SSS-MINI - MA27V0700L
Order 'diode variable cap 6v sss-mini - MA27V0700L' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number MA27V0700LTR-ND.
DIODE VARIABLE CAP 6V SSS-MINI - MA27V0900L
Order 'diode variable cap 6v sss-mini - MA27V0900L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA27V0900LCT-ND.
DIODE VARIABLE CAP 6V SSS-MINI - MA27V0900L
Order 'diode variable cap 6v sss-mini - MA27V0900L' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number MA27V0900LTR-ND.
Send this link via E-Mail
Help With This Screen
