DIODE VARIABLE CAP 6V SSS-MINI - MA27V0100L - Discrete Semiconductor Products
| Digi-Key Part Number | MA27V0100LCT-ND |
1 10 100 1000 5000 |
.50000 .40100 .30100 .14046 .12792 |
Extended Price
0.50 4.01 30.10 140.46 639.60 |
| Manufacturer Part Number | MA27V0100L | |||
| Description | DIODE VARIABLE CAP 6V SSS-MINI | |||
| Quantity Available | 82641 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MA27V0100L |
| Vendor | Panasonic - SSG (VA) |
| Category | Discrete Semiconductor Products |
| Package / Case | SSS Mini 2P |
| Packaging | Cut Tape (CT) |
| Capacitance @ Vr, F | 7pF @ 3V, 1MHz |
| Q @ Vr, F | - |
| Capacitance Ratio | 2.2 |
| Voltage - Peak Reverse (Max) | 6V |
| Diode Type | Single |
| Mounting Type | Surface Mount |
| Capacitance Ratio Condition | C1/C3 |
| Drawing Number | * |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MA27V0100L MA27V0100L MA27V0100LCT ND MA27V0100LCTND MA27V0100LCT |
MA27V0100L Specification Sheet
DIODE VARIABLE CAP 6V SSS-MINI - MA27V0100L (MA27V0100LCT-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :DIODE VARIABLE CAP 6V SSS-MINI - MA27V0100L
Order 'diode variable cap 6v sss-mini - MA27V0100L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA27V0100LCT-ND.
DIODE VARIABLE CAP 6V SSS-MINI - MA27V0100L
Order 'diode variable cap 6v sss-mini - MA27V0100L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA27V0100LDKR-ND.
DIODE VARIABLE CAP 6V SSS-MINI - MA2737600L
Order 'diode variable cap 6v sss-mini - MA2737600L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA2737600LCT-ND.
DIODE VARIABLE CAP 6V SSS-MINI - MA27V0100L
Order 'diode variable cap 6v sss-mini - MA27V0100L' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number MA27V0100LTR-ND.
DIODE VARIABLE CAP 6V SSS-MINI - MA27V0200L
Order 'diode variable cap 6v sss-mini - MA27V0200L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA27V0200LCT-ND.
DIODE VARIABLE CAP 6V SSS-MINI - MA27V0300L
Order 'diode variable cap 6v sss-mini - MA27V0300L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA27V0300LCT-ND.
DIODE VARIABLE CAP 6V SSS-MINI - MA27V0400L
Order 'diode variable cap 6v sss-mini - MA27V0400L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA27V0400LCT-ND.
DIODE VARIABLE CAP 6V SSS-MINI - MA27V0700L
Order 'diode variable cap 6v sss-mini - MA27V0700L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA27V0700LCT-ND.
DIODE VARIABLE CAP 6V SSS-MINI - MA27V0900L
Order 'diode variable cap 6v sss-mini - MA27V0900L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA27V0900LCT-ND.
DIODE VARIABLE CAP 6V SSS-MINI - MA27V1500L
Order 'diode variable cap 6v sss-mini - MA27V1500L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA27V1500LCT-ND.
DIODE VARIABLE CAP 6V SSS-MINI - MA27V1900L
Order 'diode variable cap 6v sss-mini - MA27V1900L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA27V1900LCT-ND.
DIODE VARIABLE CAP 6V SSS-MINI - MA27V1900L
Order 'diode variable cap 6v sss-mini - MA27V1900L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA27V1900LDKR-ND.
DIODE VARIABLE CAP 6V SSS-MINI - MA2737600L
Order 'diode variable cap 6v sss-mini - MA2737600L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA2737600LDKR-ND.
DIODE VARIABLE CAP 6V SSS-MINI - MA27V0200L
Order 'diode variable cap 6v sss-mini - MA27V0200L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA27V0200LDKR-ND.
DIODE VARIABLE CAP 6V SSS-MINI - MA27V0300L
Order 'diode variable cap 6v sss-mini - MA27V0300L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA27V0300LDKR-ND.
Send this link via E-Mail
Help With This Screen
