Variable Capacitance Diode (varicaps, Varactors) Discrete Semiconductor Product 6V Panasonic - SSG (VA) Single MA2737600L
DIODE VARIABLE CAP 6V SSS-MINI - MA2737600L - Discrete Semiconductor Products
| Digi-Key Part Number | MA2737600LCT-ND |
1 10 100 1000 5000 |
.46000 .36600 .27440 .12807 .11664 |
Extended Price
0.46 3.66 27.44 128.07 583.20 |
| Manufacturer Part Number | MA2737600L | |||
| Description | DIODE VARIABLE CAP 6V SSS-MINI | |||
| Quantity Available | 24037 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Variable Capacitance Diode (varicaps, Varactors) Discrete Semiconductor Product 6V Panasonic - SSG (VA) Single MA2737600L
| Technical/Catalog Information | MA2737600L |
| Vendor | Panasonic - SSG (VA) |
| Category | Discrete Semiconductor Products |
| Package / Case | SSS Mini 2P |
| Packaging | Cut Tape (CT) |
| Capacitance @ Vr, F | 8.9pF @ 3V, 1MHz |
| Q @ Vr, F | - |
| Capacitance Ratio | - |
| Voltage - Peak Reverse (Max) | 6V |
| Diode Type | Single |
| Mounting Type | Surface Mount |
| Capacitance Ratio Condition | - |
| Drawing Number | * |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MA2737600L MA2737600L MA2737600LCT ND MA2737600LCTND MA2737600LCT |
MA2737600L Specification Sheet
DIODE VARIABLE CAP 6V SSS-MINI - MA2737600L (MA2737600LCT-ND) - Discrete Semiconductor Products
Related parts Variable Capacitance Diode (varicaps, Varactors) Discrete Semiconductor Product 6V Panasonic - SSG (VA) Single MA2737600LVariable Capacitance Diode (varicaps, Varactors) Discrete Semiconductor Product 6V Panasonic - SSG (VA) Single MA2737600L
Order 'diode variable cap 6v sss-mini - MA2737600L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA2737600LCT-ND.
Variable Capacitance Diode (varicaps, Varactors) Discrete Semiconductor Product 6V Panasonic - SSG (VA) Single MA2737600L
Order 'diode variable cap 6v sss-mini - MA2737600L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA2737600LDKR-ND.
Variable Capacitance Diode (varicaps, Varactors) Discrete Semiconductor Product 6V Panasonic - SSG (VA) Single MA27V0100L
Order 'diode variable cap 6v sss-mini - MA27V0100L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA27V0100LCT-ND.
Variable Capacitance Diode (varicaps, Varactors) Discrete Semiconductor Product 6V Panasonic - SSG (VA) Single MA27V0200L
Order 'diode variable cap 6v sss-mini - MA27V0200L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA27V0200LCT-ND.
Variable Capacitance Diode (varicaps, Varactors) Discrete Semiconductor Product 6V Panasonic - SSG (VA) Single MA27V0300L
Order 'diode variable cap 6v sss-mini - MA27V0300L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA27V0300LCT-ND.
Variable Capacitance Diode (varicaps, Varactors) Discrete Semiconductor Product 6V Panasonic - SSG (VA) Single MA27V0400L
Order 'diode variable cap 6v sss-mini - MA27V0400L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA27V0400LCT-ND.
Variable Capacitance Diode (varicaps, Varactors) Discrete Semiconductor Product 6V Panasonic - SSG (VA) Single MA27V0700L
Order 'diode variable cap 6v sss-mini - MA27V0700L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA27V0700LCT-ND.
Variable Capacitance Diode (varicaps, Varactors) Discrete Semiconductor Product 6V Panasonic - SSG (VA) Single MA27V0900L
Order 'diode variable cap 6v sss-mini - MA27V0900L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA27V0900LCT-ND.
Variable Capacitance Diode (varicaps, Varactors) Discrete Semiconductor Product 6V Panasonic - SSG (VA) Single MA27V1500L
Order 'diode variable cap 6v sss-mini - MA27V1500L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA27V1500LCT-ND.
Variable Capacitance Diode (varicaps, Varactors) Discrete Semiconductor Product 6V Panasonic - SSG (VA) Single MA27V1900L
Order 'diode variable cap 6v sss-mini - MA27V1900L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA27V1900LCT-ND.
Variable Capacitance Diode (varicaps, Varactors) Discrete Semiconductor Product 6V Panasonic - SSG (VA) Single MA27V1900L
Order 'diode variable cap 6v sss-mini - MA27V1900L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA27V1900LDKR-ND.
Variable Capacitance Diode (varicaps, Varactors) Discrete Semiconductor Product 6V Panasonic - SSG (VA) Single MA27V0100L
Order 'diode variable cap 6v sss-mini - MA27V0100L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA27V0100LDKR-ND.
Variable Capacitance Diode (varicaps, Varactors) Discrete Semiconductor Product 6V Panasonic - SSG (VA) Single MA27V0200L
Order 'diode variable cap 6v sss-mini - MA27V0200L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA27V0200LDKR-ND.
Variable Capacitance Diode (varicaps, Varactors) Discrete Semiconductor Product 6V Panasonic - SSG (VA) Single MA27V0300L
Order 'diode variable cap 6v sss-mini - MA27V0300L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA27V0300LDKR-ND.
Variable Capacitance Diode (varicaps, Varactors) Discrete Semiconductor Product 6V Panasonic - SSG (VA) Single MA27V0400L
Order 'diode variable cap 6v sss-mini - MA27V0400L' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MA27V0400LDKR-ND.
Options for Variable Capacitance Diode (varicaps, Varactors) Discrete Semiconductor Product 6V Panasonic - SSG (VA) Single MA2737600L
Send this link via E-Mail
Help With This Screen
