Keywords:





330µF Aluminum Capacitor Nichicon (VA) Radial - Surface Mount 16V UUD1C331MNL1GS

CAP 330UF 16V ELECT UD SMD - UUD1C331MNL1GS - Capacitors

Digi-Key Part Number 493-2265-1-ND
Price Break
1
10
100
250
Unit Price
.97000
.82200
.55800
.48052
Extended Price
0.97
8.22
55.80
120.13
Manufacturer Part NumberUUD1C331MNL1GS
DescriptionCAP 330UF 16V ELECT UD SMD
Quantity Available 445
All prices are in USD

Purchase 330µF Aluminum Capacitor Nichicon (VA) Radial - Surface Mount 16V UUD1C331MNL1GS
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 330µF Aluminum Capacitor Nichicon (VA) Radial - Surface Mount 16V UUD1C331MNL1GS
Technical/Catalog InformationUUD1C331MNL1GS
VendorNichicon (VA)
CategoryCapacitors
Capacitance330µF
ESR (Equivalent Series Resistance)-
FeaturesGeneral Purpose
Lifetime @ Temp.5000 Hrs @ 105°C
Maximum Temperature-55°C ~ 105°C
Size / Dimension0.315" Dia x 0.394" H (8.00mm x 10.00mm)
Lead Spacing-
Surface Mount Land Size0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting TypeSurface Mount
Package / CaseRadial - Surface Mount
PackagingCut Tape (CT)
Tolerance±20%
Voltage Rating16V
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names UUD1C331MNL1GS
UUD1C331MNL1GS
493 2265 1 ND
49322651ND
493-2265-1


Image of CAP 330UF 16V ELECT UD SMD - UUD1C331MNL1GS

CAP 330UF 16V ELECT UD SMD - UUD1C331MNL1GS (493-2265-1-ND) - Capacitors

Related parts 330µF Aluminum Capacitor Nichicon (VA) Radial - Surface Mount 16V UUD1C331MNL1GS
330µF Aluminum Capacitor Nichicon (VA) Radial - Surface Mount 16V UUD1C331MNL1GS
 Order 'cap 330uf 16v elect ud smd - UUD1C331MNL1GS' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2265-1-ND.
330µF Aluminum Capacitor Nichicon (VA) Radial - Surface Mount 16V UUD1C331MNL1GS
 Order 'cap 330uf 16v elect ud smd - UUD1C331MNL1GS' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2265-6-ND.
330µF Aluminum Capacitor Nichicon Radial - Surface Mount 16V UUD1C331MNL1GS
 Order 'cap 330uf 16v elect ud smd - UUD1C331MNL1GS' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2265-2-ND.
330µF Aluminum Capacitor Nichicon (VA) Radial - Surface Mount 16V UWT1C331MNL1GS
 Order 'cap 330uf 16v elect wt smd - UWT1C331MNL1GS' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2180-1-ND.
330µF Aluminum Capacitor Nichicon (VA) Radial - Surface Mount 16V UWT1C331MNL1GS
 Order 'cap 330uf 16v elect wt smd - UWT1C331MNL1GS' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2180-6-ND.
15µF Aluminum Capacitor Nichicon (VA) Radial - Surface Mount 16V UUD1C150MCL1GS
 Order 'cap 15uf 16v elect ud smd - UUD1C150MCL1GS' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2255-1-ND.
15µF Aluminum Capacitor Nichicon (VA) Radial - Surface Mount 16V UUD1C150MCL1GS
 Order 'cap 15uf 16v elect ud smd - UUD1C150MCL1GS' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2255-6-ND.
22µF Aluminum Capacitor Nichicon (VA) Radial - Surface Mount 16V UUD1C220MCL1GS
 Order 'cap 22uf 16v elect ud smd - UUD1C220MCL1GS' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2256-1-ND.
22µF Aluminum Capacitor Nichicon (VA) Radial - Surface Mount 16V UUD1C220MCL1GS
 Order 'cap 22uf 16v elect ud smd - UUD1C220MCL1GS' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2256-6-ND.
27µF Aluminum Capacitor Nichicon (VA) Radial - Surface Mount 16V UUD1C270MCL1GS
 Order 'cap 27uf 16v elect ud smd - UUD1C270MCL1GS' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2257-1-ND.
27µF Aluminum Capacitor Nichicon (VA) Radial - Surface Mount 16V UUD1C270MCL1GS
 Order 'cap 27uf 16v elect ud smd - UUD1C270MCL1GS' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2257-6-ND.
33µF Aluminum Capacitor Nichicon (VA) Radial - Surface Mount 16V UUD1C330MCL1GS
 Order 'cap 33uf 16v elect ud smd - UUD1C330MCL1GS' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2258-1-ND.
33µF Aluminum Capacitor Nichicon (VA) Radial - Surface Mount 16V UUD1C330MCL1GS
 Order 'cap 33uf 16v elect ud smd - UUD1C330MCL1GS' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2258-6-ND.
47µF Aluminum Capacitor Nichicon (VA) Radial - Surface Mount 16V UUD1C470MCL1GS
 Order 'cap 47uf 16v elect ud smd - UUD1C470MCL1GS' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2259-1-ND.
47µF Aluminum Capacitor Nichicon (VA) Radial - Surface Mount 16V UUD1C470MCL1GS
 Order 'cap 47uf 16v elect ud smd - UUD1C470MCL1GS' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2259-6-ND.

Options for 330µF Aluminum Capacitor Nichicon (VA) Radial - Surface Mount 16V UUD1C331MNL1GS
Send this link via E-Mail
Help With This Screen

CAP 330UF 16V ELECT UD SMD - UUD1C331MNL1GS
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Category Title Title Manufacturer Category Manufacturer Part No.
Previous: CAP 330UF 16V ELECT TG SMD - EEE-TG1C331UP Next: CAP 330UF 16V ELECT UD SMD - UUD1C331MNL1GS
CAP 330UF 16V ELECT UD SMD - UUD1C331MNL1GS