Keywords:





220µF Aluminum Capacitor Nichicon Radial - Surface Mount 16V UUD1C221MCL1GS

CAP 220UF 16V ELECT UD SMD - UUD1C221MCL1GS

Digi-Key Part Number 493-2264-2-ND
Price Break
900
4500
9000
22500
45000
Unit Price
.23220
.19350
.18060
.17738
.17415
Extended Price
208.98
870.75
1625.40
3991.05
7836.75
Manufacturer Part NumberUUD1C221MCL1GS
DescriptionCAP 220UF 16V ELECT UD SMD
Quantity Available
All prices are in USD

Non-Stock

Purchase 220µF Aluminum Capacitor Nichicon Radial - Surface Mount 16V UUD1C221MCL1GS
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 220µF Aluminum Capacitor Nichicon Radial - Surface Mount 16V UUD1C221MCL1GS
Technical/Catalog InformationUUD1C221MCL1GS
VendorNichicon
CategoryCapacitors
Capacitance220µF
ESR (Equivalent Series Resistance)-
FeaturesGeneral Purpose
Lifetime @ Temp.2000 Hrs @ 105°C
Maximum Temperature-55°C ~ 105°C
Size / Dimension0.248" Dia x 0.303" H (6.30mm x 7.70mm)
Lead Spacing-
Surface Mount Land Size0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting TypeSurface Mount
Package / CaseRadial - Surface Mount
PackagingTape & Reel (TR)
Tolerance±20%
Voltage Rating16V
Mfr Reel Diameter15" (381mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width16mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names UUD1C221MCL1GS
UUD1C221MCL1GS
493 2264 2 ND
49322642ND
493-2264-2

UUD1C221MCL1GS Specification Sheet

Image of CAP 220UF 16V ELECT UD SMD - UUD1C221MCL1GS

CAP 220UF 16V ELECT UD SMD - UUD1C221MCL1GS (493-2264-2-ND)

Related parts 220µF Aluminum Capacitor Nichicon Radial - Surface Mount 16V UUD1C221MCL1GS
220µF Aluminum Capacitor Nichicon (VA) Radial - Surface Mount 16V UUD1C221MCL1GS
 Order 'cap 220uf 16v elect ud smd - UUD1C221MCL1GS' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2264-1-ND.
220µF Aluminum Capacitor Nichicon Radial - Surface Mount 16V UUD1C221MCL1GS
 Order 'cap 220uf 16v elect ud smd - UUD1C221MCL1GS' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2264-2-ND.
220µF Aluminum Capacitor Nichicon (VA) Radial - Surface Mount 16V UUD1C221MCL1GS
 Order 'cap 220uf 16v elect ud smd - UUD1C221MCL1GS' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2264-6-ND.
220µF Aluminum Capacitor Nichicon Radial - Surface Mount 16V UUD1C221MCR1GS
 Order 'cap 220uf 16v elect ud smd - UUD1C221MCR1GS' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number UUD1C221MCR1GS-ND.
220µF Aluminum Capacitor Nichicon (VA) Radial - Surface Mount 16V UWT1C221MCL1GS
 Order 'cap 220uf 16v elect wt smd - UWT1C221MCL1GS' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2179-1-ND.
220µF Aluminum Capacitor Nichicon Radial - Surface Mount 16V UWT1C221MCL1GS
 Order 'cap 220uf 16v elect wt smd - UWT1C221MCL1GS' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2179-2-ND.
220µF Aluminum Capacitor Nichicon (VA) Radial - Surface Mount 16V UWT1C221MCL1GS
 Order 'cap 220uf 16v elect wt smd - UWT1C221MCL1GS' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2179-6-ND.
15µF Aluminum Capacitor Nichicon (VA) Radial - Surface Mount 16V UUD1C150MCL1GS
 Order 'cap 15uf 16v elect ud smd - UUD1C150MCL1GS' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2255-1-ND.
15µF Aluminum Capacitor Nichicon Radial - Surface Mount 16V UUD1C150MCL1GS
 Order 'cap 15uf 16v elect ud smd - UUD1C150MCL1GS' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2255-2-ND.
15µF Aluminum Capacitor Nichicon (VA) Radial - Surface Mount 16V UUD1C150MCL1GS
 Order 'cap 15uf 16v elect ud smd - UUD1C150MCL1GS' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2255-6-ND.
22µF Aluminum Capacitor Nichicon (VA) Radial - Surface Mount 16V UUD1C220MCL1GS
 Order 'cap 22uf 16v elect ud smd - UUD1C220MCL1GS' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2256-1-ND.
22µF Aluminum Capacitor Nichicon Radial - Surface Mount 16V UUD1C220MCL1GS
 Order 'cap 22uf 16v elect ud smd - UUD1C220MCL1GS' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2256-2-ND.
22µF Aluminum Capacitor Nichicon (VA) Radial - Surface Mount 16V UUD1C220MCL1GS
 Order 'cap 22uf 16v elect ud smd - UUD1C220MCL1GS' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2256-6-ND.
27µF Aluminum Capacitor Nichicon (VA) Radial - Surface Mount 16V UUD1C270MCL1GS
 Order 'cap 27uf 16v elect ud smd - UUD1C270MCL1GS' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2257-1-ND.
27µF Aluminum Capacitor Nichicon Radial - Surface Mount 16V UUD1C270MCL1GS
 Order 'cap 27uf 16v elect ud smd - UUD1C270MCL1GS' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2257-2-ND.

Options for 220µF Aluminum Capacitor Nichicon Radial - Surface Mount 16V UUD1C221MCL1GS
Send this link via E-Mail
Help With This Screen

CAP 220UF 16V ELECT UD SMD - UUD1C221MCL1GS
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP 220UF 16V ELECT UD SMD - UUD1C221MCL1GS Next: CAP 220UF 16V ELECT UD SMD - UUD1C221MCL1GS
CAP 220UF 16V ELECT UD SMD - UUD1C221MCL1GS