DIODE TUNING 10V 20MA SCD-80 - BBY 58-02W E6327 - Discrete Semiconductor Products
| Digi-Key Part Number | BBY 58-02W E6327-ND |
15000 |
.10472 |
Extended Price
1570.80 |
| Manufacturer Part Number | BBY 58-02W E6327 | |||
| Description | DIODE TUNING 10V 20MA SCD-80 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BBY 58-02W E6327 |
| Vendor | Infineon Technologies |
| Category | Discrete Semiconductor Products |
| Package / Case | SCD 80 |
| Packaging | Tape & Reel (TR) |
| Capacitance @ Vr, F | 5.5pF @ 6V, 1MHz |
| Q @ Vr, F | - |
| Capacitance Ratio | 3.5 |
| Voltage - Peak Reverse (Max) | 10V |
| Diode Type | Single |
| Mounting Type | Surface Mount |
| Capacitance Ratio Condition | C1/C4 |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BBY 58 02W E6327 BBY 5802W E6327 |
BBY 58-02W E6327 Specification Sheet
DIODE TUNING 10V 20MA SCD-80 - BBY 58-02W E6327 (BBY 58-02W E6327-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :DIODE TUNING 10V 20MA SCD-80 - BBY 58-02W E6327
Order 'diode tuning 10v 20ma scd-80 - BBY 58-02W E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BBY 58-02W E6327-ND.
DIODE TUNING 10V 20MA SCD-80 - BBY 58-02W E6127
Order 'diode tuning 10v 20ma scd-80 - BBY 58-02W E6127' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BBY 58-02W E6127-ND.
DIODE TUNING 10V 20MA SCD-80 - BBY 56-02W E6327
Order 'diode tuning 10v 20ma scd-80 - BBY 56-02W E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BBY 56-02W E6327-ND.
DIODE TUNING 10V 20MA SCD-80 - BBY 57-02W E6327
Order 'diode tuning 10v 20ma scd-80 - BBY 57-02W E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BBY57-02WE6327INTR-ND.
DIODE TUNING 10V 20MA SCD-80 - BBY 57-02W E6327
Order 'diode tuning 10v 20ma scd-80 - BBY 57-02W E6327' online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number BBY57-02WE6327INCT-ND.
DIODE TUNING 10V 20MA SCD-80 - BBY 57-02W E6327
Order 'diode tuning 10v 20ma scd-80 - BBY 57-02W E6327' online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number BBY57-02WE6327INDKR-ND.
DIODE TUNING 10V 20MA SCD-80 - BBY 56-02W E6127
Order 'diode tuning 10v 20ma scd-80 - BBY 56-02W E6127' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BBY 56-02W E6127-ND.
DIODE TUNING 10V 20MA SCD-80 - BBY 57-02W E6127
Order 'diode tuning 10v 20ma scd-80 - BBY 57-02W E6127' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BBY 57-02W E6127-ND.
DIODE TUNING 16V 20MA SCD-80 - BBY 55-02W E6327
Order 'diode tuning 16v 20ma scd-80 - BBY 55-02W E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BBY 55-02W E6327-ND.
DIODE TUNING 7V 20MA SCD-80 - BBY 51-02W E6327
Order 'diode tuning 7v 20ma scd-80 - BBY 51-02W E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BBY 51-02W E6327-ND.
DIODE TUNING 7V 20MA SCD-80 - BBY 52-02W E6327
Order 'diode tuning 7v 20ma scd-80 - BBY 52-02W E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BBY 52-02W E6327-ND.
DIODE TUNING 6V 20MA SCD-80 - BBY 53-02W E6327
Order 'diode tuning 6v 20ma scd-80 - BBY 53-02W E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BBY 53-02W E6327-ND.
DIODE SCHOTTKY 40V 20MA SCD-80 - BAT 62-02W E6327
Order 'diode schottky 40v 20ma scd-80 - BAT 62-02W E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAT62-02WE6327INTR-ND.
DIODE TUNING 10V 20MA TSLP-2 - BBY 58-02L E6327
Order 'diode tuning 10v 20ma tslp-2 - BBY 58-02L E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BBY 58-02L E6327-ND.
DIODE TUNING 10V 20MA SC-79 - BBY 58-02V E6327
Order 'diode tuning 10v 20ma sc-79 - BBY 58-02V E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BBY 58-02V E6327-ND.
Send this link via E-Mail
Help With This Screen
