Keywords:





DIODE TUNING 10V 20MA SC-79 - BBY 58-02V E6327 - Discrete Semiconductor Products

Variable Capacitance Diode (varicaps, Varactors) Discrete Semiconductor Product 10V Infineon Technologies Single BBY 58-02V E6327

Digi-Key Part Number BBY 58-02V E6327-ND
Price Break
12000
Unit Price
.10472
Extended Price
1256.64
Manufacturer Part NumberBBY 58-02V E6327
DescriptionDIODE TUNING 10V 20MA SC-79
Quantity Available Non-Stock
All prices are in USD

Purchase Variable Capacitance Diode (varicaps, Varactors) Discrete Semiconductor Product 10V Infineon Technologies Single BBY 58-02V E6327
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Variable Capacitance Diode (varicaps, Varactors) Discrete Semiconductor Product 10V Infineon Technologies Single BBY 58-02V E6327
Technical/Catalog InformationBBY 58-02V E6327
VendorInfineon Technologies
CategoryDiscrete Semiconductor Products
Package / CaseSC-79
PackagingTape & Reel (TR)
Capacitance @ Vr, F5.5pF @ 6V, 1MHz
Q @ Vr, F-
Capacitance Ratio3.5
Voltage - Peak Reverse (Max)10V
Diode Type Single
Mounting TypeSurface Mount
Capacitance Ratio ConditionC1/C4
Drawing Number*
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names BBY 58 02V E6327
BBY 5802V E6327

BBY 58-02V E6327 Specification Sheet

Image of DIODE TUNING 10V 20MA SC-79 - BBY 58-02V E6327

DIODE TUNING 10V 20MA SC-79 - BBY 58-02V E6327 (BBY 58-02V E6327-ND) - Discrete Semiconductor Products

Related parts Variable Capacitance Diode (varicaps, Varactors) Discrete Semiconductor Product 10V Infineon Technologies Single BBY 58-02V E6327
DIODE TUNING 10V 20MA SC-79 - BBY 58-02V E6327
 Order 'diode tuning 10v 20ma sc-79 - BBY 58-02V E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BBY 58-02V E6327-ND.
DIODE TUNING 16V 20MA SC-79 - BBY 55-02V E6327
 Order 'diode tuning 16v 20ma sc-79 - BBY 55-02V E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BBY 55-02V E6327-ND.
DIODE TUNING 6V 20MA SC-79 - BBY 53-02V E6327
 Order 'diode tuning 6v 20ma sc-79 - BBY 53-02V E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BBY 53-02V E6327-ND.
DIODE TUNING 10V 20MA TSLP-2 - BBY 58-02L E6327
 Order 'diode tuning 10v 20ma tslp-2 - BBY 58-02L E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BBY 58-02L E6327-ND.
DIODE TUNING 10V 20MA SCD-80 - BBY 58-02W E6327
 Order 'diode tuning 10v 20ma scd-80 - BBY 58-02W E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BBY 58-02W E6327-ND.
DIODE TUNING 10V 20MA SOD-323 - BBY 58-03W E6327
 Order 'diode tuning 10v 20ma sod-323 - BBY 58-03W E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BBY 58-03W E6327-ND.
DIODE TUNING 15V 50MA SC-79 - BBY 59-02V E6327
 Order 'diode tuning 15v 50ma sc-79 - BBY 59-02V E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BBY 59-02V E6327-ND.
DIODE TUNING 15V 50MA SC-79 - BBY 65-02V E6327
 Order 'diode tuning 15v 50ma sc-79 - BBY 65-02V E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BBY 65-02V E6327-ND.
DIODE TUNING 12V 50MA SC-79 - BBY 66-02V E6327
 Order 'diode tuning 12v 50ma sc-79 - BBY 66-02V E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BBY 66-02V E6327-ND.
DIODE TUNING 10V 20MA SCD-80 - BBY 56-02W E6327
 Order 'diode tuning 10v 20ma scd-80 - BBY 56-02W E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BBY 56-02W E6327-ND.
DIODE TUNING 10V 20MA SOD-323 - BBY 56-03W E6327
 Order 'diode tuning 10v 20ma sod-323 - BBY 56-03W E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BBY 56-03W E6327-ND.
DIODE TUNING 10V 20MA TSLP-2 - BBY 57-02L E6327
 Order 'diode tuning 10v 20ma tslp-2 - BBY 57-02L E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BBY 57-02L E6327-ND.
DIODE TUNING 10V 20MA SCD-80 - BBY 57-02W E6327
 Order 'diode tuning 10v 20ma scd-80 - BBY 57-02W E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BBY57-02WE6327INTR-ND.
DIODE TUNING 10V 20MA SCD-80 - BBY 58-02W E6127
 Order 'diode tuning 10v 20ma scd-80 - BBY 58-02W E6127' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BBY 58-02W E6127-ND.
VARACTOR DIODE 17.5PF 10V 20MA - BBY 57-02V E6327
 Order 'varactor diode 17.5pf 10v 20ma - BBY 57-02V E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BBY5702VE6327-ND.

Options for Variable Capacitance Diode (varicaps, Varactors) Discrete Semiconductor Product 10V Infineon Technologies Single BBY 58-02V E6327
Send this link via E-Mail
Help With This Screen

DIODE TUNING 10V 20MA SC-79 - BBY 58-02V E6327
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: DIODE TRANSMTTR FBR OPTIC PLAST - SFH450 Next: DIODE TUNING 10V 20MA SCD-80 - BBY 56-02W E6127
DIODE TUNING 10V 20MA SC-79 - BBY 58-02V E6327