Keywords:





DIODE TUNING 10V 20MA TSLP-2 - BBY 58-02L E6327

Digi-Key Part Number BBY 58-02L E6327-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberBBY 58-02L E6327
DescriptionDIODE TUNING 10V 20MA TSLP-2
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationBBY 58-02L E6327
VendorInfineon Technologies
CategoryDiscrete Semiconductor Products
Package / CaseTSLP-2-1
PackagingTape & Reel (TR)
Capacitance @ Vr, F5.5pF @ 6V, 1MHz
Q @ Vr, F-
Capacitance Ratio3.5
Voltage - Peak Reverse (Max)10V
Diode Type Single
Mounting TypeSurface Mount
Capacitance Ratio ConditionC1/C4
Drawing Number*
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names BBY 58 02L E6327
BBY 5802L E6327

BBY 58-02L E6327 Specification Sheet

Image of DIODE TUNING 10V 20MA TSLP-2 - BBY 58-02L E6327

DIODE TUNING 10V 20MA TSLP-2 - BBY 58-02L E6327 (BBY 58-02L E6327-ND)

Related parts :
DIODE TUNING 10V 20MA TSLP-2 - BBY 58-02L E6327
 Order 'diode tuning 10v 20ma tslp-2 - BBY 58-02L E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BBY 58-02L E6327-ND.
DIODE TUNING 10V 20MA TSLP-2 - BBY 57-02L E6327
 Order 'diode tuning 10v 20ma tslp-2 - BBY 57-02L E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BBY 57-02L E6327-ND.
DIODE TUNING 7V 20MA TSLP-2 - BBY 51-02L E6327
 Order 'diode tuning 7v 20ma tslp-2 - BBY 51-02L E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BBY 51-02L E6327-ND.
DIODE TUNING 7V 20MA TSLP-2 - BBY 52-02L E6327
 Order 'diode tuning 7v 20ma tslp-2 - BBY 52-02L E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BBY 52-02L E6327-ND.
DIODE TUNING 6V 20MA TSLP-2 - BBY 53-02L E6327
 Order 'diode tuning 6v 20ma tslp-2 - BBY 53-02L E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BBY 53-02L E6327-ND.
DIODE TUNING 7V 20MA TSLP-2 - BBY 52-02L E6816
 Order 'diode tuning 7v 20ma tslp-2 - BBY 52-02L E6816' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BBY 52-02L E6816-ND.
DIODE RF TUNING 10V 20MA TSSLP-2 - BBY 61-02LS E6327
 Order 'diode rf tuning 10v 20ma tsslp-2 - BBY 61-02LS E6327' online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number BBY61-02LSE6327INCT-ND.
DIODE RF TUNING 10V 20MA TSSLP-2 - BBY 61-02LS E6327
 Order 'diode rf tuning 10v 20ma tsslp-2 - BBY 61-02LS E6327' online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number BBY61-02LSE6327INDKR-ND.
DIODE RF TUNING 10V 20MA TSSLP-2 - BBY 61-02LS E6327
 Order 'diode rf tuning 10v 20ma tsslp-2 - BBY 61-02LS E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BBY61-02LSE6327INTR-ND.
DIODE SCHOTTKY 40V 20MA TSLP-2 - BAT 62-02L E6327
 Order 'diode schottky 40v 20ma tslp-2 - BAT 62-02L E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAT 62-02L E6327-ND.
DIODE TUNING 10V 20MA SC-79 - BBY 58-02V E6327
 Order 'diode tuning 10v 20ma sc-79 - BBY 58-02V E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BBY 58-02V E6327-ND.
DIODE TUNING 10V 20MA SCD-80 - BBY 58-02W E6327
 Order 'diode tuning 10v 20ma scd-80 - BBY 58-02W E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BBY 58-02W E6327-ND.
DIODE TUNING 10V 20MA SOD-323 - BBY 58-03W E6327
 Order 'diode tuning 10v 20ma sod-323 - BBY 58-03W E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BBY 58-03W E6327-ND.
DIODE SCHOTTKY 40V 120MA TSLP-2 - BAS 40-02L E6327
 Order 'diode schottky 40v 120ma tslp-2 - BAS 40-02L E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAS 40-02L E6327-ND.
DIODE SCHOTTKY 70V 70MA TSLP-2 - BAS 70-02L E6327
 Order 'diode schottky 70v 70ma tslp-2 - BAS 70-02L E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAS 70-02L E6327-ND.

Send this link via E-Mail
Help With This Screen

DIODE TUNING 10V 20MA TSLP-2 - BBY 58-02L E6327
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: DIODE TUNING 10V 20MA TSLP-2 - BBY 57-02L E6327 Next: DIODE TUNING 12V 50MA SC-79 - BBY 66-02V E6327
DIODE TUNING 10V 20MA TSLP-2 - BBY 58-02L E6327