DIODE VAR CAP 30V 20MA SCD-80 - BB 857 E7902
| Digi-Key Part Number | BB857E7902INTR-ND |
3000 6000 12000 |
.13560 .12656 .12023 |
Extended Price
406.80 759.36 1442.76 |
| Manufacturer Part Number | BB 857 E7902 | |||
| Description | DIODE VAR CAP 30V 20MA SCD-80 | |||
| Quantity Available | 12000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BB 857 E7902 |
| Vendor | Infineon Technologies |
| Category | Discrete Semiconductor Products |
| Package / Case | SCD 80 |
| Packaging | Tape & Reel (TR) |
| Capacitance @ Vr, F | 0.52 @ 28V, 1MHz |
| Q @ Vr, F | - |
| Capacitance Ratio | 12.7 |
| Voltage - Peak Reverse (Max) | 30V |
| Diode/Rectifier Type | Single |
| Mounting Type | Surface Mount |
| Capacitance Ratio Condition | C1/C28 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BB 857 E7902 BB 857 E7902 BB857E7902INTR ND BB857E7902INTRND BB857E7902INTR |
BB 857 E7902 Specification Sheet
DIODE VAR CAP 30V 20MA SCD-80 - BB 857 E7902 (BB857E7902INTR-ND)
Related parts:DIODE VAR CAP 30V 20MA SCD-80 - BB 857 E7902
Order 'diode var cap 30v 20ma scd-80 - BB 857 E7902' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BB857E7902INTR-ND.
DIODE VAR CAP 30V 20MA SCD-80 - BB 857 E7902
Order 'diode var cap 30v 20ma scd-80 - BB 857 E7902' online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number BB857E7902INCT-ND.
DIODE VAR CAP 30V 20MA SCD-80 - BB 857 E7902
Order 'diode var cap 30v 20ma scd-80 - BB 857 E7902' online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number BB857E7902INDKR-ND.
DIODE VAR CAP 30V 20MA SCD-80 - BB 555 E7902
Order 'diode var cap 30v 20ma scd-80 - BB 555 E7902' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BB 555 E7902-ND.
DIODE VAR CAP 30V 20MA SCD-80 - BB 565 E7902
Order 'diode var cap 30v 20ma scd-80 - BB 565 E7902' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BB 565 E7902-ND.
DIODE VAR CAP 30V 20MA SCD-80 - BB 659C E7902
Order 'diode var cap 30v 20ma scd-80 - BB 659C E7902' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BB 659C E7902-ND.
DIODE VAR CAP 30V 20MA SCD-80 - BB 659 E7902
Order 'diode var cap 30v 20ma scd-80 - BB 659 E7902' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BB 659 E7902-ND.
DIODE VAR CAP 30V 20MA SCD-80 - BB 664 E7902
Order 'diode var cap 30v 20ma scd-80 - BB 664 E7902' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BB 664 E7902-ND.
DIODE VAR CAP 30V 20MA SCD-80 - BB 689 E7902
Order 'diode var cap 30v 20ma scd-80 - BB 689 E7902' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BB 689 E7902-ND.
DIODE VAR CAP 30V 20MA SCD-80 - BB 555 E7908
Order 'diode var cap 30v 20ma scd-80 - BB 555 E7908' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BB 555 E7908-ND.
DIODE VAR CAP 30V 20MA SCD-80 - BB 565 E7908
Order 'diode var cap 30v 20ma scd-80 - BB 565 E7908' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BB 565 E7908-ND.
DIODE VAR CAP 30V 20MA SCD-80 - BB 659 E7908
Order 'diode var cap 30v 20ma scd-80 - BB 659 E7908' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BB 659 E7908-ND.
DIODE VAR CAP 30V 20MA SCD-80 - BB 689 E7908
Order 'diode var cap 30v 20ma scd-80 - BB 689 E7908' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BB 689 E7908-ND.
DIODE VAR CAP 30V 20MA SC-79 - BB 555-02V E7902
Order 'diode var cap 30v 20ma sc-79 - BB 555-02V E7902' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BB 555-02V E7902-ND.
DIODE VAR CAP 30V 20MA SC-79 - BB 565-02V E7902
Order 'diode var cap 30v 20ma sc-79 - BB 565-02V E7902' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BB 565-02V E7902-ND.
Send this link via E-Mail
Help With This Screen