DIODE VAR CAP 18V 50MA SOT-23 - BB 844 E6327 - Discrete Semiconductor Products
| Digi-Key Part Number | BB 844 E6327-ND |
15000 |
.17609 |
Extended Price
2641.35 |
| Manufacturer Part Number | BB 844 E6327 | |||
| Description | DIODE VAR CAP 18V 50MA SOT-23 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BB 844 E6327 |
| Vendor | Infineon Technologies |
| Category | Discrete Semiconductor Products |
| Package / Case | SOT-23 |
| Packaging | Tape & Reel (TR) |
| Capacitance @ Vr, F | 13 @ 8V, 1MHz |
| Q @ Vr, F | - |
| Capacitance Ratio | 3.8 |
| Voltage - Peak Reverse (Max) | 18V |
| Diode/Rectifier Type | 1 Pair Common Cathode |
| Mounting Type | Surface Mount |
| Capacitance Ratio Condition | C2/C8 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BB 844 E6327 BB 844 E6327 |
BB 844 E6327 Specification Sheet
DIODE VAR CAP 18V 50MA SOT-23 - BB 844 E6327 (BB 844 E6327-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products:DIODE VAR CAP 18V 50MA SOT-23 - BB 844 E6327
Order 'diode var cap 18v 50ma sot-23 - BB 844 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BB 844 E6327-ND.
DIODE VAR CAP 18V 50MA SOT-23 - BB 814 E6327 GR1
Order 'diode var cap 18v 50ma sot-23 - BB 814 E6327 GR1' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BB 814 E6327 GR1-ND.
DIODE VAR CAP 18V 50MA SOT-23 - BB 814 E6327 GR2
Order 'diode var cap 18v 50ma sot-23 - BB 814 E6327 GR2' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BB 814 E6327 GR2-ND.
DIODE VAR CAP 18V 50MA SOT-23 - BB 914 E6327
Order 'diode var cap 18v 50ma sot-23 - BB 914 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BB 914 E6327-ND.
DIODE VAR CAP 18V 50MA SOT-23 - BB 804 SF1 E6327
Order 'diode var cap 18v 50ma sot-23 - BB 804 SF1 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BB 804 SF1 E6327-ND.
DIODE VAR CAP 18V 50MA SOT-23 - BB 804 SF2 E6327
Order 'diode var cap 18v 50ma sot-23 - BB 804 SF2 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BB 804 SF2 E6327-ND.
DIODE VAR CAP 18V 50MA SOT-23 - BB 804 SF3 E6327
Order 'diode var cap 18v 50ma sot-23 - BB 804 SF3 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BB 804 SF3 E6327-ND.
DIODE VAR CAP 18V 50MA SOT-23 - BB 814 B6327 GR1
Order 'diode var cap 18v 50ma sot-23 - BB 814 B6327 GR1' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BB 814 B6327 GR1-ND.
DIODE VAR CAP 18V 50MA SOT-23 - BB 814 E6433 GR1
Order 'diode var cap 18v 50ma sot-23 - BB 814 E6433 GR1' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BB 814 E6433 GR1-ND.
DIODE RF SW 50V 50MA SOT-23 - BA 779 E6327
Order 'diode rf sw 50v 50ma sot-23 - BA 779 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BA 779 E6327-ND.
DIODE RF SW 50V 50MA SOT-23 - BA 885 E6327
Order 'diode rf sw 50v 50ma sot-23 - BA 885 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BA 885 E6327-ND.
DIODE VAR CAP DUAL 15V SOT-23 - BB201 T/R
Order 'diode var cap dual 15v sot-23 - BB201 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1952-1-ND.
DIODE VAR CAP DUAL 15V SOT-23 - BB201 T/R
Order 'diode var cap dual 15v sot-23 - BB201 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1952-2-ND.
DIODE VAR CAP 30V 20MA SOD-323 - BB 640 E6327
Order 'diode var cap 30v 20ma sod-323 - BB 640 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BB640E6327INTR-ND.
DIODE VAR CAP 30V 20MA SOD-323 - BB 837 E6327
Order 'diode var cap 30v 20ma sod-323 - BB 837 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BB 837 E6327-ND.
Send this link via E-Mail
Help With This Screen