DIODE VARACTOR 30V SOD-323 - BB639E7908
| Digi-Key Part Number | BB639INCT-ND |
10 100 1000 |
.28100 .19800 .09000 |
Extended Price
2.81 19.80 90.00 |
| Manufacturer Part Number | BB639E7908 | |||
| Description | DIODE VARACTOR 30V SOD-323 | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
| Technical/Catalog Information | BB639E7908 |
| Vendor | Infineon Technologies (VA) |
| Category | Discrete Semiconductor Products |
| Package / Case | SOD-323 |
| Packaging | Cut Tape (CT) |
| Capacitance @ Vr, F | 2.9 @ 28V, 1MHz |
| Q @ Vr, F | - |
| Capacitance Ratio | 14.7 |
| Voltage - Peak Reverse (Max) | 30V |
| Diode/Rectifier Type | Single |
| Mounting Type | Surface Mount |
| Capacitance Ratio Condition | C1/C28 |
| Lead Free Status | Request Inventory Verification |
| RoHS Status | Request Inventory Verification |
| Other Names |
BB639E7908 BB639E7908 BB639INCT ND BB639INCTND BB639INCT |
BB639E7908 Specification Sheet
DIODE VARACTOR 30V SOD-323 - BB639E7908 (BB639INCT-ND)
Related parts:DIODE VARACTOR 30V SOD-323 - BB639E7908
Order 'diode varactor 30v sod-323 - BB639E7908' online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number BB639INCT-ND.
DIODE VARACTOR 30V SOD-323 - BB535E7908
Order 'diode varactor 30v sod-323 - BB535E7908' online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number BB535INCT-ND.
DIODE VARACTOR 30V SOD-323 - BB833E6327
Order 'diode varactor 30v sod-323 - BB833E6327' online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number BB833INCT-ND.
DIODE VARACTOR 30V SOD-323 - BB535E7908
Order 'diode varactor 30v sod-323 - BB535E7908' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BB535INTR-ND.
DIODE VARACTOR 30V SOD-323 - BB535E7908XT
Order 'diode varactor 30v sod-323 - BB535E7908XT' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BB535XTINCT-ND.
DIODE VARACTOR 30V SOD-323 - BB535E7908XT
Order 'diode varactor 30v sod-323 - BB535E7908XT' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BB535XTINTR-ND.
DIODE VARACTOR 30V SOD-323 - BB833E6327
Order 'diode varactor 30v sod-323 - BB833E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BB833INTR-ND.
DIODE VARACTOR 30V SOD-323 - BB833E6327XT
Order 'diode varactor 30v sod-323 - BB833E6327XT' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BB833XTINCT-ND.
DIODE VARACTOR 30V SOD-323 - BB833E6327XT
Order 'diode varactor 30v sod-323 - BB833E6327XT' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BB833XTINTR-ND.
DIODE VARACTOR RF SOD-323 - SD 199 E6327
Order 'diode varactor rf sod-323 - SD 199 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number SD 199 E6327-ND.
DIODE VAR CAP 30V 20MA SOD-323 - BB 535 E7904
Order 'diode var cap 30v 20ma sod-323 - BB 535 E7904' online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number BB535E7904INCT-ND.
DIODE VAR CAP 30V 20MA SOD-323 - BB 535 E7904
Order 'diode var cap 30v 20ma sod-323 - BB 535 E7904' online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number BB535E7904INDKR-ND.
DIODE VAR CAP 30V 20MA SOD-323 - BB 639 E7904
Order 'diode var cap 30v 20ma sod-323 - BB 639 E7904' online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number BB639E7904INCT-ND.
DIODE VAR CAP 30V 20MA SOD-323 - BB 639 E7904
Order 'diode var cap 30v 20ma sod-323 - BB 639 E7904' online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number BB639E7904INDKR-ND.
DIODE VAR CAP 30V 20MA SOD-323 - BB 640 E6327
Order 'diode var cap 30v 20ma sod-323 - BB 640 E6327' online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number BB640E6327INCT-ND.
Send this link via E-Mail
Help With This Screen