DIODE VAR CAP 30V 20MA SOD-323 - BB 535 E7904 - Discrete Semiconductor Products
| Digi-Key Part Number | BB535E7904INTR-ND |
3000 6000 12000 |
.07440 .06696 .05952 |
Extended Price
223.20 401.76 714.24 |
| Manufacturer Part Number | BB 535 E7904 | |||
| Description | DIODE VAR CAP 30V 20MA SOD-323 | |||
| Quantity Available | 27000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BB 535 E7904 |
| Vendor | Infineon Technologies |
| Category | Discrete Semiconductor Products |
| Package / Case | SOD-323 |
| Packaging | Tape & Reel (TR) |
| Capacitance @ Vr, F | 2.3 @ 28V, 1MHz |
| Q @ Vr, F | - |
| Capacitance Ratio | 9.8 |
| Voltage - Peak Reverse (Max) | 30V |
| Diode/Rectifier Type | Single |
| Mounting Type | Surface Mount |
| Capacitance Ratio Condition | C1/C28 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BB 535 E7904 BB 535 E7904 BB535E7904INTR ND BB535E7904INTRND BB535E7904INTR |
BB 535 E7904 Specification Sheet
DIODE VAR CAP 30V 20MA SOD-323 - BB 535 E7904 (BB535E7904INTR-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products:DIODE VAR CAP 30V 20MA SOD-323 - BB 535 E7904
Order 'diode var cap 30v 20ma sod-323 - BB 535 E7904' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BB535E7904INTR-ND.
DIODE VAR CAP 30V 20MA SOD-323 - BB 535 E7904
Order 'diode var cap 30v 20ma sod-323 - BB 535 E7904' online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number BB535E7904INCT-ND.
DIODE VAR CAP 30V 20MA SOD-323 - BB 535 E7904
Order 'diode var cap 30v 20ma sod-323 - BB 535 E7904' online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number BB535E7904INDKR-ND.
DIODE VAR CAP 30V 20MA SOD-323 - BB 545 E7904
Order 'diode var cap 30v 20ma sod-323 - BB 545 E7904' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BB 545 E7904-ND.
DIODE VAR CAP 30V 20MA SOD-323 - BB 639C E7904
Order 'diode var cap 30v 20ma sod-323 - BB 639C E7904' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BB 639C E7904-ND.
DIODE VAR CAP 30V 20MA SOD-323 - BB 639 E7904
Order 'diode var cap 30v 20ma sod-323 - BB 639 E7904' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BB639E7904INTR-ND.
DIODE VAR CAP 30V 20MA SOD-323 - BB 644 E7904
Order 'diode var cap 30v 20ma sod-323 - BB 644 E7904' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BB 644 E7904-ND.
DIODE VAR CAP 30V 20MA SOD-323 - BB 669 E7904
Order 'diode var cap 30v 20ma sod-323 - BB 669 E7904' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BB 669 E7904-ND.
DIODE VAR CAP 30V 20MA SOD-323 - BB 831 E7904
Order 'diode var cap 30v 20ma sod-323 - BB 831 E7904' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BB831E7904INTR-ND.
DIODE VAR CAP 30V 20MA SOD-323 - BB 639 E7904
Order 'diode var cap 30v 20ma sod-323 - BB 639 E7904' online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number BB639E7904INCT-ND.
DIODE VAR CAP 30V 20MA SOD-323 - BB 639 E7904
Order 'diode var cap 30v 20ma sod-323 - BB 639 E7904' online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number BB639E7904INDKR-ND.
DIODE VAR CAP 30V 20MA SOD-323 - BB 831 E7904
Order 'diode var cap 30v 20ma sod-323 - BB 831 E7904' online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number BB831E7904INCT-ND.
DIODE VAR CAP 30V 20MA SOD-323 - BB 831 E7904
Order 'diode var cap 30v 20ma sod-323 - BB 831 E7904' online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number BB831E7904INDKR-ND.
DIODE VAR CAP 30V 20MA SOD-323 - BB 545 E7908
Order 'diode var cap 30v 20ma sod-323 - BB 545 E7908' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BB 545 E7908-ND.
DIODE VAR CAP 30V 20MA SOD-323 - BB 639 E7906
Order 'diode var cap 30v 20ma sod-323 - BB 639 E7906' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BB 639 E7906-ND.
Send this link via E-Mail
Help With This Screen