DIODE UHF VAR CAP 30V SOD523 - BB179 T/R
| Digi-Key Part Number | 568-1946-1-ND |
1 25 100 250 500 1000 |
.44000 .35280 .26460 .18524 .14642 .12348 |
Extended Price
0.44 8.82 26.46 46.31 73.21 123.48 |
| Manufacturer Part Number | BB179 T/R | |||
| Description | DIODE UHF VAR CAP 30V SOD523 | |||
| Quantity Available | 2912 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BB179 T/R |
| Vendor | NXP Semiconductors (VA) |
| Category | Discrete Semiconductor Products |
| Package / Case | SOD-523 (1-1G1A, SC-79) |
| Packaging | Cut Tape (CT) |
| Capacitance @ Vr, F | 2.225pF @ 28V, 1MHz |
| Q @ Vr, F | - |
| Capacitance Ratio | 10.9 |
| Voltage - Peak Reverse (Max) | 30V |
| Diode/Rectifier Type | Single |
| Mounting Type | Surface Mount |
| Capacitance Ratio Condition | C1/C28 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BB179 T R BB179 TR 568 1946 1 ND 56819461ND 568-1946-1 |
BB179 T/R Specification Sheet
DIODE UHF VAR CAP 30V SOD523 - BB179 T/R (568-1946-1-ND)
Related parts :DIODE UHF VAR CAP 30V SOD523 - BB179 T/R
Order 'diode uhf var cap 30v sod523 - BB179 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1946-1-ND.
DIODE UHF VAR CAP 30V SOD523 - BB179 T/R
Order 'diode uhf var cap 30v sod523 - BB179 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1946-6-ND.
DIODE UHF VAR CAP 30V SOD523 - BB179 T/R
Order 'diode uhf var cap 30v sod523 - BB179 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1946-2-ND.
DIODE UHF VAR CAP 30V SOD523 - BB179 /T3
Order 'diode uhf var cap 30v sod523 - BB179 /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BB179 /T3-ND.
DIODE UHF VAR CAP 32V SOD523 - BB179B T/R
Order 'diode uhf var cap 32v sod523 - BB179B T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1947-1-ND.
DIODE VHF VAR CAP 30V SOD523 - BB181 T/R
Order 'diode vhf var cap 30v sod523 - BB181 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1948-1-ND.
DIODE UHF VAR CAP 30V SOT-23 - BBY31 T/R
Order 'diode uhf var cap 30v sot-23 - BBY31 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1956-1-ND.
DIODE UHF VAR CAP 32V SOD523 - BB179B T/R
Order 'diode uhf var cap 32v sod523 - BB179B T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1947-6-ND.
DIODE VHF VAR CAP 30V SOD523 - BB181 T/R
Order 'diode vhf var cap 30v sod523 - BB181 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1948-6-ND.
DIODE VHF VAR CAP 30V SOD323 - BB131 T/R
Order 'diode vhf var cap 30v sod323 - BB131 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1944-1-ND.
DIODE VHF VAR CAP 32V SOD523 - BB178 T/R
Order 'diode vhf var cap 32v sod523 - BB178 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1945-1-ND.
DIODE UHF VAR CAP 32V SOD523 - BB179B T/R
Order 'diode uhf var cap 32v sod523 - BB179B T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1947-2-ND.
DIODE VHF VAR CAP 30V SOD523 - BB181 T/R
Order 'diode vhf var cap 30v sod523 - BB181 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1948-2-ND.
DIODE VHF VAR CAP 32V SOD523 - BB182 T/R
Order 'diode vhf var cap 32v sod523 - BB182 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1949-1-ND.
DIODE VHF VAR CAP 32V SOD523 - BB187 T/R
Order 'diode vhf var cap 32v sod523 - BB187 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1950-1-ND.
Send this link via E-Mail
Help With This Screen