DIODE VARACTOR 34V 1-1G1A - 1SV283(TH3,F,T) - Discrete Semiconductor Products
| Digi-Key Part Number | 1SV283FCT-ND |
1 10 100 250 500 1000 |
.40000 .32000 .24000 .16800 .13280 .11200 |
Extended Price
0.40 3.20 24.00 42.00 66.40 112.00 |
| Manufacturer Part Number | 1SV283(TH3,F,T) | |||
| Description | DIODE VARACTOR 34V 1-1G1A | |||
| Quantity Available | 2728 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1SV283(TH3,F,T) |
| Vendor | Toshiba (VA) |
| Category | Discrete Semiconductor Products |
| Package / Case | 1-1G1A |
| Packaging | Cut Tape (CT) |
| Capacitance @ Vr, F | 2.9 @ 25V, 1MHz |
| Q @ Vr, F | - |
| Capacitance Ratio | 11.5 |
| Voltage - Peak Reverse (Max) | 34V |
| Diode/Rectifier Type | Single |
| Mounting Type | Surface Mount |
| Capacitance Ratio Condition | C2/C25 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1SV283 TH3,F,T 1SV283TH3,F,T 1SV283FCT ND 1SV283FCTND 1SV283FCT |
1SV283(TH3,F,T) Specification Sheet
DIODE VARACTOR 34V 1-1G1A - 1SV283(TH3,F,T) (1SV283FCT-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products:DIODE VARACTOR 34V 1-1G1A - 1SV283(TH3,F,T)
Order 'diode varactor 34v 1-1g1a - 1SV283(TH3,F,T)' online from Digi-Key. Manufactured by Toshiba (VA). Digi-Key part number 1SV283FCT-ND.
DIODE VARACTOR 34V 1-1G1A - 1SV283(TH3,F,T)
Order 'diode varactor 34v 1-1g1a - 1SV283(TH3,F,T)' online from Digi-Key. Manufactured by Toshiba (VA). Digi-Key part number 1SV283FDKR-ND.
DIODE VARACTOR 15V 1-1G1A - 1SV279(TH3,F,T)
Order 'diode varactor 15v 1-1g1a - 1SV279(TH3,F,T)' online from Digi-Key. Manufactured by Toshiba (VA). Digi-Key part number 1SV279FCT-ND.
DIODE VARACTOR 15V 1-1G1A - 1SV279(TH3,F,T)
Order 'diode varactor 15v 1-1g1a - 1SV279(TH3,F,T)' online from Digi-Key. Manufactured by Toshiba (VA). Digi-Key part number 1SV279FDKR-ND.
DIODE VARACTOR 15V 1-1G1A - 1SV280(TH3,F,T)
Order 'diode varactor 15v 1-1g1a - 1SV280(TH3,F,T)' online from Digi-Key. Manufactured by Toshiba (VA). Digi-Key part number 1SV280FCT-ND.
DIODE VARACTOR 15V 1-1G1A - 1SV280(TH3,F,T)
Order 'diode varactor 15v 1-1g1a - 1SV280(TH3,F,T)' online from Digi-Key. Manufactured by Toshiba (VA). Digi-Key part number 1SV280FDKR-ND.
DIODE VARACTOR 10V 1-1G1A - 1SV281(TH3,F,T)
Order 'diode varactor 10v 1-1g1a - 1SV281(TH3,F,T)' online from Digi-Key. Manufactured by Toshiba (VA). Digi-Key part number 1SV281FCT-ND.
DIODE VARACTOR 10V 1-1G1A - 1SV281(TH3,F,T)
Order 'diode varactor 10v 1-1g1a - 1SV281(TH3,F,T)' online from Digi-Key. Manufactured by Toshiba (VA). Digi-Key part number 1SV281FDKR-ND.
DIODE VARACTOR 34V 1-1G1A - 1SV283(TH3,F,T)
Order 'diode varactor 34v 1-1g1a - 1SV283(TH3,F,T)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 1SV283FTR-ND.
DIODE VARACTOR 10V 1-1G1A - 1SV284(TH3,F,T)
Order 'diode varactor 10v 1-1g1a - 1SV284(TH3,F,T)' online from Digi-Key. Manufactured by Toshiba (VA). Digi-Key part number 1SV284FCT-ND.
DIODE VARACTOR 10V 1-1G1A - 1SV284(TH3,F,T)
Order 'diode varactor 10v 1-1g1a - 1SV284(TH3,F,T)' online from Digi-Key. Manufactured by Toshiba (VA). Digi-Key part number 1SV284FDKR-ND.
DIODE VARACTOR 10V 1-1G1A - 1SV285(TH3,F,T)
Order 'diode varactor 10v 1-1g1a - 1SV285(TH3,F,T)' online from Digi-Key. Manufactured by Toshiba (VA). Digi-Key part number 1SV285FCT-ND.
DIODE VARACTOR 10V 1-1G1A - 1SV285(TH3,F,T)
Order 'diode varactor 10v 1-1g1a - 1SV285(TH3,F,T)' online from Digi-Key. Manufactured by Toshiba (VA). Digi-Key part number 1SV285FDKR-ND.
DIODE VARACTOR 30V 1-1G1A - 1SV286(TH3,F,T)
Order 'diode varactor 30v 1-1g1a - 1SV286(TH3,F,T)' online from Digi-Key. Manufactured by Toshiba (VA). Digi-Key part number 1SV286FCT-ND.
DIODE VARACTOR 30V 1-1G1A - 1SV286(TH3,F,T)
Order 'diode varactor 30v 1-1g1a - 1SV286(TH3,F,T)' online from Digi-Key. Manufactured by Toshiba (VA). Digi-Key part number 1SV286FDKR-ND.
Send this link via E-Mail
Help With This Screen