BRIDGE RECT SGL PHASE 1600V 38A - VBO25-16AO2
| Digi-Key Part Number | VBO25-16AO2-ND |
20 |
26.96000 |
Extended Price
539.20 |
| Manufacturer Part Number | VBO25-16AO2 | |||
| Description | BRIDGE RECT SGL PHASE 1600V 38A | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | VBO25-16AO2 |
| Vendor | IXYS |
| Category | Discrete Semiconductor Products |
| Diode Type | Single Phase, Avalanche |
| Package / Case | Screw Mount |
| Packaging | Bulk |
| Reverse Recovery Time (trr) | - |
| Speed | Standard Recovery >500ns, > 200mA (Io) |
| Current - DC Forward (If) | 38A |
| Voltage - Peak Reverse (Max) | 1600V |
| Mounting Type | QC Terminal |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Other Names |
VBO25 16AO2 VBO2516AO2 |
VBO25-16AO2 Specification Sheet
BRIDGE RECT SGL PHASE 1600V 38A - VBO25-16AO2 (VBO25-16AO2-ND)
Related parts :BRIDGE RECT SGL PHASE 1600V 38A - VBO25-16AO2
Order 'bridge rect sgl phase 1600v 38a - VBO25-16AO2' online from Digi-Key. Manufactured by IXYS. Digi-Key part number VBO25-16AO2-ND.
BRIDGE RECT SGL PHASE 1600V 18A - VBO13-16NO2
Order 'bridge rect sgl phase 1600v 18a - VBO13-16NO2' online from Digi-Key. Manufactured by IXYS. Digi-Key part number VBO13-16NO2-ND.
BRIDGE RECT SGL PHASE AVALANCHE - VBO13-16AO2
Order 'bridge rect sgl phase avalanche - VBO13-16AO2' online from Digi-Key. Manufactured by IXYS. Digi-Key part number VBO13-16AO2-ND.
BRIDGE RECT SGL PHASE 1600V 32A - VHF28-16IO5
Order 'bridge rect sgl phase 1600v 32a - VHF28-16IO5' online from Digi-Key. Manufactured by IXYS. Digi-Key part number VHF28-16IO5-ND.
BRIDGE RECT 3 PHASE 1600V 54A - VUO52-16NO1
Order 'bridge rect 3 phase 1600v 54a - VUO52-16NO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number VUO52-16NO1-ND.
BRIDGE RECT SGL PHASE 800V 18A - VBO13-08NO2
Order 'bridge rect sgl phase 800v 18a - VBO13-08NO2' online from Digi-Key. Manufactured by IXYS. Digi-Key part number VBO13-08NO2-ND.
BRIDGE RECT SGL PHASE 1200V 18A - VBO13-12NO2
Order 'bridge rect sgl phase 1200v 18a - VBO13-12NO2' online from Digi-Key. Manufactured by IXYS. Digi-Key part number VBO13-12NO2-ND.
BRIDGE RECT SGL PHASE 800V - VHF25-08I07
Order 'bridge rect sgl phase 800v - VHF25-08I07' online from Digi-Key. Manufactured by IXYS. Digi-Key part number VHF25-08I07-ND.
BRIDGE RECT 3 PHASE 1.2KV BR-5 - VUO105-12NO7
Order 'bridge rect 3 phase 1.2kv br-5 - VUO105-12NO7' online from Digi-Key. Manufactured by IXYS. Digi-Key part number VUO105-12NO7-ND.
BRIDGE RECT 3 PHASE 1200V 175A - VUO16012NO7
Order 'bridge rect 3 phase 1200v 175a - VUO16012NO7' online from Digi-Key. Manufactured by IXYS. Digi-Key part number VUO16012NO7-ND.
BRIDGE RECT 3 PHASE 800V 58A - VUO50-08NO3
Order 'bridge rect 3 phase 800v 58a - VUO50-08NO3' online from Digi-Key. Manufactured by IXYS. Digi-Key part number VUO50-08NO3-ND.
BRIDGE RECT 3 PHASE 1200V 58A - VUO5012N03
Order 'bridge rect 3 phase 1200v 58a - VUO5012N03' online from Digi-Key. Manufactured by IXYS. Digi-Key part number VUO5012N03-ND.
3-PHASE BRIDGE RECT 1600V 40A - GUO40-16NO1
Order '3-phase bridge rect 1600v 40a - GUO40-16NO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number GUO40-16NO1-ND.
BRIDGE RECT 3 PHASE 1200V 27A - VVZ24-12I01
Order 'bridge rect 3 phase 1200v 27a - VVZ24-12I01' online from Digi-Key. Manufactured by IXYS. Digi-Key part number VVZ24-12I01-ND.
MODULE BRIDGE RECT SLG PHASE 12A - L412F
Order 'module bridge rect slg phase 12a - L412F' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number L412F-ND.
Send this link via E-Mail
Help With This Screen
