Keywords:





BRIDGE RECTIFIER SINGLE PHASE - VBO130-08NO7

Digi-Key Part Number VBO130-08NO7-ND
Price Break
5
Unit Price
68.86000
Extended Price
344.30
Manufacturer Part NumberVBO130-08NO7
DescriptionBRIDGE RECTIFIER SINGLE PHASE
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationVBO130-08NO7
VendorIXYS
CategoryDiscrete Semiconductor Products
Diode Type Single Phase
Package / CaseScrew Mount
PackagingBulk
Reverse Recovery Time (trr)-
SpeedStandard Recovery >500ns, > 200mA (Io)
Current - DC Forward (If)122A
Voltage - Peak Reverse (Max)800V
Mounting TypeChassis Mount
Drawing Number*
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names VBO130 08NO7
VBO13008NO7

VBO130-08NO7 Specification Sheet

Image of BRIDGE RECTIFIER SINGLE PHASE - VBO130-08NO7

BRIDGE RECTIFIER SINGLE PHASE - VBO130-08NO7 (VBO130-08NO7-ND)

Related parts :
BRIDGE RECTIFIER SINGLE PHASE - VBO130-08NO7
 Order 'bridge rectifier single phase - VBO130-08NO7' online from Digi-Key. Manufactured by IXYS. Digi-Key part number VBO130-08NO7-ND.
RECTIFIER SINGLE PHASE BRIDGE - GBU8M-E3/45
 Order 'rectifier single phase bridge - GBU8M-E3/45' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number GBU8M-E3/45-ND.
BRIDGE RECT SGL PHASE 800V 18A - VBO13-08NO2
 Order 'bridge rect sgl phase 800v 18a - VBO13-08NO2' online from Digi-Key. Manufactured by IXYS. Digi-Key part number VBO13-08NO2-ND.
BRIDGE RECT SGL PHASE 1200V 18A - VBO13-12NO2
 Order 'bridge rect sgl phase 1200v 18a - VBO13-12NO2' online from Digi-Key. Manufactured by IXYS. Digi-Key part number VBO13-12NO2-ND.
BRIDGE RECT SGL PHASE AVALANCHE - VBO13-16AO2
 Order 'bridge rect sgl phase avalanche - VBO13-16AO2' online from Digi-Key. Manufactured by IXYS. Digi-Key part number VBO13-16AO2-ND.
BRIDGE RECT SGL PHASE 1600V 18A - VBO13-16NO2
 Order 'bridge rect sgl phase 1600v 18a - VBO13-16NO2' online from Digi-Key. Manufactured by IXYS. Digi-Key part number VBO13-16NO2-ND.
BRIDGE RECT SGL PHASE 1600V 38A - VBO25-16AO2
 Order 'bridge rect sgl phase 1600v 38a - VBO25-16AO2' online from Digi-Key. Manufactured by IXYS. Digi-Key part number VBO25-16AO2-ND.
BRIDGE RECTIFIER GPP 35A GBPC - GBPC3510
 Order 'bridge rectifier gpp 35a gbpc - GBPC3510' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number GBPC3510-ND.
BRIDGE RECTIFIER 600V 8.0A D-72 - VS-KBPC806
 Order 'bridge rectifier 600v 8.0a d-72 - VS-KBPC806' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-KBPC806-ND.
BRIDGE RECTIFIER - M50100SB400
 Order 'bridge rectifier - M50100SB400' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number M50100SB400-ND.
MODULE BRIDGE RECT SLG PHASE 12A - L412F
 Order 'module bridge rect slg phase 12a - L412F' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number L412F-ND.
MODULE BRIDGE RECT SLG PHASE 12A - L413F
 Order 'module bridge rect slg phase 12a - L413F' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number L413F-ND.
MODULE BRIDGE RECT SLG PHASE 30A - L431
 Order 'module bridge rect slg phase 30a - L431' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number L431-ND.
BRIDGE RECTIFIER 800V 3.0A D-46 - VS-KBPC108
 Order 'bridge rectifier 800v 3.0a d-46 - VS-KBPC108' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-KBPC108-ND.
BRIDGE RECTIFIER 400V 6.0A D-72 - VS-KBPC604
 Order 'bridge rectifier 400v 6.0a d-72 - VS-KBPC604' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number VS-KBPC604-ND.

Send this link via E-Mail
Help With This Screen

BRIDGE RECTIFIER SINGLE PHASE - VBO130-08NO7
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: BRIDGE RECTIFIER GPP 35A GBPC - GBPC3510 Next: BRIDGE SERIEAL-ETHERNET EM1500 - 20-101-0583
BRIDGE RECTIFIER SINGLE PHASE - VBO130-08NO7