RECT BRIDGE 15A 400V WIRE LEADS - MB154W - Discrete Semiconductor Products
| Digi-Key Part Number | MB154WMS-ND |
200 |
3.30000 |
Extended Price
660.00 |
| Manufacturer Part Number | MB154W | |||
| Description | RECT BRIDGE 15A 400V WIRE LEADS | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | MB154W |
| Vendor | Micro Commercial Co. |
| Category | Discrete Semiconductor Products |
| Diode/Rectifier Type | Single Phase |
| Package / Case | MB-35W |
| Packaging | Bulk |
| Reverse Recovery Time (trr) | - |
| Speed | Standard Recovery >500ns, > 200mA |
| Current - Forward (If) Max | 15A |
| Voltage - Peak Reverse (Max) | 400V |
| Mounting Type | Through Hole |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MB154W MB154W MB154WMS ND MB154WMSND MB154WMS |
MB154W Specification Sheet
RECT BRIDGE 15A 400V WIRE LEADS - MB154W (MB154WMS-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products:RECT BRIDGE 15A 400V WIRE LEADS - MB154W-BP
Order 'rect bridge 15a 400v wire leads - MB154W-BP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number MB154W-BPMS-ND.
RECT BRIDGE 15A 400V WIRE LEADS - MB154W
Order 'rect bridge 15a 400v wire leads - MB154W' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number MB154WMS-ND.
RECT BRIDGE 15A 50V WIRE LEADS - MB1505W-BP
Order 'rect bridge 15a 50v wire leads - MB1505W-BP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number MB1505W-BPMS-ND.
RECT BRIDGE 15A 50V WIRE LEADS - MB1505W
Order 'rect bridge 15a 50v wire leads - MB1505W' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number MB1505WMS-ND.
RECT BRIDGE 15A 1000V WIRE LEADS - MB1510W-BP
Order 'rect bridge 15a 1000v wire leads - MB1510W-BP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number MB1510W-BPMS-ND.
RECT BRIDGE 15A 1000V WIRE LEADS - MB1510W
Order 'rect bridge 15a 1000v wire leads - MB1510W' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number MB1510WMS-ND.
RECT BRIDGE 15A 100V WIRE LEADS - MB151W-BP
Order 'rect bridge 15a 100v wire leads - MB151W-BP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number MB151W-BPMS-ND.
RECT BRIDGE 15A 100V WIRE LEADS - MB151W
Order 'rect bridge 15a 100v wire leads - MB151W' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number MB151WMS-ND.
RECT BRIDGE 15A 200V WIRE LEADS - MB152W-BP
Order 'rect bridge 15a 200v wire leads - MB152W-BP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number MB152W-BPMS-ND.
RECT BRIDGE 15A 200V WIRE LEADS - MB152W
Order 'rect bridge 15a 200v wire leads - MB152W' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number MB152WMS-ND.
RECT BRIDGE 15A 600V WIRE LEADS - MB156W-BP
Order 'rect bridge 15a 600v wire leads - MB156W-BP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number MB156W-BPMS-ND.
RECT BRIDGE 15A 600V WIRE LEADS - MB156W
Order 'rect bridge 15a 600v wire leads - MB156W' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number MB156WMS-ND.
RECT BRIDGE 15A 800V WIRE LEADS - MB158W-BP
Order 'rect bridge 15a 800v wire leads - MB158W-BP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number MB158W-BPMS-ND.
RECT BRIDGE 15A 800V WIRE LEADS - MB158W
Order 'rect bridge 15a 800v wire leads - MB158W' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number MB158WMS-ND.
RECT BRIDGE 25A 400V WIRE LEADS - MB254W-BP
Order 'rect bridge 25a 400v wire leads - MB254W-BP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number MB254W-BPMS-ND.
Send this link via E-Mail
Help With This Screen