BRIDGE RECTIFIER - M50100SB400 - Discrete Semiconductor Products
| Digi-Key Part Number | M50100SB400-ND |
5 |
47.82000 |
Extended Price
239.10 |
| Manufacturer Part Number | M50100SB400 | |||
| Description | BRIDGE RECTIFIER | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
| Technical/Catalog Information | M50100SB400 |
| Vendor | Cynergy 3 |
| Category | Discrete Semiconductor Products |
| Diode/Rectifier Type | Single Phase |
| Package / Case | Module |
| Packaging | Bulk |
| Reverse Recovery Time (trr) | - |
| Speed | Standard Recovery >500ns, > 200mA |
| Current - Forward (If) Max | 100A |
| Voltage - Peak Reverse (Max) | 400V |
| Mounting Type | Chassis Mount |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M50100SB400 M50100SB400 |
M50100SB400 Specification Sheet
BRIDGE RECTIFIER - M50100SB400 (M50100SB400-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :BRIDGE RECTIFIER - M50100SB400
Order 'bridge rectifier - M50100SB400' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number M50100SB400-ND.
3 PHASE BRIDGE RECTIFIER 800V 68 - VU068-08N07
Order '3 phase bridge rectifier 800v 68 - VU068-08N07' online from Digi-Key. Manufactured by IXYS. Digi-Key part number VU068-08N07-ND.
BRIDGE RECTIFIER 600V 8.0A D-72 - KBPC806
Order 'bridge rectifier 600v 8.0a d-72 - KBPC806' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number KBPC806-ND.
BRIDGE RECTIFIER SINGLE PHASE - VBO130-08NO7
Order 'bridge rectifier single phase - VBO130-08NO7' online from Digi-Key. Manufactured by IXYS. Digi-Key part number VBO130-08NO7-ND.
BRIDGE RECTIFIER 800V 3.0A D-46 - KBPC108
Order 'bridge rectifier 800v 3.0a d-46 - KBPC108' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number KBPC108-ND.
BRIDGE RECTIFIER 50V 6.0A D-72 - KBPC6005
Order 'bridge rectifier 50v 6.0a d-72 - KBPC6005' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number KBPC6005-ND.
BRIDGE RECTIFIER 400V 6.0A D-72 - KBPC604
Order 'bridge rectifier 400v 6.0a d-72 - KBPC604' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number KBPC604-ND.
BRIDGE RECTIFIER 1000V 6.0A D-72 - KBPC610
Order 'bridge rectifier 1000v 6.0a d-72 - KBPC610' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number KBPC610-ND.
BRIDGE RECTIFIER 100V 8.0A D-72 - KBPC801
Order 'bridge rectifier 100v 8.0a d-72 - KBPC801' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number KBPC801-ND.
BRIDGE RECTIFIER 200V 8.0A D-72 - KBPC802
Order 'bridge rectifier 200v 8.0a d-72 - KBPC802' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number KBPC802-ND.
3-PHASE RECTIFIER BRIDGE - VUO82-16NO7
Order '3-phase rectifier bridge - VUO82-16NO7' online from Digi-Key. Manufactured by IXYS. Digi-Key part number VUO82-16NO7-ND.
RECTIFIER BRIDGE 1.0A 200V 4DIP - DF02M/45
Order 'rectifier bridge 1.0a 200v 4dip - DF02M/45' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number DF02M/45GI-ND.
RECTIFIER BRIDGE 1.0A 400V 4DIP - DF04M/45
Order 'rectifier bridge 1.0a 400v 4dip - DF04M/45' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number DF04M/45GI-ND.
RECTIFIER BRIDGE 1.0A 600V 4DIP - DF06M/45
Order 'rectifier bridge 1.0a 600v 4dip - DF06M/45' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number DF06M/45GI-ND.
RECTIFIER BRIDGE 1A 800V 4-DIP - DF08M/45
Order 'rectifier bridge 1a 800v 4-dip - DF08M/45' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number DF08M/45GI-ND.
Send this link via E-Mail
Help With This Screen