CAP 22UF 10V ELECT UD SMD - UUD1A220MCL1GS - Capacitors
| Digi-Key Part Number | 493-2242-6-ND |
5 10 25 100 500 |
.42600 .35000 .32520 .30000 .25000 |
Extended Price
2.13 3.50 8.13 30.00 125.00 |
| Manufacturer Part Number | UUD1A220MCL1GS | |||
| Description | CAP 22UF 10V ELECT UD SMD | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UUD1A220MCL1GS |
| Vendor | Nichicon (VA) |
| Category | Capacitors |
| Capacitance | 22µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 1000 Hrs @ 105°C |
| Maximum Temperature | -55°C ~ 105°C |
| Size / Dimension | * |
| Lead Spacing | - |
| Surface Mount Land Size | * |
| Mounting Type | Surface Mount |
| Package / Case | 0.169" L x 0.169" W x 0.228" H (4.30mm x 4.30mm x 5.80mm) |
| Packaging | Digi-Reel® |
| Series | UD |
| Tolerance | ±20% |
| Voltage Rating | 10V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
UUD1A220MCL1GS UUD1A220MCL1GS 493 2242 6 ND 49322426ND 493-2242-6 |
UUD1A220MCL1GS Specification Sheet
CAP 22UF 10V ELECT UD SMD - UUD1A220MCL1GS (493-2242-6-ND) - Capacitors
Related parts Capacitors :CAP 22UF 10V ELECT UD SMD - UUD1A220MCL1GS
Order 'cap 22uf 10v elect ud smd - UUD1A220MCL1GS' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2242-1-ND.
CAP 22UF 10V ELECT UD SMD - UUD1A220MCL1GS
Order 'cap 22uf 10v elect ud smd - UUD1A220MCL1GS' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2242-6-ND.
CAP 22UF 10V ELECT UD SMD - UUD1A220MCL1GS
Order 'cap 22uf 10v elect ud smd - UUD1A220MCL1GS' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2242-2-ND.
CAP 22UF 10V ELECT WX SMD - UWX1A220MCL1GB
Order 'cap 22uf 10v elect wx smd - UWX1A220MCL1GB' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2092-1-ND.
CAP 22UF 10V ELECT WX SMD - UWX1A220MCL1GB
Order 'cap 22uf 10v elect wx smd - UWX1A220MCL1GB' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2092-6-ND.
CAP 22UF 10V ELECT WT SMD - UWT1A220MCL1GB
Order 'cap 22uf 10v elect wt smd - UWT1A220MCL1GB' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2162-1-ND.
CAP 22UF 10V ELECT WT SMD - UWT1A220MCL1GB
Order 'cap 22uf 10v elect wt smd - UWT1A220MCL1GB' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2162-6-ND.
CAP 27UF 10V ELECT UD SMD - UUD1A270MCL1GS
Order 'cap 27uf 10v elect ud smd - UUD1A270MCL1GS' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2243-1-ND.
CAP 27UF 10V ELECT UD SMD - UUD1A270MCL1GS
Order 'cap 27uf 10v elect ud smd - UUD1A270MCL1GS' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2243-6-ND.
CAP 33UF 10V ELECT UD SMD - UUD1A330MCL1GS
Order 'cap 33uf 10v elect ud smd - UUD1A330MCL1GS' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2244-1-ND.
CAP 33UF 10V ELECT UD SMD - UUD1A330MCL1GS
Order 'cap 33uf 10v elect ud smd - UUD1A330MCL1GS' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2244-6-ND.
CAP 47UF 10V ELECT UD SMD - UUD1A470MCL1GS
Order 'cap 47uf 10v elect ud smd - UUD1A470MCL1GS' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2245-1-ND.
CAP 47UF 10V ELECT UD SMD - UUD1A470MCL1GS
Order 'cap 47uf 10v elect ud smd - UUD1A470MCL1GS' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2245-6-ND.
CAP 56UF 10V ELECT UD SMD - UUD1A560MCL1GS
Order 'cap 56uf 10v elect ud smd - UUD1A560MCL1GS' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2246-1-ND.
CAP 56UF 10V ELECT UD SMD - UUD1A560MCL1GS
Order 'cap 56uf 10v elect ud smd - UUD1A560MCL1GS' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2246-6-ND.
Send this link via E-Mail
Help With This Screen