RECT BRIDGE GPP 35A 800V GBPC-W - GBPC3508W - Discrete Semiconductor Products
| Digi-Key Part Number | GBPC3508W-ND |
100 |
3.15000 |
Extended Price
315.00 |
| Manufacturer Part Number | GBPC3508W | |||
| Description | RECT BRIDGE GPP 35A 800V GBPC-W | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GBPC3508W |
| Vendor | Fairchild Semiconductor |
| Category | Discrete Semiconductor Products |
| Diode Type | Single Phase |
| Package / Case | GBPC-W |
| Packaging | Bulk |
| Reverse Recovery Time (trr) | - |
| Speed | Standard Recovery >500ns, > 200mA |
| Current - DC Forward (If) | 35A |
| Voltage - Peak Reverse (Max) | 800V |
| Mounting Type | Through Hole |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GBPC3508W GBPC3508W |
GBPC3508W Specification Sheet
RECT BRIDGE GPP 35A 800V GBPC-W - GBPC3508W (GBPC3508W-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :RECT BRIDGE GPP 35A 800V GBPC-W - GBPC3508W
Order 'rect bridge gpp 35a 800v gbpc-w - GBPC3508W' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number GBPC3508W-ND.
RECT BRIDGE GPP 35A 800V GBPC - GBPC3508
Order 'rect bridge gpp 35a 800v gbpc - GBPC3508' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number GBPC3508-ND.
RECT BRIDGE GPP 12A 800V GBPC - GBPC1208
Order 'rect bridge gpp 12a 800v gbpc - GBPC1208' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number GBPC1208FS-ND.
RECT BRIDGE GPP 12A 800V GBPC-W - GBPC1208W
Order 'rect bridge gpp 12a 800v gbpc-w - GBPC1208W' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number GBPC1208W-ND.
RECT BRIDGE GPP 15A 800V GBPC - GBPC1508
Order 'rect bridge gpp 15a 800v gbpc - GBPC1508' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number GBPC1508FS-ND.
RECT BRIDGE GPP 15A 800V GBPC-W - GBPC1508W
Order 'rect bridge gpp 15a 800v gbpc-w - GBPC1508W' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number GBPC1508WFS-ND.
RECT BRIDGE GPP 25A 800V GBPC - GBPC2508
Order 'rect bridge gpp 25a 800v gbpc - GBPC2508' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number GBPC2508-ND.
RECT BRIDGE GPP 25A 800V GBPC-W - GBPC2508W
Order 'rect bridge gpp 25a 800v gbpc-w - GBPC2508W' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number GBPC2508WFS-ND.
RECT BRIDGE GPP 35A 50V GBPC - GBPC35005
Order 'rect bridge gpp 35a 50v gbpc - GBPC35005' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number GBPC35005FS-ND.
RECT BRIDGE GPP 35A 50V GBPC-W - GBPC35005W
Order 'rect bridge gpp 35a 50v gbpc-w - GBPC35005W' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number GBPC35005W-ND.
RECT BRIDGE GPP 35A 100V GBPC - GBPC3501
Order 'rect bridge gpp 35a 100v gbpc - GBPC3501' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number GBPC3501-ND.
RECT BRIDGE GPP 35A 100V GBPC-W - GBPC3501W
Order 'rect bridge gpp 35a 100v gbpc-w - GBPC3501W' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number GBPC3501W-ND.
RECT BRIDGE GPP 35A 200V GBPC - GBPC3502
Order 'rect bridge gpp 35a 200v gbpc - GBPC3502' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number GBPC3502-ND.
RECT BRIDGE GPP 35A 200V GBPC-W - GBPC3502W
Order 'rect bridge gpp 35a 200v gbpc-w - GBPC3502W' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number GBPC3502W-ND.
RECT BRIDGE GPP 35A 400V GBPC - GBPC3504
Order 'rect bridge gpp 35a 400v gbpc - GBPC3504' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number GBPC3504-ND.
Send this link via E-Mail
Help With This Screen