DIODE BRIDGE GPP 25A 200V GBPC - GBPC2502
| Digi-Key Part Number | GBPC2502-ND |
1 25 100 250 500 1000 5000 |
2.05000 1.64000 1.23000 1.14800 1.10700 1.06600 1.02500 |
Extended Price
2.05 41.00 123.00 287.00 553.50 1066.00 5125.00 |
| Manufacturer Part Number | GBPC2502 | |||
| Description | DIODE BRIDGE GPP 25A 200V GBPC | |||
| Quantity Available | 1027 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GBPC2502 |
| Vendor | Fairchild Semiconductor |
| Category | Discrete Semiconductor Products |
| Diode/Rectifier Type | Single Phase |
| Package / Case | GBPC |
| Packaging | Tray |
| Reverse Recovery Time (trr) | - |
| Speed | Standard Recovery >500ns, > 200mA |
| Current - Forward (If) Max | 25A |
| Voltage - Peak Reverse (Max) | 200V |
| Mounting Type | Through Hole |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GBPC2502 GBPC2502 |
GBPC2502 Specification Sheet
DIODE BRIDGE GPP 25A 200V GBPC - GBPC2502 (GBPC2502-ND)
Related parts:DIODE BRIDGE GPP 25A 200V GBPC - GBPC2502
Order 'diode bridge gpp 25a 200v gbpc - GBPC2502' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number GBPC2502-ND.
RECT BRIDGE GPP 25A 200V GBPC-W - GBPC2502W
Order 'rect bridge gpp 25a 200v gbpc-w - GBPC2502W' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number GBPC2502W-ND.
DIODE BRIDGE GPP 2.0A 200V WOB - 2W02G
Order 'diode bridge gpp 2.0a 200v wob - 2W02G' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2W02G-ND.
RECT BRIDGE GPP 12A 200V GBPC - GBPC1202
Order 'rect bridge gpp 12a 200v gbpc - GBPC1202' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number GBPC1202FS-ND.
RECT BRIDGE GPP 12A 200V GBPC-W - GBPC1202W
Order 'rect bridge gpp 12a 200v gbpc-w - GBPC1202W' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number GBPC1202W-ND.
RECT BRIDGE GPP 15A 200V GBPC - GBPC1502
Order 'rect bridge gpp 15a 200v gbpc - GBPC1502' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number GBPC1502FS-ND.
RECT BRIDGE GPP 15A 200V GBPC-W - GBPC1502W
Order 'rect bridge gpp 15a 200v gbpc-w - GBPC1502W' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number GBPC1502W-ND.
RECT BRIDGE GPP 25A 50V GBPC - GBPC25005
Order 'rect bridge gpp 25a 50v gbpc - GBPC25005' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number GBPC25005FS-ND.
RECT BRIDGE GPP 25A 50V GBPC-W - GBPC25005W
Order 'rect bridge gpp 25a 50v gbpc-w - GBPC25005W' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number GBPC25005W-ND.
RECT BRIDGE GPP 25A 100V GBPC - GBPC2501
Order 'rect bridge gpp 25a 100v gbpc - GBPC2501' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number GBPC2501-ND.
RECT BRIDGE GPP 25A 100V GBPC-W - GBPC2501W
Order 'rect bridge gpp 25a 100v gbpc-w - GBPC2501W' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number GBPC2501W-ND.
RECT BRIDGE GPP 25A 400V GBPC - GBPC2504
Order 'rect bridge gpp 25a 400v gbpc - GBPC2504' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number GBPC2504-ND.
RECT BRIDGE GPP 25A 400V GBPC-W - GBPC2504W
Order 'rect bridge gpp 25a 400v gbpc-w - GBPC2504W' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number GBPC2504WFS-ND.
RECT BRIDGE GPP 25A 600V GBPC - GBPC2506
Order 'rect bridge gpp 25a 600v gbpc - GBPC2506' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number GBPC2506-ND.
RECT BRIDGE GPP 25A 600V GBPC-W - GBPC2506W
Order 'rect bridge gpp 25a 600v gbpc-w - GBPC2506W' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number GBPC2506W-ND.
Send this link via E-Mail
Help With This Screen