RECTIFIER BRIDGE 15A 600V GBPC-W - GBPC1506W/1 - Discrete Semiconductor Products
| Digi-Key Part Number | GBPC1506W/1-ND |
100 |
2.62500 |
Extended Price
262.50 |
| Manufacturer Part Number | GBPC1506W/1 | |||
| Description | RECTIFIER BRIDGE 15A 600V GBPC-W | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GBPC1506W/1 |
| Vendor | Vishay/General Semiconductor |
| Category | Discrete Semiconductor Products |
| Diode/Rectifier Type | Single Phase |
| Package / Case | GBPC-W |
| Packaging | Bulk |
| Reverse Recovery Time (trr) | - |
| Speed | Standard Recovery >500ns, > 200mA |
| Current - Forward (If) Max | 15A |
| Voltage - Peak Reverse (Max) | 600V |
| Mounting Type | Through Hole |
| Lead Free Status | Contains Lead |
| Other Names |
GBPC1506W 1 GBPC1506W1 |
GBPC1506W/1 Specification Sheet
RECTIFIER BRIDGE 15A 600V GBPC-W - GBPC1506W/1 (GBPC1506W/1-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products:RECTIFIER BRIDGE 15A 600V GBPC-W - GBPC1506W/1
Order 'rectifier bridge 15a 600v gbpc-w - GBPC1506W/1' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number GBPC1506W/1-ND.
RECTIFIER BRIDGE 15A 50V GBPC-W - GBPC15005W/1
Order 'rectifier bridge 15a 50v gbpc-w - GBPC15005W/1' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number GBPC15005W/1-ND.
RECTIFIER BRIDGE 35A 600V GBPC-W - GBPC3506W/1
Order 'rectifier bridge 35a 600v gbpc-w - GBPC3506W/1' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number GBPC3506W/1GI-ND.
RECTIFIER BRIDGE 1.5A 600V KBPM - KBP06M-E4/1
Order 'rectifier bridge 1.5a 600v kbpm - KBP06M-E4/1' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number KBP06M-E4/1-ND.
RECTIFIER BRIDGE 1.5A 600V WOG - W06G-E4/1
Order 'rectifier bridge 1.5a 600v wog - W06G-E4/1' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number W06G-E4/1GI-ND.
RECTIFIER BRIDGE 25A 600V GBPC - GBPC2506/1
Order 'rectifier bridge 25a 600v gbpc - GBPC2506/1' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number GBPC2506/1GI-ND.
RECTIFIER BRIDGE 35A 600V GBPC - GBPC3506/1
Order 'rectifier bridge 35a 600v gbpc - GBPC3506/1' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number GBPC3506/1GI-ND.
RECTIFIER BRIDGE 2A 600V WOG - 2W06G-E4/1
Order 'rectifier bridge 2a 600v wog - 2W06G-E4/1' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number 2W06G-E4/1-ND.
RECTIFIER BRIDGE 12A 600V GBPC - GBPC1206-E4/51
Order 'rectifier bridge 12a 600v gbpc - GBPC1206-E4/51' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number GBPC1206-E4/51GI-ND.
RECTIFIER BRIDGE 25A 600V GBPC - GBPC2506-E4/51
Order 'rectifier bridge 25a 600v gbpc - GBPC2506-E4/51' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number GBPC2506-E4/51GI-ND.
RECTIFIER BRIDGE 25A 600V GBPC-W - GBPC2506W-E4/51
Order 'rectifier bridge 25a 600v gbpc-w - GBPC2506W-E4/51' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number GBPC2506W-E4/51GI-ND.
RECTIFIER BRIDGE 25A 800V GBPC - GBPC2508-E4/1
Order 'rectifier bridge 25a 800v gbpc - GBPC2508-E4/1' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number GBPC2508-E4/1GI-ND.
RECTIFIER BRIDGE 35A 50V GBPC - GBPC35005-E4/1
Order 'rectifier bridge 35a 50v gbpc - GBPC35005-E4/1' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number GBPC35005-E4/1GI-ND.
RECTIFIER BRIDGE 35A 200V GBPC - GBPC3502-E4/1
Order 'rectifier bridge 35a 200v gbpc - GBPC3502-E4/1' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number GBPC3502-E4/1GI-ND.
RECTIFIER BRIDGE 35A 600V GBPC - GBPC3506-E4/51
Order 'rectifier bridge 35a 600v gbpc - GBPC3506-E4/51' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number GBPC3506-E4/51GI-ND.
Send this link via E-Mail
Help With This Screen