Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RECT BRIDGE GPP 12A 400V GBPC-W - GBPC1204W - Discrete Semiconductor Products

Digi-Key Part Number GBPC1204W-ND
Price Break
50
Unit Price
1.50000
Extended Price
75.00
Manufacturer Part NumberGBPC1204W
DescriptionRECT BRIDGE GPP 12A 400V GBPC-W
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationGBPC1204W
VendorFairchild Semiconductor
CategoryDiscrete Semiconductor Products
Diode/Rectifier TypeSingle Phase
Package / CaseGBPC-W
PackagingBulk
Reverse Recovery Time (trr)-
SpeedStandard Recovery >500ns, > 200mA
Current - Forward (If) Max12A
Voltage - Peak Reverse (Max)400V
Mounting TypeThrough Hole
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names GBPC1204W
GBPC1204W

GBPC1204W Specification Sheet

Image of RECT BRIDGE GPP 12A 400V GBPC-W - GBPC1204W

RECT BRIDGE GPP 12A 400V GBPC-W - GBPC1204W (GBPC1204W-ND) - Discrete Semiconductor Products

Related parts Discrete Semiconductor Products:
RECT BRIDGE GPP 12A 400V GBPC-W - GBPC1204W
 Order 'rect bridge gpp 12a 400v gbpc-w - GBPC1204W' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number GBPC1204W-ND.
RECT BRIDGE GPP 12A 400V GBPC - GBPC1204
 Order 'rect bridge gpp 12a 400v gbpc - GBPC1204' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number GBPC1204FS-ND.
RECT BRIDGE GPP 12A 50V GBPC - GBPC12005
 Order 'rect bridge gpp 12a 50v gbpc - GBPC12005' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number GBPC12005FS-ND.
RECT BRIDGE GPP 12A 50V GBPC-W - GBPC12005W
 Order 'rect bridge gpp 12a 50v gbpc-w - GBPC12005W' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number GBPC12005W-ND.
RECT BRIDGE GPP 12A 100V GBPC - GBPC1201
 Order 'rect bridge gpp 12a 100v gbpc - GBPC1201' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number GBPC1201FS-ND.
RECT BRIDGE GPP 12A 100V GBPC-W - GBPC1201W
 Order 'rect bridge gpp 12a 100v gbpc-w - GBPC1201W' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number GBPC1201W-ND.
RECT BRIDGE GPP 12A 200V GBPC - GBPC1202
 Order 'rect bridge gpp 12a 200v gbpc - GBPC1202' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number GBPC1202FS-ND.
RECT BRIDGE GPP 12A 200V GBPC-W - GBPC1202W
 Order 'rect bridge gpp 12a 200v gbpc-w - GBPC1202W' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number GBPC1202W-ND.
RECT BRIDGE GPP 12A 600V GBPC - GBPC1206
 Order 'rect bridge gpp 12a 600v gbpc - GBPC1206' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number GBPC1206FS-ND.
RECT BRIDGE GPP 12A 600V GBPC-W - GBPC1206W
 Order 'rect bridge gpp 12a 600v gbpc-w - GBPC1206W' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number GBPC1206W-ND.
RECT BRIDGE GPP 12A 800V GBPC - GBPC1208
 Order 'rect bridge gpp 12a 800v gbpc - GBPC1208' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number GBPC1208FS-ND.
RECT BRIDGE GPP 12A 800V GBPC-W - GBPC1208W
 Order 'rect bridge gpp 12a 800v gbpc-w - GBPC1208W' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number GBPC1208W-ND.
RECT BRIDGE GPP 12A 1000V GBPC - GBPC1210
 Order 'rect bridge gpp 12a 1000v gbpc - GBPC1210' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number GBPC1210FS-ND.
RECT BRIDGE GPP 12A 1000V GBPC-W - GBPC1210W
 Order 'rect bridge gpp 12a 1000v gbpc-w - GBPC1210W' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number GBPC1210W-ND.
RECT BRIDGE GPP 15A 400V GBPC - GBPC1504
 Order 'rect bridge gpp 15a 400v gbpc - GBPC1504' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number GBPC1504FS-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RECT BRIDGE GPP 12A 400V GBPC - GBPC1204 Next: RECT BRIDGE GPP 12A 50V GBPC - GBPC12005