RECT BRIDGE GPP 12A 100V GBPC - GBPC1201
| Digi-Key Part Number | GBPC1201FS-ND |
200 |
1.12500 |
Extended Price
225.00 |
| Manufacturer Part Number | GBPC1201 | |||
| Description | RECT BRIDGE GPP 12A 100V GBPC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GBPC1201 |
| Vendor | Fairchild Semiconductor |
| Category | Discrete Semiconductor Products |
| Diode/Rectifier Type | Single Phase |
| Package / Case | GBPC |
| Packaging | Bulk |
| Reverse Recovery Time (trr) | - |
| Speed | Standard Recovery >500ns, > 200mA |
| Current - Forward (If) Max | 12A |
| Voltage - Peak Reverse (Max) | 100V |
| Mounting Type | Through Hole |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GBPC1201 GBPC1201 GBPC1201FS ND GBPC1201FSND GBPC1201FS |
GBPC1201 Specification Sheet
RECT BRIDGE GPP 12A 100V GBPC - GBPC1201 (GBPC1201FS-ND)
Related parts:RECT BRIDGE GPP 12A 100V GBPC - GBPC1201
Order 'rect bridge gpp 12a 100v gbpc - GBPC1201' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number GBPC1201FS-ND.
RECT BRIDGE GPP 12A 100V GBPC-W - GBPC1201W
Order 'rect bridge gpp 12a 100v gbpc-w - GBPC1201W' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number GBPC1201W-ND.
RECT BRIDGE GPP 12A 50V GBPC - GBPC12005
Order 'rect bridge gpp 12a 50v gbpc - GBPC12005' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number GBPC12005FS-ND.
RECT BRIDGE GPP 12A 50V GBPC-W - GBPC12005W
Order 'rect bridge gpp 12a 50v gbpc-w - GBPC12005W' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number GBPC12005W-ND.
RECT BRIDGE GPP 12A 200V GBPC - GBPC1202
Order 'rect bridge gpp 12a 200v gbpc - GBPC1202' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number GBPC1202FS-ND.
RECT BRIDGE GPP 12A 200V GBPC-W - GBPC1202W
Order 'rect bridge gpp 12a 200v gbpc-w - GBPC1202W' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number GBPC1202W-ND.
RECT BRIDGE GPP 12A 400V GBPC - GBPC1204
Order 'rect bridge gpp 12a 400v gbpc - GBPC1204' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number GBPC1204FS-ND.
RECT BRIDGE GPP 12A 400V GBPC-W - GBPC1204W
Order 'rect bridge gpp 12a 400v gbpc-w - GBPC1204W' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number GBPC1204W-ND.
RECT BRIDGE GPP 12A 600V GBPC - GBPC1206
Order 'rect bridge gpp 12a 600v gbpc - GBPC1206' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number GBPC1206FS-ND.
RECT BRIDGE GPP 12A 600V GBPC-W - GBPC1206W
Order 'rect bridge gpp 12a 600v gbpc-w - GBPC1206W' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number GBPC1206W-ND.
RECT BRIDGE GPP 12A 800V GBPC - GBPC1208
Order 'rect bridge gpp 12a 800v gbpc - GBPC1208' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number GBPC1208FS-ND.
RECT BRIDGE GPP 12A 800V GBPC-W - GBPC1208W
Order 'rect bridge gpp 12a 800v gbpc-w - GBPC1208W' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number GBPC1208W-ND.
RECT BRIDGE GPP 12A 1000V GBPC - GBPC1210
Order 'rect bridge gpp 12a 1000v gbpc - GBPC1210' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number GBPC1210FS-ND.
RECT BRIDGE GPP 12A 1000V GBPC-W - GBPC1210W
Order 'rect bridge gpp 12a 1000v gbpc-w - GBPC1210W' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number GBPC1210W-ND.
RECT BRIDGE GPP 15A 100V GBPC - GBPC1501
Order 'rect bridge gpp 15a 100v gbpc - GBPC1501' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number GBPC1501FS-ND.
Send this link via E-Mail
Help With This Screen