RECT BRIDGE GPP 25A 50V GBJ - GBJ25005-BP
| Digi-Key Part Number | GBJ25005-BPMS-ND |
1 10 100 250 500 1000 2500 |
2.18000 1.91400 1.62400 1.45000 1.33400 1.01500 .92800 |
Extended Price
2.18 19.14 162.40 362.50 667.00 1015.00 2320.00 |
| Manufacturer Part Number | GBJ25005-BP | |||
| Description | RECT BRIDGE GPP 25A 50V GBJ | |||
| Quantity Available | 74 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GBJ25005-BP |
| Vendor | Micro Commercial Co |
| Category | Discrete Semiconductor Products |
| Diode Type | Single Phase |
| Package / Case | GBJ |
| Packaging | Tube |
| Reverse Recovery Time (trr) | - |
| Speed | Standard Recovery >500ns, > 200mA (Io) |
| Current - DC Forward (If) | 25A |
| Voltage - Peak Reverse (Max) | 50V |
| Mounting Type | Through Hole |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GBJ25005 BP GBJ25005BP GBJ25005 BPMS ND GBJ25005BPMSND GBJ25005-BPMS |
GBJ25005-BP Specification Sheet
RECT BRIDGE GPP 25A 50V GBJ - GBJ25005-BP (GBJ25005-BPMS-ND)
Related parts :RECT BRIDGE GPP 25A 50V GBJ - GBJ25005-BP
Order 'rect bridge gpp 25a 50v gbj - GBJ25005-BP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number GBJ25005-BPMS-ND.
RECT BRIDGE GPP 10A 50V GBJ - GBJ10005-BP
Order 'rect bridge gpp 10a 50v gbj - GBJ10005-BP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number GBJ10005-BPMS-ND.
RECT BRIDGE GPP 15A 50V GBJ - GBJ15005-BP
Order 'rect bridge gpp 15a 50v gbj - GBJ15005-BP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number GBJ15005-BPMS-ND.
RECT BRIDGE GPP 25A 100V GBJ - GBJ2501-BP
Order 'rect bridge gpp 25a 100v gbj - GBJ2501-BP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number GBJ2501-BPMS-ND.
RECT BRIDGE GPP 25A 200V GBJ - GBJ2502-BP
Order 'rect bridge gpp 25a 200v gbj - GBJ2502-BP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number GBJ2502-BPMS-ND.
RECT BRIDGE GPP 25A 400V GBJ - GBJ2504-BP
Order 'rect bridge gpp 25a 400v gbj - GBJ2504-BP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number GBJ2504-BPMS-ND.
RECT BRIDGE GPP 25A 600V GBJ - GBJ2506-BP
Order 'rect bridge gpp 25a 600v gbj - GBJ2506-BP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number GBJ2506-BPMS-ND.
RECT BRIDGE GPP 25A 800V GBJ - GBJ2508-BP
Order 'rect bridge gpp 25a 800v gbj - GBJ2508-BP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number GBJ2508-BPMS-ND.
RECT BRIDGE GPP 25A 1000V GBJ - GBJ2510-BP
Order 'rect bridge gpp 25a 1000v gbj - GBJ2510-BP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number GBJ2510-BPMS-ND.
RECT BRIDGE GPP 10A 100V GBJ - GBJ1001-BP
Order 'rect bridge gpp 10a 100v gbj - GBJ1001-BP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number GBJ1001-BPMS-ND.
RECT BRIDGE GPP 10A 200V GBJ - GBJ1002-BP
Order 'rect bridge gpp 10a 200v gbj - GBJ1002-BP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number GBJ1002-BPMS-ND.
RECT BRIDGE GPP 10A 400V GBJ - GBJ1004-BP
Order 'rect bridge gpp 10a 400v gbj - GBJ1004-BP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number GBJ1004-BPMS-ND.
RECT BRIDGE GPP 10A 600V GBJ - GBJ1006-BP
Order 'rect bridge gpp 10a 600v gbj - GBJ1006-BP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number GBJ1006-BPMS-ND.
RECT BRIDGE GPP 10A 800V GBJ - GBJ1008-BP
Order 'rect bridge gpp 10a 800v gbj - GBJ1008-BP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number GBJ1008-BPMS-ND.
RECT BRIDGE GPP 10A 1000V GBJ - GBJ1010-BP
Order 'rect bridge gpp 10a 1000v gbj - GBJ1010-BP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number GBJ1010-BPMS-ND.
Send this link via E-Mail
Help With This Screen
