RECT BRIDGE GPP 15A 600V GBJ - GBJ1506-BP - Discrete Semiconductor Products
| Digi-Key Part Number | GBJ1506-BPMS-ND |
1 10 100 500 1000 10000 |
2.24000 1.96000 1.68000 1.40000 1.12000 .84000 |
Extended Price
2.24 19.60 168.00 700.00 1120.00 8400.00 |
| Manufacturer Part Number | GBJ1506-BP | |||
| Description | RECT BRIDGE GPP 15A 600V GBJ | |||
| Quantity Available | 369 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GBJ1506-BP |
| Vendor | Micro Commercial Co. |
| Category | Discrete Semiconductor Products |
| Diode/Rectifier Type | Single Phase |
| Package / Case | GBJ |
| Packaging | Tube |
| Reverse Recovery Time (trr) | - |
| Speed | Standard Recovery >500ns, > 200mA |
| Current - Forward (If) Max | 15A |
| Voltage - Peak Reverse (Max) | 600V |
| Mounting Type | Through Hole |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GBJ1506 BP GBJ1506BP GBJ1506 BPMS ND GBJ1506BPMSND GBJ1506-BPMS |
GBJ1506-BP Specification Sheet
RECT BRIDGE GPP 15A 600V GBJ - GBJ1506-BP (GBJ1506-BPMS-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products:RECT BRIDGE GPP 15A 600V GBJ - GBJ1506-BP
Order 'rect bridge gpp 15a 600v gbj - GBJ1506-BP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number GBJ1506-BPMS-ND.
RECT BRIDGE GPP 10A 600V GBJ - GBJ1006-BP
Order 'rect bridge gpp 10a 600v gbj - GBJ1006-BP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number GBJ1006-BPMS-ND.
RECT BRIDGE GPP 15A 50V GBJ - GBJ15005-BP
Order 'rect bridge gpp 15a 50v gbj - GBJ15005-BP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number GBJ15005-BPMS-ND.
RECT BRIDGE GPP 15A 100V GBJ - GBJ1501-BP
Order 'rect bridge gpp 15a 100v gbj - GBJ1501-BP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number GBJ1501-BPMS-ND.
RECT BRIDGE GPP 15A 200V GBJ - GBJ1502-BP
Order 'rect bridge gpp 15a 200v gbj - GBJ1502-BP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number GBJ1502-BPMS-ND.
RECT BRIDGE GPP 15A 400V GBJ - GBJ1504-BP
Order 'rect bridge gpp 15a 400v gbj - GBJ1504-BP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number GBJ1504-BPMS-ND.
RECT BRIDGE GPP 15A 800V GBJ - GBJ1508-BP
Order 'rect bridge gpp 15a 800v gbj - GBJ1508-BP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number GBJ1508-BPMS-ND.
RECT BRIDGE GPP 15A 1000V GBJ - GBJ1510-BP
Order 'rect bridge gpp 15a 1000v gbj - GBJ1510-BP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number GBJ1510-BPMS-ND.
RECT BRIDGE GPP 25A 600V GBJ - GBJ2506-BP
Order 'rect bridge gpp 25a 600v gbj - GBJ2506-BP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number GBJ2506-BPMS-ND.
RECT BRIDGE GPP 10A 50V GBJ - GBJ10005-BP
Order 'rect bridge gpp 10a 50v gbj - GBJ10005-BP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number GBJ10005-BPMS-ND.
RECT BRIDGE GPP 10A 100V GBJ - GBJ1001-BP
Order 'rect bridge gpp 10a 100v gbj - GBJ1001-BP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number GBJ1001-BPMS-ND.
RECT BRIDGE GPP 10A 200V GBJ - GBJ1002-BP
Order 'rect bridge gpp 10a 200v gbj - GBJ1002-BP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number GBJ1002-BPMS-ND.
RECT BRIDGE GPP 10A 400V GBJ - GBJ1004-BP
Order 'rect bridge gpp 10a 400v gbj - GBJ1004-BP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number GBJ1004-BPMS-ND.
RECT BRIDGE GPP 10A 800V GBJ - GBJ1008-BP
Order 'rect bridge gpp 10a 800v gbj - GBJ1008-BP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number GBJ1008-BPMS-ND.
RECT BRIDGE GPP 10A 1000V GBJ - GBJ1010-BP
Order 'rect bridge gpp 10a 1000v gbj - GBJ1010-BP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number GBJ1010-BPMS-ND.
Send this link via E-Mail
Help With This Screen