Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

DIODE BRIDGE 1000V 1.5A 4DIP - DF10M

Digi-Key Part Number DF10M-ND
Price Break
1500
Unit Price
.14000
Extended Price
210.00
Manufacturer Part NumberDF10M
DescriptionDIODE BRIDGE 1000V 1.5A 4DIP
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationDF10M
VendorFairchild Semiconductor
CategoryDiscrete Semiconductor Products
Diode/Rectifier TypeSingle Phase
Package / Case4-DIP
PackagingTube
Reverse Recovery Time (trr)-
SpeedStandard Recovery >500ns, > 200mA
Current - Forward (If) Max1.5A
Voltage - Peak Reverse (Max)1000V
Mounting TypeThrough Hole
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names DF10M
DF10M

DF10M Specification Sheet

Image of DIODE BRIDGE 1000V 1.5A 4DIP - DF10M

DIODE BRIDGE 1000V 1.5A 4DIP - DF10M (DF10M-ND)

Related parts:
DIODE BRIDGE 1000V 1.5A 4DIP - DF10M
 Order 'diode bridge 1000v 1.5a 4dip - DF10M' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number DF10M-ND.
DIODE BRIDGE 1000V 2A KBPM - 2KBP10M
 Order 'diode bridge 1000v 2a kbpm - 2KBP10M' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2KBP10MFS-ND.
DIODE BRIDGE GPP 2.0A 1000V WOB - 2W10G
 Order 'diode bridge gpp 2.0a 1000v wob - 2W10G' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2W10G-ND.
DIODE BRIDGE 200V 1.5A 4DIP - DF02M
 Order 'diode bridge 200v 1.5a 4dip - DF02M' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number DF02M-ND.
DIODE BRIDGE 800V 1.5A 4DIP - DF08M
 Order 'diode bridge 800v 1.5a 4dip - DF08M' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number DF08M-ND.
DIODE ULT FAST 1200V 5A TO-220F - FFPF05U120STTU
 Order 'diode ult fast 1200v 5a to-220f - FFPF05U120STTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FFPF05U120STTU-ND.
DIODE ULT FAST 1200V 5A TO-220F - FFPF05U120STU
 Order 'diode ult fast 1200v 5a to-220f - FFPF05U120STU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FFPF05U120STU-ND.
DIODE ULT FAST 600V 5A TO-220F - FFPF05U60STTU
 Order 'diode ult fast 600v 5a to-220f - FFPF05U60STTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FFPF05U60STTU-ND.
DIODE ULT FAST 600V 5A TO-220F - FFPF05U60STU
 Order 'diode ult fast 600v 5a to-220f - FFPF05U60STU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FFPF05U60STU-ND.
DIODE ULT FAST 600V 5A TO-220F - FFPF05U60DNTU
 Order 'diode ult fast 600v 5a to-220f - FFPF05U60DNTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FFPF05U60DNTU-ND.
DIODE BRIDGE 50V 2A KBPM - 2KBP005M
 Order 'diode bridge 50v 2a kbpm - 2KBP005M' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2KBP005MFS-ND.
DIODE BRIDGE 100V 2A KBPM - 2KBP01M
 Order 'diode bridge 100v 2a kbpm - 2KBP01M' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2KBP01MFS-ND.
DIODE BRIDGE 200V 2A KBPM - 2KBP02M
 Order 'diode bridge 200v 2a kbpm - 2KBP02M' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2KBP02MFS-ND.
DIODE BRIDGE 400V 2A KBPM - 2KBP04M
 Order 'diode bridge 400v 2a kbpm - 2KBP04M' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2KBP04MFS-ND.
DIODE BRIDGE 600V 2A KBPM - 2KBP06M
 Order 'diode bridge 600v 2a kbpm - 2KBP06M' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2KBP06MFS-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: DIODE BRIDGE 0.5A 800V 4-SOIC - MB8S Next: DIODE BRIDGE 1000V 2A KBPM - 2KBP10M