Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RECT BRIDGE SMD 200V 1A 4P DF-S - DF02S - Discrete Semiconductor Products

Digi-Key Part Number DF02SDI-ND
Price Break
1
10
100
500
1000
10000
Unit Price
.86000
.66500
.51300
.38000
.29450
.24700
Extended Price
0.86
6.65
51.30
190.00
294.50
2470.00
Manufacturer Part NumberDF02S
DescriptionRECT BRIDGE SMD 200V 1A 4P DF-S
Quantity Available 7768
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationDF02S
VendorDiodes Inc
CategoryDiscrete Semiconductor Products
Diode/Rectifier TypeSingle Phase
Package / CaseDF-S
PackagingTube
Reverse Recovery Time (trr)-
SpeedStandard Recovery >500ns, > 200mA
Current - Forward (If) Max1A
Voltage - Peak Reverse (Max)200V
Mounting TypeSurface Mount
Lead Free StatusLead Free Compliant by Exemption
RoHS StatusRoHS Compliant
Other Names DF02S
DF02S
DF02SDI ND
DF02SDIND
DF02SDI

DF02S Specification Sheet

Image of RECT BRIDGE SMD 200V 1A 4P DF-S - DF02S

RECT BRIDGE SMD 200V 1A 4P DF-S - DF02S (DF02SDI-ND) - Discrete Semiconductor Products

Related parts Discrete Semiconductor Products:
RECT BRIDGE SMD 200V 1A 4P DF-S - DF02S
 Order 'rect bridge smd 200v 1a 4p df-s - DF02S' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DF02SDI-ND.
RECT BRIDGE SMD 50V 1A 4P DF-S - DF005S
 Order 'rect bridge smd 50v 1a 4p df-s - DF005S' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DF005SDI-ND.
RECT BRIDGE SMD 100V 1A 4P DF-S - DF01S
 Order 'rect bridge smd 100v 1a 4p df-s - DF01S' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DF01SDI-ND.
RECT BRIDGE SMD 400V 1A 4P DF-S - DF04S
 Order 'rect bridge smd 400v 1a 4p df-s - DF04S' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DF04SDI-ND.
RECT BRIDGE SMD 600V 1A 4P DF-S - DF06S
 Order 'rect bridge smd 600v 1a 4p df-s - DF06S' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DF06SDI-ND.
RECT BRIDGE SMD 800V 1A 4P DF-S - DF08S
 Order 'rect bridge smd 800v 1a 4p df-s - DF08S' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DF08SDI-ND.
RECT BRIDGE SMD 1000V 1A 4P DF-S - DF10S
 Order 'rect bridge smd 1000v 1a 4p df-s - DF10S' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DF10SDI-ND.
RECT BRIDGE GPP 200V 1A DF-M - DF02M
 Order 'rect bridge gpp 200v 1a df-m - DF02M' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DF02MDI-ND.
RECT FAST REC 200V 1A SMD MELF - DL4935-13
 Order 'rect fast rec 200v 1a smd melf - DL4935-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DL4935DICT-ND.
RECT FST REC 200V 1A SMD MELF - DL4935-13
 Order 'rect fst rec 200v 1a smd melf - DL4935-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DL4935DITR-ND.
RECT FAST REC 200V 1A SMD MELF - DL4935-13
 Order 'rect fast rec 200v 1a smd melf - DL4935-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DL4935DKR-ND.
RECT SUPER FAST SMD 200V 1A SMA - ES1D-13
 Order 'rect super fast smd 200v 1a sma - ES1D-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number ES1DDICT-ND.
RECT SUPER FAST SMD 200V 1A SMA - ES1D-13
 Order 'rect super fast smd 200v 1a sma - ES1D-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number ES1DDITR-ND.
RECT ULTRA FAST SMD 200V 1A SMA - US1D-13
 Order 'rect ultra fast smd 200v 1a sma - US1D-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number US1DDICT-ND.
RECT ULTRA FAST SMD 200V 1A SMA - US1D-13
 Order 'rect ultra fast smd 200v 1a sma - US1D-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number US1DDIDKR-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RECT BRIDGE SMD 100V 1A 4P DF-S - DF01S Next: RECT BRIDGE SMD 400V 1A 4P DF-S - DF04S