Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RECT BRIDGE SMD 50V 1A 4P DF-S - DF005S - Discrete Semiconductor Products

Digi-Key Part Number DF005SDI-ND
Price Break
1
10
100
500
1000
10000
Unit Price
.86000
.66500
.51300
.38000
.29450
.24700
Extended Price
0.86
6.65
51.30
190.00
294.50
2470.00
Manufacturer Part NumberDF005S
DescriptionRECT BRIDGE SMD 50V 1A 4P DF-S
Quantity Available 1044
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationDF005S
VendorDiodes Inc
CategoryDiscrete Semiconductor Products
Diode/Rectifier TypeSingle Phase
Package / CaseDF-S
PackagingTube
Reverse Recovery Time (trr)-
SpeedStandard Recovery >500ns, > 200mA
Current - Forward (If) Max1A
Voltage - Peak Reverse (Max)50V
Mounting TypeSurface Mount
Lead Free StatusLead Free Compliant by Exemption
RoHS StatusRoHS Compliant
Other Names DF005S
DF005S
DF005SDI ND
DF005SDIND
DF005SDI

DF005S Specification Sheet

Image of RECT BRIDGE SMD 50V 1A 4P DF-S - DF005S

RECT BRIDGE SMD 50V 1A 4P DF-S - DF005S (DF005SDI-ND) - Discrete Semiconductor Products

Related parts Discrete Semiconductor Products:
RECT BRIDGE SMD 50V 1A 4P DF-S - DF005S
 Order 'rect bridge smd 50v 1a 4p df-s - DF005S' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DF005SDI-ND.
RECT BRIDGE SMD 100V 1A 4P DF-S - DF01S
 Order 'rect bridge smd 100v 1a 4p df-s - DF01S' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DF01SDI-ND.
RECT BRIDGE SMD 200V 1A 4P DF-S - DF02S
 Order 'rect bridge smd 200v 1a 4p df-s - DF02S' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DF02SDI-ND.
RECT BRIDGE SMD 400V 1A 4P DF-S - DF04S
 Order 'rect bridge smd 400v 1a 4p df-s - DF04S' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DF04SDI-ND.
RECT BRIDGE SMD 600V 1A 4P DF-S - DF06S
 Order 'rect bridge smd 600v 1a 4p df-s - DF06S' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DF06SDI-ND.
RECT BRIDGE SMD 800V 1A 4P DF-S - DF08S
 Order 'rect bridge smd 800v 1a 4p df-s - DF08S' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DF08SDI-ND.
RECT BRIDGE SMD 1000V 1A 4P DF-S - DF10S
 Order 'rect bridge smd 1000v 1a 4p df-s - DF10S' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DF10SDI-ND.
RECT BRIDGE GPP 50V 1A DF-M - DF005M
 Order 'rect bridge gpp 50v 1a df-m - DF005M' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DF005MDI-ND.
RECT FAST REC 50V 1A SMD MELF - DL4933-13
 Order 'rect fast rec 50v 1a smd melf - DL4933-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DL4933DICT-ND.
RECT FST REC 50V 1A SMD MELF - DL4933-13
 Order 'rect fst rec 50v 1a smd melf - DL4933-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DL4933DITR-ND.
RECT SUPER FAST SMD 50V 1A SMA - ES1A-13
 Order 'rect super fast smd 50v 1a sma - ES1A-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number ES1ADICT-ND.
RECT SUPER FAST SMD 50V 1A SMA - ES1A-13
 Order 'rect super fast smd 50v 1a sma - ES1A-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number ES1ADITR-ND.
DIODE SCHOTTKY SMD 50V 1A SMB - SK15-13
 Order 'diode schottky smd 50v 1a smb - SK15-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SK15DICT-ND.
DIODE SCHOTTKY SMD 50V 1A SMB - SK15-13
 Order 'diode schottky smd 50v 1a smb - SK15-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SK15DIDKR-ND.
DIODE SCHOTTKY SMD 50V 1A SMB - SK15-13
 Order 'diode schottky smd 50v 1a smb - SK15-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SK15DITR-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RECT BRIDGE SMD 400V 1A 4P DF-S - DF04S Next: RECT BRIDGE SMD 600V 1A 4P DF-S - DF06S