DIODE SWITCHING 50V SOT-143 - BGX50AE6327XT
| Digi-Key Part Number | BGX50AXTINCT-ND |
|
|
Extended Price
|
| Manufacturer Part Number | BGX50AE6327XT | |||
| Description | DIODE SWITCHING 50V SOT-143 | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BGX50AE6327XT |
| Vendor | Infineon Technologies |
| Category | Diodes, Rectifiers |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | SOT-143 |
| Package Name | * SOT-143, 4-lead |
| Diode Type | Small Signal, =< 200 mA, Any Speed |
| Output Current | 140.00 mA [Max] |
| Structure | Bridge, Single Phase |
| Peak Reverse Voltage | 70 V [Max] |
| Forward Voltage (Vf) | 1.30 V @ 100.0 mA |
| Reverse Leakage Current | 100.00 µA @ 50.0 V |
| Reverse Recovery Time (trr) | 6.0 ns [Max] |
| Power Dissipation | 210.000 mW [Max] |
| Packaging | Cut Tape |
| Capacitance | 1.500 pF [Typ] |
| Number of Diodes | 4 [Nom] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BGX50AE6327XT BGX50AE6327XT BGX50AXTINCT ND BGX50AXTINCTND BGX50AXTINCT |
BGX50AE6327XT Specification Sheet
DIODE SWITCHING 50V SOT-143 - BGX50AE6327XT (BGX50AXTINCT-ND)
Related parts:DIODE SWITCHING 50V SOT-143 - BGX50AE6327XT
Order 'diode switching 50v sot-143 - BGX50AE6327XT' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BGX50AXTINCT-ND.
DIODE SWITCHING 50V SOT-143 - BGX50AE6327XT
Order 'diode switching 50v sot-143 - BGX50AE6327XT' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BGX50AXTINTR-ND.
DIODE SWITCHING 50V SOT-143 - BGX50AE6327
Order 'diode switching 50v sot-143 - BGX50AE6327' online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number BGX50AINCT-ND.
DIODE SWITCHING 50V SOT-143 - BGX50AE6327
Order 'diode switching 50v sot-143 - BGX50AE6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BGX50AINTR-ND.
DIODE SWITCHING 85V SOT-23 - BAS16E6327
Order 'diode switching 85v sot-23 - BAS16E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAS16INCT-ND.
DIODE SWITCHING 85V SOT-23 - BAS16E6327
Order 'diode switching 85v sot-23 - BAS16E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAS16INTR-ND.
DIODE SWITCHING 85V SOT-23 - BAS16E6327XT
Order 'diode switching 85v sot-23 - BAS16E6327XT' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAS16XTINCT-ND.
DIODE SWITCHING 85V SOT-23 - BAS16E6327XT
Order 'diode switching 85v sot-23 - BAS16E6327XT' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAS16XTINTR-ND.
DIODE SWITCHING 200V SOT-23 - BAS21E6327
Order 'diode switching 200v sot-23 - BAS21E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAS21INCT-ND.
DIODE SWITCHING 200V SOT-23 - BAS21E6327
Order 'diode switching 200v sot-23 - BAS21E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAS21INTR-ND.
DIODE SWITCHING 200V SOT-23 - BAS21E6327XT
Order 'diode switching 200v sot-23 - BAS21E6327XT' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAS21XTINCT-ND.
DIODE SWITCHING 200V SOT-23 - BAS21E6327XT
Order 'diode switching 200v sot-23 - BAS21E6327XT' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAS21XTINTR-ND.
DIODE SWITCHING 400V SOT-89 - BAW78DE6327
Order 'diode switching 400v sot-89 - BAW78DE6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAW78DINTR-ND.
DIODE SWITCHING 75V SOT-23 - SMBD914E6327
Order 'diode switching 75v sot-23 - SMBD914E6327' online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number SMBD914INCT-ND.
DIODE SWITCHING 75V SOT-23 - SMBD914E6327
Order 'diode switching 75v sot-23 - SMBD914E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number SMBD914INTR-ND.
Send this link via E-Mail
Help With This Screen