Bridge Rectifier Discrete Semiconductor Product 140mA 50V Infineon Technologies Single Phase BGX50AE6327
DIODE SWITCHING 50V SOT-143 - BGX50AE6327 - Discrete Semiconductor Products
| Digi-Key Part Number | BGX50AINTR-ND |
3000 6000 12000 |
.08900 .08010 .07120 |
Extended Price
267.00 480.60 854.40 |
| Manufacturer Part Number | BGX50AE6327 | |||
| Description | DIODE SWITCHING 50V SOT-143 | |||
| Quantity Available | 12000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BGX50AE6327 |
| Vendor | Infineon Technologies |
| Category | Discrete Semiconductor Products |
| Diode Type | Single Phase |
| Package / Case | SOT-143, SOT-143B, TO-253AA |
| Packaging | Tape & Reel (TR) |
| Reverse Recovery Time (trr) | 6ns |
| Speed | Small Signal =< 200mA (Io), Any Speed |
| Current - DC Forward (If) | 140mA |
| Voltage - Peak Reverse (Max) | 50V |
| Mounting Type | Surface Mount |
| Drawing Number | * |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BGX50AE6327 BGX50AE6327 BGX50AINTR ND BGX50AINTRND BGX50AINTR |
BGX50AE6327 Specification Sheet
DIODE SWITCHING 50V SOT-143 - BGX50AE6327 (BGX50AINTR-ND) - Discrete Semiconductor Products
Related parts Bridge Rectifier Discrete Semiconductor Product 140mA 50V Infineon Technologies Single Phase BGX50AE6327Bridge Rectifier Discrete Semiconductor Product 140mA 50V Infineon Technologies (VA) Single Phase BGX50AE6327
Order 'diode switching 50v sot-143 - BGX50AE6327' online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number BGX50AINCT-ND.
Bridge Rectifier Discrete Semiconductor Product 140mA 50V Infineon Technologies Single Phase BGX50AE6327
Order 'diode switching 50v sot-143 - BGX50AE6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BGX50AINTR-ND.
Bridge Rectifier Discrete Semiconductor Product 140mA 50V Infineon Technologies (VA) Single Phase BGX50AE6327
Order 'diode switching 50v sot-143 - BGX50AE6327' online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number BGX50AINDKR-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 70mA (DC) 70V Infineon Technologies Schottky BAS 70-07 E6327
Order 'diode schottky 70v 70ma sot-143 - BAS 70-07 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAS 70-07 E6327-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 70mA (DC) 70V Infineon Technologies Schottky BAS 70-07 E6433
Order 'diode schottky 70v 70ma sot-143 - BAS 70-07 E6433' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAS 70-07 E6433-ND.
Rf Diode Discrete Semiconductor Product 140mA 100V 250mW Infineon Technologies PIN - 3 Common Cathode, Series BAR 61 E6327
Order 'diode rf dual 100v 140m sot-143 - BAR 61 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAR 61 E6327-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 200mA (DC) 80V Infineon Technologies Standard BAS 28 E6327
Order 'diode sw hs 80v 200ma sot-143 - BAS 28 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAS 28 E6327-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 120mA (DC) 40V Infineon Technologies Schottky BAS 40-07 B6327
Order 'diode schottky 40v 120ma sot-143 - BAS 40-07 B6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAS 40-07 B6327-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 120mA (DC) 40V Infineon Technologies Schottky BAS 40-07 E6327
Order 'diode schottky 40v 120ma sot-143 - BAS 40-07 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAS 40-07 E6327-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 110mA (DC) 4V Infineon Technologies Schottky BAT 15-099 E6327
Order 'diode schottky 4v 110ma sot-143 - BAT 15-099 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAT 15-099 E6327-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 110mA (DC) 4V Infineon Technologies Schottky BAT 15-099 E6433
Order 'diode schottky 4v 110ma sot-143 - BAT 15-099 E6433' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAT 15-099 E6433-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 110mA (DC) 4V Infineon Technologies Schottky BAT 15-099R E6327
Order 'diode schottky 4v 110ma sot-143 - BAT 15-099R E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAT 15-099R E6327-ND.
Rf Diode Discrete Semiconductor Product 130mA 4V 150mW Infineon Technologies Schottky - 2 Independent BAT 17-07 E6327
Order 'diode schottky 4v 130ma sot-143 - BAT 17-07 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAT 17-07 E6327-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 20mA (DC) 40V Infineon Technologies Schottky BAT 62 E6327
Order 'diode schottky 40v 20ma sot-143 - BAT 62 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAT 62 E6327-ND.
Rf Diode Discrete Semiconductor Product 100mA 150V 250mW Infineon Technologies PIN - 2 Independant BAR 64-07 E6327
Order 'diode rf par 150v 100ma sot-143 - BAR 64-07 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAR 64-07 E6327-ND.
Options for Bridge Rectifier Discrete Semiconductor Product 140mA 50V Infineon Technologies Single Phase BGX50AE6327
Send this link via E-Mail
Help With This Screen
