Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

DIODE SWITCHING 50V SOT-143 - BGX50AE6327

Digi-Key Part Number BGX50AINCT-ND
Price Break
10
100
1000
Unit Price
.37300
.21940
.10350
Extended Price
3.73
21.94
103.50
Manufacturer Part NumberBGX50AE6327
DescriptionDIODE SWITCHING 50V SOT-143
Quantity Available 0
All prices are in USD

Obsolete item; call Digi-Key for more information.

Technical/Catalog InformationBGX50AE6327
VendorInfineon Technologies (VA)
CategoryDiscrete Semiconductor Products
Diode/Rectifier TypeSingle Phase
Package / CaseSOT-143
PackagingCut Tape (CT)
Reverse Recovery Time (trr)6ns
SpeedSmall Signal =< 200mA, Any Speed
Current - Forward (If) Max140mA
Voltage - Peak Reverse (Max)50V
Mounting TypeSurface Mount
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names BGX50AE6327
BGX50AE6327
BGX50AINCT ND
BGX50AINCTND
BGX50AINCT

BGX50AE6327 Specification Sheet

Image of DIODE SWITCHING 50V SOT-143 - BGX50AE6327

DIODE SWITCHING 50V SOT-143 - BGX50AE6327 (BGX50AINCT-ND)

Related parts :
DIODE SWITCHING 50V SOT-143 - BGX50AE6327
 Order 'diode switching 50v sot-143 - BGX50AE6327' online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number BGX50AINCT-ND.
DIODE SWITCHING 50V SOT-143 - BGX50AE6327
 Order 'diode switching 50v sot-143 - BGX50AE6327' online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number BGX50AINDKR-ND.
DIODE SWITCHING 50V SOT-143 - BGX50AE6327
 Order 'diode switching 50v sot-143 - BGX50AE6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BGX50AINTR-ND.
DIODE SWITCHING 50V SOT-143 - BGX50AE6327XT
 Order 'diode switching 50v sot-143 - BGX50AE6327XT' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BGX50AXTINCT-ND.
DIODE SWITCHING 50V SOT-143 - BGX50AE6327XT
 Order 'diode switching 50v sot-143 - BGX50AE6327XT' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BGX50AXTINTR-ND.
DIODE SWITCHING 85V SOT-23 - BAS16E6327
 Order 'diode switching 85v sot-23 - BAS16E6327' online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number BAS16INCT-ND.
DIODE SWITCHING 200V SOT-23 - BAS21E6327
 Order 'diode switching 200v sot-23 - BAS21E6327' online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number BAS21INCT-ND.
DIODE SWITCHING 75V SOT-23 - SMBD914E6327
 Order 'diode switching 75v sot-23 - SMBD914E6327' online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number SMBD914INCT-ND.
DIODE SWITCHING 85V SOT-23 - BAV70E6327
 Order 'diode switching 85v sot-23 - BAV70E6327' online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number BAV70INCT-ND.
DIODE SWITCHING 400V SOT-89 - BAW78DE6327
 Order 'diode switching 400v sot-89 - BAW78DE6327' online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number BAW78DINCT-ND.
DIODE SWITCHING 85V SOT-23 - BAS16E6327
 Order 'diode switching 85v sot-23 - BAS16E6327' online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number BAS16INDKR-ND.
DIODE SWITCHING 200V SOT-23 - BAS21E6327
 Order 'diode switching 200v sot-23 - BAS21E6327' online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number BAS21INDKR-ND.
DIODE SWITCHING 80V SOT-23 - BAV99E6327
 Order 'diode switching 80v sot-23 - BAV99E6327' online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number BAV99INDKR-ND.
DIODE SWITCHING 70V SOT-23 - BAW56E6327
 Order 'diode switching 70v sot-23 - BAW56E6327' online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number BAW56INDKR-ND.
DIODE SWITCHING 100V SOT-23 - SMBD7000E6327
 Order 'diode switching 100v sot-23 - SMBD7000E6327' online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number SMBD7000INDKR-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: DIODE SWITCHING 50V 100MA DO-34 - MA2C19600E Next: DIODE SWITCHING 50V SOT-143 - BGX50AE6327