MOD DIODE PWR 50A 240VAC PNL MNT - B485C-2T - Discrete Semiconductor Products
| Digi-Key Part Number | B485C-2T-ND |
5 |
31.10400 |
Extended Price
155.52 |
| Manufacturer Part Number | B485C-2T | |||
| Description | MOD DIODE PWR 50A 240VAC PNL MNT | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
| Technical/Catalog Information | B485C-2T |
| Vendor | Crydom Co. |
| Category | Discrete Semiconductor Products |
| Diode/Rectifier Type | Three Phase - SCR Phase Control |
| Package / Case | B48 Module |
| Packaging | Bulk |
| Reverse Recovery Time (trr) | - |
| Speed | Standard Recovery >500ns, > 200mA |
| Current - Forward (If) Max | 50A |
| Voltage - Peak Reverse (Max) | 600V |
| Mounting Type | Chassis Mount |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B485C 2T B485C2T |
MOD DIODE PWR 50A 240VAC PNL MNT - B485C-2T (B485C-2T-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products:MOD DIODE PWR 50A 240VAC PNL MNT - B485C-2T
Order 'mod diode pwr 50a 240vac pnl mnt - B485C-2T' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number B485C-2T-ND.
MOD DIODE PWR 50A 240VAC PNL MNT - B484C-2T
Order 'mod diode pwr 50a 240vac pnl mnt - B484C-2T' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number B484C-2T-ND.
MOD DIODE PWR 35A 240VAC PNL MNT - B482C-2T
Order 'mod diode pwr 35a 240vac pnl mnt - B482C-2T' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number B482C-2T-ND.
MOD DIODE PWR 50A 480VAC PNL MNT - B484F-2T
Order 'mod diode pwr 50a 480vac pnl mnt - B484F-2T' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number B484F-2T-ND.
MOD DIODE PWR 35A 240VAC PNL MNT - B483C-2T
Order 'mod diode pwr 35a 240vac pnl mnt - B483C-2T' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number B483C-2T-ND.
MOD DIODE PWR 50A 480VAC PNL MNT - B485F-2T
Order 'mod diode pwr 50a 480vac pnl mnt - B485F-2T' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number B485F-2T-ND.
MOD DIODE PWR 50A 530VAC PNL MNT - B485G-2T
Order 'mod diode pwr 50a 530vac pnl mnt - B485G-2T' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number B485G-2T-ND.
MOD DIODE PWR 50A 600VAC PNL MNT - B485H-2T
Order 'mod diode pwr 50a 600vac pnl mnt - B485H-2T' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number B485H-2T-ND.
MOD DIODE PWR 35A 120VAC PNL MNT - B483B-2T
Order 'mod diode pwr 35a 120vac pnl mnt - B483B-2T' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number B483B-2T-ND.
MOD DIODE PWR 35A 480VAC PNL MNT - B483F-2T
Order 'mod diode pwr 35a 480vac pnl mnt - B483F-2T' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number B483F-2T-ND.
MOD DIODE PWR 35A 530VAC PNL MNT - B483G-2T
Order 'mod diode pwr 35a 530vac pnl mnt - B483G-2T' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number B483G-2T-ND.
MOD DIODE PWR 35A 600VAC PNL MNT - B483H-2T
Order 'mod diode pwr 35a 600vac pnl mnt - B483H-2T' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number B483H-2T-ND.
MOD DIODE PWR 50A 240VAC ISO PNL - B485C-2
Order 'mod diode pwr 50a 240vac iso pnl - B485C-2' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number B485C-2-ND.
MOD DIODE PWR 50A ISO PANEL MNT - B485D-2
Order 'mod diode pwr 50a iso panel mnt - B485D-2' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number B485D-2-ND.
MOD DIODE PWR 35A 240VAC ISO PNL - B481C-2
Order 'mod diode pwr 35a 240vac iso pnl - B481C-2' online from Digi-Key. Manufactured by Cynergy 3. Digi-Key part number B481C-2-ND.
Send this link via E-Mail
Help With This Screen