Keywords:





Bridge Rectifier Discrete Semiconductor Product 8A 1200V Vishay/Semiconductors Single Phase 8GBU12

BRIDGE SGL PHASE 1200V 8A GBU - 8GBU12 - Discrete Semiconductor Products

Digi-Key Part Number 8GBU12-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part Number8GBU12
DescriptionBRIDGE SGL PHASE 1200V 8A GBU
Quantity Available Non-Stock
All prices are in USD

Purchase Bridge Rectifier Discrete Semiconductor Product 8A 1200V Vishay/Semiconductors Single Phase 8GBU12
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for Bridge Rectifier Discrete Semiconductor Product 8A 1200V Vishay/Semiconductors Single Phase 8GBU12
Technical/Catalog Information8GBU12
VendorVishay/Semiconductors
CategoryDiscrete Semiconductor Products
Diode Type Single Phase
Package / CaseGBU
PackagingBulk
Reverse Recovery Time (trr)-
SpeedStandard Recovery >500ns, > 200mA (Io)
Current - DC Forward (If)8A
Voltage - Peak Reverse (Max)1200V
Mounting TypeThrough Hole
Drawing Number*
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 8GBU12
8GBU12


Image of BRIDGE SGL PHASE 1200V 8A GBU - 8GBU12

BRIDGE SGL PHASE 1200V 8A GBU - 8GBU12 (8GBU12-ND) - Discrete Semiconductor Products

Related parts Bridge Rectifier Discrete Semiconductor Product 8A 1200V Vishay/Semiconductors Single Phase 8GBU12
Bridge Rectifier Discrete Semiconductor Product 8A 1200V Vishay/Semiconductors Single Phase 8GBU12
 Order 'bridge sgl phase 1200v 8a gbu - 8GBU12' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 8GBU12-ND.
Bridge Rectifier Discrete Semiconductor Product 6A 1200V Vishay/Semiconductors Single Phase 6GBU12
 Order 'bridge sgl phase 1200v 6a gbu - 6GBU12' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 6GBU12-ND.
Bridge Rectifier Discrete Semiconductor Product 8A 50V Vishay/Semiconductors Single Phase 8GBU005
 Order 'bridge sgl phase 50v 8a gbu - 8GBU005' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 8GBU005-ND.
Bridge Rectifier Discrete Semiconductor Product 8A 100V Vishay/Semiconductors Single Phase 8GBU01
 Order 'bridge sgl phase 100v 8a gbu - 8GBU01' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 8GBU01-ND.
Bridge Rectifier Discrete Semiconductor Product 8A 200V Vishay/Semiconductors Single Phase 8GBU02
 Order 'bridge sgl phase 200v 8a gbu - 8GBU02' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 8GBU02-ND.
Bridge Rectifier Discrete Semiconductor Product 8A 400V Vishay/Semiconductors Single Phase 8GBU04
 Order 'bridge sgl phase 400v 8a gbu - 8GBU04' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 8GBU04-ND.
Bridge Rectifier Discrete Semiconductor Product 8A 600V Vishay/Semiconductors Single Phase 8GBU06
 Order 'bridge sgl phase 600v 8a gbu - 8GBU06' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 8GBU06-ND.
Bridge Rectifier Discrete Semiconductor Product 8A 800V Vishay/Semiconductors Single Phase 8GBU08
 Order 'bridge sgl phase 800v 8a gbu - 8GBU08' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 8GBU08-ND.
Bridge Rectifier Discrete Semiconductor Product 8A 1000V Vishay/Semiconductors Single Phase 8GBU10
 Order 'bridge sgl phase 1000v 8a gbu - 8GBU10' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 8GBU10-ND.
Bridge Rectifier Discrete Semiconductor Product 4A 1200V Vishay/Semiconductors Single Phase 4GBU12
 Order 'bridge sgl phase 1200v 4a 4-gbu - 4GBU12' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 4GBU12-ND.
Bridge Rectifier Discrete Semiconductor Product 4A 1200V Vishay/Semiconductors Single Phase 4GBL12
 Order 'bridge sgl phase 1200v 4a 4-gbl - 4GBL12' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 4GBL12-ND.
Bridge Rectifier Discrete Semiconductor Product 6A 50V Vishay/Semiconductors Single Phase 6GBU005
 Order 'bridge sgl phase 50v 6a gbu - 6GBU005' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 6GBU005-ND.
Bridge Rectifier Discrete Semiconductor Product 6A 100V Vishay/Semiconductors Single Phase 6GBU01
 Order 'bridge sgl phase 100v 6a gbu - 6GBU01' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 6GBU01-ND.
Bridge Rectifier Discrete Semiconductor Product 6A 200V Vishay/Semiconductors Single Phase 6GBU02
 Order 'bridge sgl phase 200v 6a gbu - 6GBU02' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 6GBU02-ND.
Bridge Rectifier Discrete Semiconductor Product 6A 400V Vishay/Semiconductors Single Phase 6GBU04
 Order 'bridge sgl phase 400v 6a gbu - 6GBU04' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 6GBU04-ND.

Options for Bridge Rectifier Discrete Semiconductor Product 8A 1200V Vishay/Semiconductors Single Phase 8GBU12
Send this link via E-Mail
Help With This Screen

BRIDGE SGL PHASE 1200V 8A GBU - 8GBU12
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: BRIDGE SGL PHASE 1200V 6A GBU - 6GBU12 Next: BRIDGE SGL PHASE 200V 4A 4-GBL - 4GBL02
BRIDGE SGL PHASE 1200V 8A GBU - 8GBU12