DIODE BRDG 3PHS 1400V 75A INTPK - 70MT140PA - Discrete Semiconductor Products
| Digi-Key Part Number | 70MT140PA-ND |
20 |
20.76300 |
Extended Price
415.26 |
| Manufacturer Part Number | 70MT140PA | |||
| Description | DIODE BRDG 3PHS 1400V 75A INTPK | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 70MT140PA |
| Vendor | Vishay IR |
| Category | Discrete Semiconductor Products |
| Diode/Rectifier Type | Three Phase |
| Package / Case | INT-A-Pak |
| Packaging | Bulk |
| Reverse Recovery Time (trr) | - |
| Speed | Standard Recovery >500ns, > 200mA |
| Current - Forward (If) Max | 75A |
| Voltage - Peak Reverse (Max) | 1400V |
| Mounting Type | Chassis Mount |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
70MT140PA 70MT140PA |
70MT140PA Specification Sheet
DIODE BRDG 3PHS 1400V 75A INTPK - 70MT140PA (70MT140PA-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products:DIODE BRDG 3PHS 1400V 75A INTPK - 70MT140PA
Order 'diode brdg 3phs 1400v 75a intpk - 70MT140PA' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 70MT140PA-ND.
DIODE BRDG 3PHS 1400V 75A INTPK - 70MT140PB
Order 'diode brdg 3phs 1400v 75a intpk - 70MT140PB' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 70MT140PB-ND.
DIODE BRDG 3PHS 1400V 100A INTPK - 100MT140PA
Order 'diode brdg 3phs 1400v 100a intpk - 100MT140PA' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 100MT140PA-ND.
DIODE BRDG 3PHS 1400V 45A INTPK - 40MT140PA
Order 'diode brdg 3phs 1400v 45a intpk - 40MT140PA' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 40MT140PA-ND.
DIODE BRDG 3PHS 1400V 45A INTPK - 40MT140PB
Order 'diode brdg 3phs 1400v 45a intpk - 40MT140PB' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 40MT140PB-ND.
DIODE BRDG 3PHS 1600V 75A INTPK - 70MT160PA
Order 'diode brdg 3phs 1600v 75a intpk - 70MT160PA' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 70MT160PA-ND.
DIODE BRDG 3PHS 1600V 75A INTPK - 70MT160PB
Order 'diode brdg 3phs 1600v 75a intpk - 70MT160PB' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 70MT160PB-ND.
DIODE BRDG 3PHS 1400V 100A INTAP - 100MT140PB
Order 'diode brdg 3phs 1400v 100a intap - 100MT140PB' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 100MT140PB-ND.
DIODE BRDG 3PHS 1600V 100A INTPK - 100MT160PA
Order 'diode brdg 3phs 1600v 100a intpk - 100MT160PA' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 100MT160PA-ND.
DIODE BRDG 3PHS 1600V 100A INTPK - 100MT160PB
Order 'diode brdg 3phs 1600v 100a intpk - 100MT160PB' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 100MT160PB-ND.
DIODE BRDG 3PHS 1600V 45A INTPK - 40MT160PA
Order 'diode brdg 3phs 1600v 45a intpk - 40MT160PA' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 40MT160PA-ND.
DIODE BRDG 3PHS 1600V 45A INTPK - 40MT160PB
Order 'diode brdg 3phs 1600v 45a intpk - 40MT160PB' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 40MT160PB-ND.
DIODE BRDG 3PHS 1600V 100A INTPK - 100MT160PAPBF
Order 'diode brdg 3phs 1600v 100a intpk - 100MT160PAPBF' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 100MT160PAPBF-ND.
DIODE STD RECVRY 1400V 400A DO-9 - 400U140D
Order 'diode std recvry 1400v 400a do-9 - 400U140D' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 400U140D-ND.
DIODE STD RECVRY 1400V 400A DO-9 - 400UR140D
Order 'diode std recvry 1400v 400a do-9 - 400UR140D' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 400UR140D-ND.
Send this link via E-Mail
Help With This Screen