BRIDGE SGL PHASE 1200V 6A GBU - 6GBU12
| Digi-Key Part Number | 6GBU12-ND |
|
|
Extended Price
|
| Manufacturer Part Number | 6GBU12 | |||
| Description | BRIDGE SGL PHASE 1200V 6A GBU | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 6GBU12 |
| Vendor | Vishay/Semiconductors |
| Category | Discrete Semiconductor Products |
| Diode Type | Single Phase |
| Package / Case | GBU |
| Packaging | Bulk |
| Reverse Recovery Time (trr) | - |
| Speed | Standard Recovery >500ns, > 200mA (Io) |
| Current - DC Forward (If) | 6A |
| Voltage - Peak Reverse (Max) | 1200V |
| Mounting Type | Through Hole |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
6GBU12 6GBU12 |
BRIDGE SGL PHASE 1200V 6A GBU - 6GBU12 (6GBU12-ND)
Related parts :BRIDGE SGL PHASE 1200V 6A GBU - 6GBU12
Order 'bridge sgl phase 1200v 6a gbu - 6GBU12' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 6GBU12-ND.
BRIDGE SGL PHASE 50V 6A GBU - 6GBU005
Order 'bridge sgl phase 50v 6a gbu - 6GBU005' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 6GBU005-ND.
BRIDGE SGL PHASE 100V 6A GBU - 6GBU01
Order 'bridge sgl phase 100v 6a gbu - 6GBU01' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 6GBU01-ND.
BRIDGE SGL PHASE 200V 6A GBU - 6GBU02
Order 'bridge sgl phase 200v 6a gbu - 6GBU02' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 6GBU02-ND.
BRIDGE SGL PHASE 400V 6A GBU - 6GBU04
Order 'bridge sgl phase 400v 6a gbu - 6GBU04' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 6GBU04-ND.
BRIDGE SGL PHASE 600V 6A GBU - 6GBU06
Order 'bridge sgl phase 600v 6a gbu - 6GBU06' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 6GBU06-ND.
BRIDGE SGL PHASE 800V 6A GBU - 6GBU08
Order 'bridge sgl phase 800v 6a gbu - 6GBU08' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 6GBU08-ND.
BRIDGE SGL PHASE 1000V 6A GBU - 6GBU10
Order 'bridge sgl phase 1000v 6a gbu - 6GBU10' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 6GBU10-ND.
BRIDGE SGL PHASE 1200V 8A GBU - 8GBU12
Order 'bridge sgl phase 1200v 8a gbu - 8GBU12' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 8GBU12-ND.
BRIDGE SGL PHASE 1200V 4A 4-GBU - 4GBU12
Order 'bridge sgl phase 1200v 4a 4-gbu - 4GBU12' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 4GBU12-ND.
BRIDGE SGL PHASE 1200V 4A 4-GBL - 4GBL12
Order 'bridge sgl phase 1200v 4a 4-gbl - 4GBL12' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 4GBL12-ND.
BRIDGE SGL PHASE 50V 8A GBU - 8GBU005
Order 'bridge sgl phase 50v 8a gbu - 8GBU005' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 8GBU005-ND.
BRIDGE SGL PHASE 100V 8A GBU - 8GBU01
Order 'bridge sgl phase 100v 8a gbu - 8GBU01' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 8GBU01-ND.
BRIDGE SGL PHASE 200V 8A GBU - 8GBU02
Order 'bridge sgl phase 200v 8a gbu - 8GBU02' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 8GBU02-ND.
BRIDGE SGL PHASE 400V 8A GBU - 8GBU04
Order 'bridge sgl phase 400v 8a gbu - 8GBU04' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 8GBU04-ND.
Send this link via E-Mail
Help With This Screen
