Bridge Rectifier Discrete Semiconductor Product 6A 1000V Vishay/Semiconductors Single Phase 6GBU10
BRIDGE SGL PHASE 1000V 6A GBU - 6GBU10 - Discrete Semiconductor Products
| Digi-Key Part Number | 6GBU10-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 6GBU10 | |||
| Description | BRIDGE SGL PHASE 1000V 6A GBU | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Bridge Rectifier Discrete Semiconductor Product 6A 1000V Vishay/Semiconductors Single Phase 6GBU10
| Technical/Catalog Information | 6GBU10 |
| Vendor | Vishay/Semiconductors |
| Category | Discrete Semiconductor Products |
| Diode Type | Single Phase |
| Package / Case | GBU |
| Packaging | Bulk |
| Reverse Recovery Time (trr) | - |
| Speed | Standard Recovery >500ns, > 200mA (Io) |
| Current - DC Forward (If) | 6A |
| Voltage - Peak Reverse (Max) | 1000V |
| Mounting Type | Through Hole |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
6GBU10 6GBU10 |
BRIDGE SGL PHASE 1000V 6A GBU - 6GBU10 (6GBU10-ND) - Discrete Semiconductor Products
Related parts Bridge Rectifier Discrete Semiconductor Product 6A 1000V Vishay/Semiconductors Single Phase 6GBU10Bridge Rectifier Discrete Semiconductor Product 6A 1000V Vishay/Semiconductors Single Phase 6GBU10
Order 'bridge sgl phase 1000v 6a gbu - 6GBU10' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 6GBU10-ND.
Bridge Rectifier Discrete Semiconductor Product 6A 50V Vishay/Semiconductors Single Phase 6GBU005
Order 'bridge sgl phase 50v 6a gbu - 6GBU005' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 6GBU005-ND.
Bridge Rectifier Discrete Semiconductor Product 6A 100V Vishay/Semiconductors Single Phase 6GBU01
Order 'bridge sgl phase 100v 6a gbu - 6GBU01' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 6GBU01-ND.
Bridge Rectifier Discrete Semiconductor Product 6A 200V Vishay/Semiconductors Single Phase 6GBU02
Order 'bridge sgl phase 200v 6a gbu - 6GBU02' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 6GBU02-ND.
Bridge Rectifier Discrete Semiconductor Product 6A 400V Vishay/Semiconductors Single Phase 6GBU04
Order 'bridge sgl phase 400v 6a gbu - 6GBU04' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 6GBU04-ND.
Bridge Rectifier Discrete Semiconductor Product 6A 600V Vishay/Semiconductors Single Phase 6GBU06
Order 'bridge sgl phase 600v 6a gbu - 6GBU06' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 6GBU06-ND.
Bridge Rectifier Discrete Semiconductor Product 6A 800V Vishay/Semiconductors Single Phase 6GBU08
Order 'bridge sgl phase 800v 6a gbu - 6GBU08' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 6GBU08-ND.
Bridge Rectifier Discrete Semiconductor Product 6A 1200V Vishay/Semiconductors Single Phase 6GBU12
Order 'bridge sgl phase 1200v 6a gbu - 6GBU12' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 6GBU12-ND.
Bridge Rectifier Discrete Semiconductor Product 8A 1000V Vishay/Semiconductors Single Phase 8GBU10
Order 'bridge sgl phase 1000v 8a gbu - 8GBU10' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 8GBU10-ND.
Bridge Rectifier Discrete Semiconductor Product 4A 1000V Vishay/Semiconductors Single Phase 4GBU10
Order 'bridge sgl phase 1000v 4a 4-gbu - 4GBU10' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 4GBU10-ND.
Bridge Rectifier Discrete Semiconductor Product 4A 1000V Vishay/Semiconductors Single Phase 4GBL10
Order 'bridge sgl phase 1000v 4a 4-gbl - 4GBL10' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 4GBL10-ND.
Bridge Rectifier Discrete Semiconductor Product 8A 50V Vishay/Semiconductors Single Phase 8GBU005
Order 'bridge sgl phase 50v 8a gbu - 8GBU005' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 8GBU005-ND.
Bridge Rectifier Discrete Semiconductor Product 8A 100V Vishay/Semiconductors Single Phase 8GBU01
Order 'bridge sgl phase 100v 8a gbu - 8GBU01' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 8GBU01-ND.
Bridge Rectifier Discrete Semiconductor Product 8A 200V Vishay/Semiconductors Single Phase 8GBU02
Order 'bridge sgl phase 200v 8a gbu - 8GBU02' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 8GBU02-ND.
Bridge Rectifier Discrete Semiconductor Product 8A 400V Vishay/Semiconductors Single Phase 8GBU04
Order 'bridge sgl phase 400v 8a gbu - 8GBU04' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 8GBU04-ND.
Options for Bridge Rectifier Discrete Semiconductor Product 6A 1000V Vishay/Semiconductors Single Phase 6GBU10
Send this link via E-Mail
Help With This Screen
