Keywords:





BRIDGE SGL PHASE 200V 4A 4-GBL - 4GBL02 - Discrete Semiconductor Products

Digi-Key Part Number 4GBL02-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part Number4GBL02
DescriptionBRIDGE SGL PHASE 200V 4A 4-GBL
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog Information4GBL02
VendorVishay/Semiconductors
CategoryDiscrete Semiconductor Products
Diode Type Single Phase
Package / CaseGBL
PackagingBulk
Reverse Recovery Time (trr)-
SpeedStandard Recovery >500ns, > 200mA (Io)
Current - DC Forward (If)4A
Voltage - Peak Reverse (Max)200V
Mounting TypeThrough Hole
Drawing Number*
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 4GBL02
4GBL02


Image of BRIDGE SGL PHASE 200V 4A 4-GBL - 4GBL02

BRIDGE SGL PHASE 200V 4A 4-GBL - 4GBL02 (4GBL02-ND) - Discrete Semiconductor Products

Related parts Discrete Semiconductor Products :
BRIDGE SGL PHASE 200V 4A 4-GBL - 4GBL02
 Order 'bridge sgl phase 200v 4a 4-gbl - 4GBL02' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 4GBL02-ND.
BRIDGE SGL PHASE 50V 4A 4-GBL - 4GBL005
 Order 'bridge sgl phase 50v 4a 4-gbl - 4GBL005' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 4GBL005-ND.
BRIDGE SGL PHASE 100V 4A 4-GBL - 4GBL01
 Order 'bridge sgl phase 100v 4a 4-gbl - 4GBL01' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 4GBL01-ND.
BRIDGE SGL PHASE 400V 4A 4-GBL - 4GBL04
 Order 'bridge sgl phase 400v 4a 4-gbl - 4GBL04' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 4GBL04-ND.
BRIDGE SGL PHASE 600V 4A 4-GBL - 4GBL06
 Order 'bridge sgl phase 600v 4a 4-gbl - 4GBL06' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 4GBL06-ND.
BRIDGE SGL PHASE 800V 4A 4-GBL - 4GBL08
 Order 'bridge sgl phase 800v 4a 4-gbl - 4GBL08' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 4GBL08-ND.
BRIDGE SGL PHASE 1000V 4A 4-GBL - 4GBL10
 Order 'bridge sgl phase 1000v 4a 4-gbl - 4GBL10' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 4GBL10-ND.
BRIDGE SGL PHASE 1200V 4A 4-GBL - 4GBL12
 Order 'bridge sgl phase 1200v 4a 4-gbl - 4GBL12' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 4GBL12-ND.
BRIDGE SGL PHASE 200V 4A 4-GBU - 4GBU02
 Order 'bridge sgl phase 200v 4a 4-gbu - 4GBU02' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 4GBU02-ND.
BRIDGE SGL PHASE 50V 4A 4-GBU - 4GBU005
 Order 'bridge sgl phase 50v 4a 4-gbu - 4GBU005' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 4GBU005-ND.
BRIDGE SGL PHASE 100V 4A 4-GBU - 4GBU01
 Order 'bridge sgl phase 100v 4a 4-gbu - 4GBU01' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 4GBU01-ND.
BRIDGE SGL PHASE 400V 4A 4-GBU - 4GBU04
 Order 'bridge sgl phase 400v 4a 4-gbu - 4GBU04' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 4GBU04-ND.
BRIDGE SGL PHASE 600V 4A 4-GBU - 4GBU06
 Order 'bridge sgl phase 600v 4a 4-gbu - 4GBU06' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 4GBU06-ND.
BRIDGE SGL PHASE 800V 4A 4-GBU - 4GBU08
 Order 'bridge sgl phase 800v 4a 4-gbu - 4GBU08' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 4GBU08-ND.
BRIDGE SGL PHASE 1000V 4A 4-GBU - 4GBU10
 Order 'bridge sgl phase 1000v 4a 4-gbu - 4GBU10' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number 4GBU10-ND.

Send this link via E-Mail
Help With This Screen

BRIDGE SGL PHASE 200V 4A 4-GBL - 4GBL02
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: BRIDGE SGL PHASE 1200V 8A GBU - 8GBU12 Next: BRIDGE SGL PHASE 200V 4A 4-GBU - 4GBU02
BRIDGE SGL PHASE 200V 4A 4-GBL - 4GBL02