Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

DIODE BRDG 3PHS 1400V 45A INTPK - 40MT140PB - Discrete Semiconductor Products

Digi-Key Part Number 40MT140PB-ND
Price Break
20
Unit Price
19.24750
Extended Price
384.95
Manufacturer Part Number40MT140PB
DescriptionDIODE BRDG 3PHS 1400V 45A INTPK
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog Information40MT140PB
VendorVishay IR
CategoryDiscrete Semiconductor Products
Diode/Rectifier TypeThree Phase
Package / CaseINT-A-Pak
PackagingBulk
Reverse Recovery Time (trr)-
SpeedStandard Recovery >500ns, > 200mA
Current - Forward (If) Max45A
Voltage - Peak Reverse (Max)1400V
Mounting TypeChassis Mount
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 40MT140PB
40MT140PB

40MT140PB Specification Sheet

Image of DIODE BRDG 3PHS 1400V 45A INTPK - 40MT140PB

DIODE BRDG 3PHS 1400V 45A INTPK - 40MT140PB (40MT140PB-ND) - Discrete Semiconductor Products

Related parts Discrete Semiconductor Products:
DIODE BRDG 3PHS 1400V 45A INTPK - 40MT140PB
 Order 'diode brdg 3phs 1400v 45a intpk - 40MT140PB' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 40MT140PB-ND.
DIODE BRDG 3PHS 1400V 45A INTPK - 40MT140PA
 Order 'diode brdg 3phs 1400v 45a intpk - 40MT140PA' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 40MT140PA-ND.
DIODE BRDG 3PHS 1400V 100A INTPK - 100MT140PA
 Order 'diode brdg 3phs 1400v 100a intpk - 100MT140PA' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 100MT140PA-ND.
DIODE BRDG 3PHS 1600V 45A INTPK - 40MT160PA
 Order 'diode brdg 3phs 1600v 45a intpk - 40MT160PA' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 40MT160PA-ND.
DIODE BRDG 3PHS 1600V 45A INTPK - 40MT160PB
 Order 'diode brdg 3phs 1600v 45a intpk - 40MT160PB' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 40MT160PB-ND.
DIODE BRDG 3PHS 1400V 75A INTPK - 70MT140PA
 Order 'diode brdg 3phs 1400v 75a intpk - 70MT140PA' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 70MT140PA-ND.
DIODE BRDG 3PHS 1400V 75A INTPK - 70MT140PB
 Order 'diode brdg 3phs 1400v 75a intpk - 70MT140PB' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 70MT140PB-ND.
DIODE BRDG 3PHS 1400V 100A INTAP - 100MT140PB
 Order 'diode brdg 3phs 1400v 100a intap - 100MT140PB' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 100MT140PB-ND.
DIODE BRDG 3PHS 1600V 100A INTPK - 100MT160PA
 Order 'diode brdg 3phs 1600v 100a intpk - 100MT160PA' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 100MT160PA-ND.
DIODE BRDG 3PHS 1600V 100A INTPK - 100MT160PB
 Order 'diode brdg 3phs 1600v 100a intpk - 100MT160PB' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 100MT160PB-ND.
DIODE BRDG 3PHS 1600V 75A INTPK - 70MT160PA
 Order 'diode brdg 3phs 1600v 75a intpk - 70MT160PA' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 70MT160PA-ND.
DIODE BRDG 3PHS 1600V 75A INTPK - 70MT160PB
 Order 'diode brdg 3phs 1600v 75a intpk - 70MT160PB' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 70MT160PB-ND.
DIODE BRDG 3PHS 1600V 100A INTPK - 100MT160PAPBF
 Order 'diode brdg 3phs 1600v 100a intpk - 100MT160PAPBF' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 100MT160PAPBF-ND.
DIODE STD REC 1400V 85A DO-5 - 86HF140
 Order 'diode std rec 1400v 85a do-5 - 86HF140' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 86HF140-ND.
DIODE STD REC 1400V 85A DO-5 - 86HFR140
 Order 'diode std rec 1400v 85a do-5 - 86HFR140' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 86HFR140-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: DIODE BRDG 3PHS 1400V 45A INTPK - 40MT140PA Next: DIODE BRDG 3PHS 1400V 75A INTPK - 70MT140PA