RECT BRIDGE 3-PHA 1600V 35A D-63 - 36MT160 - Discrete Semiconductor Products
| Digi-Key Part Number | 36MT160-ND |
1 10 100 |
20.84000 16.67200 14.58800 |
Extended Price
20.84 166.72 1458.80 |
| Manufacturer Part Number | 36MT160 | |||
| Description | RECT BRIDGE 3-PHA 1600V 35A D-63 | |||
| Quantity Available | 15 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 36MT160 |
| Vendor | Vishay IR |
| Category | Discrete Semiconductor Products |
| Diode/Rectifier Type | Three Phase |
| Package / Case | D-63 |
| Packaging | Bulk |
| Reverse Recovery Time (trr) | - |
| Speed | Standard Recovery >500ns, > 200mA |
| Current - Forward (If) Max | 35A |
| Voltage - Peak Reverse (Max) | 1600V |
| Mounting Type | QC Terminal |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
36MT160 36MT160 |
36MT160 Specification Sheet
RECT BRIDGE 3-PHA 1600V 35A D-63 - 36MT160 (36MT160-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products:RECT BRIDGE 3-PHA 1600V 35A D-63 - 36MT160
Order 'rect bridge 3-pha 1600v 35a d-63 - 36MT160' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 36MT160-ND.
RECT BRIDGE 3-PHA 1000V 35A D-63 - 36MT100
Order 'rect bridge 3-pha 1000v 35a d-63 - 36MT100' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 36MT100-ND.
RECT BRIDGE 3-PHA 100V 35A D-63 - 36MT10
Order 'rect bridge 3-pha 100v 35a d-63 - 36MT10' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 36MT10-ND.
RECT BRIDGE 3-PHA 1200V 35A D-63 - 36MT120
Order 'rect bridge 3-pha 1200v 35a d-63 - 36MT120' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 36MT120-ND.
RECT BRIDGE 3-PHA 1400V 35A D-63 - 36MT140
Order 'rect bridge 3-pha 1400v 35a d-63 - 36MT140' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 36MT140-ND.
RECT BRIDGE 3-PHA 200V 35A D-63 - 36MT20
Order 'rect bridge 3-pha 200v 35a d-63 - 36MT20' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 36MT20-ND.
RECT BRIDGE 3-PHA 400V 35A D-63 - 36MT40
Order 'rect bridge 3-pha 400v 35a d-63 - 36MT40' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 36MT40-ND.
RECT BRIDGE 3-PHA 600V 35A D-63 - 36MT60
Order 'rect bridge 3-pha 600v 35a d-63 - 36MT60' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 36MT60-ND.
RECT BRIDGE 3-PHA 800V 35A D-63 - 36MT80
Order 'rect bridge 3-pha 800v 35a d-63 - 36MT80' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 36MT80-ND.
RECT BRIDGE 1-PHA 50V 1A D-71 - DF005S
Order 'rect bridge 1-pha 50v 1a d-71 - DF005S' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number DF005SIR-ND.
RECT BRIDGE 1-PHA 50V 1A D-71 - DF005STRR16
Order 'rect bridge 1-pha 50v 1a d-71 - DF005STRR16' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number DF005STRR16-ND.
RECT BRIDGE 1-PHA 100V 1A D-70 - DF01M
Order 'rect bridge 1-pha 100v 1a d-70 - DF01M' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number DF01MIR-ND.
RECT BRIDGE 1-PHA 100V 1A D-71 - DF01S
Order 'rect bridge 1-pha 100v 1a d-71 - DF01S' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number DF01SIR-ND.
RECT BRIDGE 1-PHA 100V 1A D-71 - DF01STRR16
Order 'rect bridge 1-pha 100v 1a d-71 - DF01STRR16' online from Digi-Key. Manufactured by Vishay IR (VA). Digi-Key part number DF01STRR16CT-ND.
RECT BRIDGE 1-PHA 100V 1A D-71 - DF01STRR16
Order 'rect bridge 1-pha 100v 1a d-71 - DF01STRR16' online from Digi-Key. Manufactured by Vishay IR (VA). Digi-Key part number DF01STRR16DKR-ND.
Send this link via E-Mail
Help With This Screen