Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RECTIFIER BRIDGE 100V 35A D-34A - 36MB10A

Digi-Key Part Number 36MB10A-ND
Price Break
100
Unit Price
3.93750
Extended Price
393.75
Manufacturer Part Number36MB10A
DescriptionRECTIFIER BRIDGE 100V 35A D-34A
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information36MB10A
VendorVishay IR
CategoryDiscrete Semiconductor Products
Diode/Rectifier TypeSingle Phase
Package / CaseD-34A
PackagingBulk
Reverse Recovery Time (trr)-
SpeedStandard Recovery >500ns, > 200mA
Current - Forward (If) Max35A
Voltage - Peak Reverse (Max)100V
Mounting TypeQC Terminal
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 36MB10A
36MB10A

36MB10A Specification Sheet

Image of RECTIFIER BRIDGE 100V 35A D-34A - 36MB10A

RECTIFIER BRIDGE 100V 35A D-34A - 36MB10A (36MB10A-ND)

Related parts:
RECTIFIER BRIDGE 100V 35A D-34A - 36MB10A
 Order 'rectifier bridge 100v 35a d-34a - 36MB10A' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 36MB10A-ND.
RECTIFIER BRIDGE 100V 25A D-34A - 26MB10A
 Order 'rectifier bridge 100v 25a d-34a - 26MB10A' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 26MB10A-ND.
RECTIFIER BRIDGE 50V 35A D-34A - 36MB05A
 Order 'rectifier bridge 50v 35a d-34a - 36MB05A' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 36MB05A-ND.
RECTIFIER BRIDGE 1000V 35A D-34A - 36MB100A
 Order 'rectifier bridge 1000v 35a d-34a - 36MB100A' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 36MB100A-ND.
RECTIFIER BRIDGE 1200V 35A D-34A - 36MB120A
 Order 'rectifier bridge 1200v 35a d-34a - 36MB120A' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 36MB120A-ND.
RECTIFIER BRIDGE 1400V 35A D-34A - 36MB140A
 Order 'rectifier bridge 1400v 35a d-34a - 36MB140A' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 36MB140A-ND.
RECTIFIER BRIDGE 1600V 35A D-34A - 36MB160A
 Order 'rectifier bridge 1600v 35a d-34a - 36MB160A' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 36MB160A-ND.
RECTIFIER BRIDGE 200V 35A D-34A - 36MB20A
 Order 'rectifier bridge 200v 35a d-34a - 36MB20A' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 36MB20A-ND.
RECTIFIER BRIDGE 400V 35A D-34A - 36MB40A
 Order 'rectifier bridge 400v 35a d-34a - 36MB40A' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 36MB40A-ND.
RECTIFIER BRIDGE 600V 35A D-34A - 36MB60A
 Order 'rectifier bridge 600v 35a d-34a - 36MB60A' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 36MB60A-ND.
RECTIFIER BRIDGE 800V 35A D-34A - 36MB80A
 Order 'rectifier bridge 800v 35a d-34a - 36MB80A' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 36MB80A-ND.
RECTIFIER BRIDGE 50V 25A D-34A - 26MB05A
 Order 'rectifier bridge 50v 25a d-34a - 26MB05A' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 26MB05A-ND.
RECTIFIER BRIDGE 1000V 25A D-34A - 26MB100A
 Order 'rectifier bridge 1000v 25a d-34a - 26MB100A' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 26MB100A-ND.
RECTIFIER BRIDGE 1200V 25A D-34A - 26MB120A
 Order 'rectifier bridge 1200v 25a d-34a - 26MB120A' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 26MB120A-ND.
RECTIFIER BRIDGE 1400V 25A D-34A - 26MB140A
 Order 'rectifier bridge 1400v 25a d-34a - 26MB140A' online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 26MB140A-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RECTIFIER BRIDGE 100V 2A KBPM - 3N254 Next: RECTIFIER BRIDGE 100V 35A MB-35 - MB351