DIODE BRIDGE GPP 2.0A 400V WOB - 2W04G
| Digi-Key Part Number | 2W04G-ND |
1000 |
.21014 |
Extended Price
210.14 |
| Manufacturer Part Number | 2W04G | |||
| Description | DIODE BRIDGE GPP 2.0A 400V WOB | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | 2W04G |
| Vendor | Fairchild Semiconductor |
| Category | Discrete Semiconductor Products |
| Diode/Rectifier Type | Single Phase |
| Package / Case | WOB |
| Packaging | Bulk |
| Reverse Recovery Time (trr) | - |
| Speed | Standard Recovery >500ns, > 200mA |
| Current - Forward (If) Max | 2A |
| Voltage - Peak Reverse (Max) | 400V |
| Mounting Type | Through Hole |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2W04G 2W04G |
2W04G Specification Sheet
DIODE BRIDGE GPP 2.0A 400V WOB - 2W04G (2W04G-ND)
Related parts:DIODE BRIDGE GPP 2.0A 400V WOB - 2W04G
Order 'diode bridge gpp 2.0a 400v wob - 2W04G' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2W04G-ND.
DIODE BRIDGE GPP 2.0A 50V WOB - 2W005G
Order 'diode bridge gpp 2.0a 50v wob - 2W005G' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2W005G-ND.
DIODE BRIDGE GPP 2.0A 100V WOB - 2W01G
Order 'diode bridge gpp 2.0a 100v wob - 2W01G' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2W01G-ND.
DIODE BRIDGE GPP 2.0A 200V WOB - 2W02G
Order 'diode bridge gpp 2.0a 200v wob - 2W02G' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2W02G-ND.
DIODE BRIDGE GPP 2.0A 600V WOB - 2W06G
Order 'diode bridge gpp 2.0a 600v wob - 2W06G' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2W06G-ND.
DIODE BRIDGE GPP 2.0A 800V WOB - 2W08G
Order 'diode bridge gpp 2.0a 800v wob - 2W08G' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2W08G-ND.
DIODE BRIDGE GPP 2.0A 1000V WOB - 2W10G
Order 'diode bridge gpp 2.0a 1000v wob - 2W10G' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2W10G-ND.
DIODE BRIDGE GPP 25A 200V GBPC - GBPC2502
Order 'diode bridge gpp 25a 200v gbpc - GBPC2502' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number GBPC2502-ND.
RECT BRIDGE GPP 1.5A 400V WOB - W04G
Order 'rect bridge gpp 1.5a 400v wob - W04G' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number W04G-ND.
RECT BRIDGE GPP 400V 1A DO-214BA - GF1G
Order 'rect bridge gpp 400v 1a do-214ba - GF1G' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number GF1GFS-ND.
DIODE BRIDGE 400V 2A KBPM - 2KBP04M
Order 'diode bridge 400v 2a kbpm - 2KBP04M' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2KBP04MFS-ND.
RECT BRIDGE GPP 12A 400V GBPC - GBPC1204
Order 'rect bridge gpp 12a 400v gbpc - GBPC1204' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number GBPC1204FS-ND.
RECT BRIDGE GPP 12A 400V GBPC-W - GBPC1204W
Order 'rect bridge gpp 12a 400v gbpc-w - GBPC1204W' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number GBPC1204W-ND.
RECT BRIDGE GPP 15A 400V GBPC - GBPC1504
Order 'rect bridge gpp 15a 400v gbpc - GBPC1504' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number GBPC1504FS-ND.
RECT BRIDGE GPP 15A 400V GBPC-W - GBPC1504W
Order 'rect bridge gpp 15a 400v gbpc-w - GBPC1504W' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number GBPC1504W-ND.
Send this link via E-Mail
Help With This Screen