Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

DIODE BRIDGE 600V 2A KBPM - 2KBP06M - Discrete Semiconductor Products

Digi-Key Part Number 2KBP06MFS-ND
Price Break
30
Unit Price
.41100
Extended Price
12.33
Manufacturer Part Number2KBP06M
DescriptionDIODE BRIDGE 600V 2A KBPM
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information2KBP06M
VendorFairchild Semiconductor
CategoryDiscrete Semiconductor Products
Diode/Rectifier TypeSingle Phase
Package / CaseKBPM
PackagingBulk
Reverse Recovery Time (trr)-
SpeedStandard Recovery >500ns, > 200mA
Current - Forward (If) Max2A
Voltage - Peak Reverse (Max)600V
Mounting TypeThrough Hole
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 2KBP06M
2KBP06M
2KBP06MFS ND
2KBP06MFSND
2KBP06MFS

2KBP06M Specification Sheet

Image of DIODE BRIDGE 600V 2A KBPM - 2KBP06M

DIODE BRIDGE 600V 2A KBPM - 2KBP06M (2KBP06MFS-ND) - Discrete Semiconductor Products

Related parts Discrete Semiconductor Products:
DIODE BRIDGE 600V 2A KBPM - 2KBP06M
 Order 'diode bridge 600v 2a kbpm - 2KBP06M' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2KBP06MFS-ND.
DIODE BRIDGE 50V 2A KBPM - 2KBP005M
 Order 'diode bridge 50v 2a kbpm - 2KBP005M' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2KBP005MFS-ND.
DIODE BRIDGE 100V 2A KBPM - 2KBP01M
 Order 'diode bridge 100v 2a kbpm - 2KBP01M' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2KBP01MFS-ND.
DIODE BRIDGE 200V 2A KBPM - 2KBP02M
 Order 'diode bridge 200v 2a kbpm - 2KBP02M' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2KBP02MFS-ND.
DIODE BRIDGE 400V 2A KBPM - 2KBP04M
 Order 'diode bridge 400v 2a kbpm - 2KBP04M' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2KBP04MFS-ND.
DIODE BRIDGE 800V 2A KBPM - 2KBP08M
 Order 'diode bridge 800v 2a kbpm - 2KBP08M' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2KBP08MFS-ND.
DIODE BRIDGE 1000V 2A KBPM - 2KBP10M
 Order 'diode bridge 1000v 2a kbpm - 2KBP10M' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2KBP10MFS-ND.
RECTIFIER BRIDGE 600V 2A KBPM - 3N257
 Order 'rectifier bridge 600v 2a kbpm - 3N257' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 3N257-ND.
RECTIFIER BRIDGE 600V 1.5A KBPM - 3N250
 Order 'rectifier bridge 600v 1.5a kbpm - 3N250' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 3N250-ND.
RECTIFIER BRIDGE 50V 2A KBPM - 3N253
 Order 'rectifier bridge 50v 2a kbpm - 3N253' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 3N253-ND.
RECTIFIER BRIDGE 100V 2A KBPM - 3N254
 Order 'rectifier bridge 100v 2a kbpm - 3N254' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 3N254-ND.
RECTIFIER BRIDGE 200V 2A KBPM - 3N255
 Order 'rectifier bridge 200v 2a kbpm - 3N255' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 3N255-ND.
RECTIFIER BRIDGE 400V 2A KBPM - 3N256
 Order 'rectifier bridge 400v 2a kbpm - 3N256' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 3N256-ND.
RECTIFIER BRIDGE 800V 2A KBPM - 3N258
 Order 'rectifier bridge 800v 2a kbpm - 3N258' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 3N258-ND.
RECTIFIER BRIDGE 1000V 2A KBPM - 3N259
 Order 'rectifier bridge 1000v 2a kbpm - 3N259' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 3N259-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: DIODE BRIDGE 600V 1.5A 4SDIP - DF06S Next: DIODE BRIDGE 800V 1.5A 4DIP - DF08M