Keywords:





RECTIFIER BRIDGE 2A 600V KBPM - 2KBP06M/1 - Discrete Semiconductor Products

Bridge Rectifier Discrete Semiconductor Product 2A 600V Vishay/General Semiconductor Single Phase 2KBP06M/1

Digi-Key Part Number 2KBP06M/1GI-ND
Price Break
1800
Unit Price
.30411
Extended Price
547.40
Manufacturer Part Number2KBP06M/1
DescriptionRECTIFIER BRIDGE 2A 600V KBPM
Quantity Available Non-Stock
All prices are in USD

Purchase Bridge Rectifier Discrete Semiconductor Product 2A 600V Vishay/General Semiconductor Single Phase 2KBP06M/1
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for Bridge Rectifier Discrete Semiconductor Product 2A 600V Vishay/General Semiconductor Single Phase 2KBP06M/1
Technical/Catalog Information2KBP06M/1
VendorVishay/General Semiconductor
CategoryDiscrete Semiconductor Products
Diode Type Single Phase
Package / CaseKBPM
PackagingBulk
Reverse Recovery Time (trr)-
SpeedStandard Recovery >500ns, > 200mA (Io)
Current - DC Forward (If)2A
Voltage - Peak Reverse (Max)600V
Mounting TypeThrough Hole
Drawing Number*
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 2KBP06M 1
2KBP06M1
2KBP06M 1GI ND
2KBP06M1GIND
2KBP06M/1GI

2KBP06M/1 Specification Sheet

Image of RECTIFIER BRIDGE 2A 600V KBPM - 2KBP06M/1

RECTIFIER BRIDGE 2A 600V KBPM - 2KBP06M/1 (2KBP06M/1GI-ND) - Discrete Semiconductor Products

Related parts Bridge Rectifier Discrete Semiconductor Product 2A 600V Vishay/General Semiconductor Single Phase 2KBP06M/1
RECTIFIER BRIDGE 2A 600V KBPM - 2KBP06M/1
 Order 'rectifier bridge 2a 600v kbpm - 2KBP06M/1' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number 2KBP06M/1GI-ND.
RECTIFIER BRIDGE 2A 600V KBPM - 2KBP06M-E4/51
 Order 'rectifier bridge 2a 600v kbpm - 2KBP06M-E4/51' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number 2KBP06M-E4/51GI-ND.
RECTIFIER BRIDGE 2A 50V KBPM - 2KBP005M/1
 Order 'rectifier bridge 2a 50v kbpm - 2KBP005M/1' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number 2KBP005M/1GI-ND.
RECTIFIER BRIDGE 2A 100V KBPM - 2KBP01M/1
 Order 'rectifier bridge 2a 100v kbpm - 2KBP01M/1' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number 2KBP01M/1GI-ND.
RECTIFIER BRIDGE 2A 200V KBPM - 2KBP02M/1
 Order 'rectifier bridge 2a 200v kbpm - 2KBP02M/1' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number 2KBP02M/1GI-ND.
RECTIFIER BRIDGE 2A 400V KBPM - 2KBP04M/1
 Order 'rectifier bridge 2a 400v kbpm - 2KBP04M/1' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number 2KBP04M/1GI-ND.
RECTIFIER BRIDGE 2A 800V KBPM - 2KBP08M/1
 Order 'rectifier bridge 2a 800v kbpm - 2KBP08M/1' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number 2KBP08M/1GI-ND.
RECTIFIER BRIDGE 2A 600V WOG - 2W06G-E4/51
 Order 'rectifier bridge 2a 600v wog - 2W06G-E4/51' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number 2W06G-E4/51-ND.
DIODE BRIDGE 2A 600V 1PH D-44 - 2KBP06M-E4/45
 Order 'diode bridge 2a 600v 1ph d-44 - 2KBP06M-E4/45' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number 2KBP06M-E4/45-ND.
RECTIFIER BRIDGE 1.5A 600V KBPM - KBP06M-E4/1
 Order 'rectifier bridge 1.5a 600v kbpm - KBP06M-E4/1' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number KBP06M-E4/1-ND.
RECTIFIER BRIDGE 2A 50V KBPM - 2KBP005M-E4/51
 Order 'rectifier bridge 2a 50v kbpm - 2KBP005M-E4/51' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number 2KBP005M-E4/51GI-ND.
RECTIFIER BRIDGE 2A 100V KBPM - 2KBP01M-E4/51
 Order 'rectifier bridge 2a 100v kbpm - 2KBP01M-E4/51' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number 2KBP01M-E4/51GI-ND.
RECTIFIER BRIDGE 2A 200V KBPM - 2KBP02M-E4/51
 Order 'rectifier bridge 2a 200v kbpm - 2KBP02M-E4/51' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number 2KBP02M-E4/51GI-ND.
RECTIFIER BRIDGE 2A 400V KBPM - 2KBP04M-E4/51
 Order 'rectifier bridge 2a 400v kbpm - 2KBP04M-E4/51' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number 2KBP04M-E4/51GI-ND.
RECTIFIER BRIDGE 2A 1000B KBPM - 2KBP10M/51
 Order 'rectifier bridge 2a 1000b kbpm - 2KBP10M/51' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number 2KBP10M/51GI-ND.

Options for Bridge Rectifier Discrete Semiconductor Product 2A 600V Vishay/General Semiconductor Single Phase 2KBP06M/1
Send this link via E-Mail
Help With This Screen

RECTIFIER BRIDGE 2A 600V KBPM - 2KBP06M/1
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RECTIFIER BRIDGE 2A 600V KBPM - 2KBP06M-E4/51 Next: RECTIFIER BRIDGE 2A 600V WOG - 2W06G-E4/51
RECTIFIER BRIDGE 2A 600V KBPM - 2KBP06M/1