DIODE BRIDGE 100V 2A KBPM - 2KBP01M
| Digi-Key Part Number | 2KBP01MFS-ND |
1200 |
.16758 |
Extended Price
201.10 |
| Manufacturer Part Number | 2KBP01M | |||
| Description | DIODE BRIDGE 100V 2A KBPM | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2KBP01M |
| Vendor | Fairchild Semiconductor |
| Category | Discrete Semiconductor Products |
| Diode/Rectifier Type | Single Phase |
| Package / Case | KBPM |
| Packaging | Bulk |
| Reverse Recovery Time (trr) | - |
| Speed | Standard Recovery >500ns, > 200mA |
| Current - Forward (If) Max | 2A |
| Voltage - Peak Reverse (Max) | 100V |
| Mounting Type | Through Hole |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2KBP01M 2KBP01M 2KBP01MFS ND 2KBP01MFSND 2KBP01MFS |
2KBP01M Specification Sheet
DIODE BRIDGE 100V 2A KBPM - 2KBP01M (2KBP01MFS-ND)
Related parts:DIODE BRIDGE 100V 2A KBPM - 2KBP01M
Order 'diode bridge 100v 2a kbpm - 2KBP01M' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2KBP01MFS-ND.
DIODE BRIDGE 50V 2A KBPM - 2KBP005M
Order 'diode bridge 50v 2a kbpm - 2KBP005M' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2KBP005MFS-ND.
DIODE BRIDGE 200V 2A KBPM - 2KBP02M
Order 'diode bridge 200v 2a kbpm - 2KBP02M' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2KBP02MFS-ND.
DIODE BRIDGE 400V 2A KBPM - 2KBP04M
Order 'diode bridge 400v 2a kbpm - 2KBP04M' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2KBP04MFS-ND.
DIODE BRIDGE 600V 2A KBPM - 2KBP06M
Order 'diode bridge 600v 2a kbpm - 2KBP06M' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2KBP06MFS-ND.
DIODE BRIDGE 800V 2A KBPM - 2KBP08M
Order 'diode bridge 800v 2a kbpm - 2KBP08M' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2KBP08MFS-ND.
DIODE BRIDGE 1000V 2A KBPM - 2KBP10M
Order 'diode bridge 1000v 2a kbpm - 2KBP10M' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2KBP10MFS-ND.
RECTIFIER BRIDGE 100V 2A KBPM - 3N254
Order 'rectifier bridge 100v 2a kbpm - 3N254' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 3N254-ND.
RECTIFIER BRIDGE 100V 1.5A KBPM - 3N247
Order 'rectifier bridge 100v 1.5a kbpm - 3N247' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 3N247-ND.
RECTIFIER BRIDGE 50V 2A KBPM - 3N253
Order 'rectifier bridge 50v 2a kbpm - 3N253' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 3N253-ND.
RECTIFIER BRIDGE 200V 2A KBPM - 3N255
Order 'rectifier bridge 200v 2a kbpm - 3N255' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 3N255-ND.
RECTIFIER BRIDGE 400V 2A KBPM - 3N256
Order 'rectifier bridge 400v 2a kbpm - 3N256' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 3N256-ND.
RECTIFIER BRIDGE 600V 2A KBPM - 3N257
Order 'rectifier bridge 600v 2a kbpm - 3N257' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 3N257-ND.
RECTIFIER BRIDGE 800V 2A KBPM - 3N258
Order 'rectifier bridge 800v 2a kbpm - 3N258' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 3N258-ND.
RECTIFIER BRIDGE 1000V 2A KBPM - 3N259
Order 'rectifier bridge 1000v 2a kbpm - 3N259' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 3N259-ND.
Send this link via E-Mail
Help With This Screen